Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FK1V100R-CUT TAPE
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0669 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | Low Impedance | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FM1E182S
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 3.3A 5000h 105°C Bulk
|
Bestand
90
0,5342 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.3 | 450@2Min | 7.5 | 0.14 | Radial | 5000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
25SVPD10M
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 5.9mm) SMD 0.065 Ohm 0.474A 2000h 125°C Automotive T/R
|
Bestand
261
Von 0,5554 € bis 0,793 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 25VDC | 20% | 0.065 | Standard | Cylindrical | 0.474 | 50@2Min | 0.1 | 2000 | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FE2J225QD
Cap Film 2.2uF 630V PP 10% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
135
0,9934 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.2uF | 630VDC | 10% | Plastic Rectangular Can | 27.5 | Radial | PP | Low Loss|Excellent Frequency Characteristics|Small Size | 2 | 31 X 13 X 23 | 23 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC1J271
Cap Aluminum Lytic 270uF 63V 20% (16 X 15mm) Radial 7.5mm 1.41A 5000h 105°C Automotive Bag
|
Bestand
1.000
0,5077 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.41 | 170.1@2Min | 7.5 | 0.08 | Radial | 5000 | Low Impedance | 2 | 16 X 15 | 15 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-E4123KF
Cap Film 0.012uF 400V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bulk
|
Bestand
9.075
Von 0,1106 € bis 0,1365 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.012uF | 400VDC | 10% | 7.5 | Radial | PET | 10.3 X 4.4 X 7.5 | 7.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECQ-E6223JF
Cap Film 0.022uF 630V PET 5%( 12 X 5.3 X 10.5mm) Radial 10mm 105°C Bag
|
Bestand
818
0,1581 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.022uF | 630VDC | 5% | 10 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 12 X 5.3 X 10.5 | 10.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC1E390
Cap Aluminum Lytic 39uF 25V 20% (5 X 11mm) Radial 2mm 0.175A 1000h 105°C Automotive Bag
|
Bestand
336
0,0602 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 39uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 9.75@2Min | 2 | 0.14 | Radial | 1000 | Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EZP-V1A305LTB
Cap Film 3uF 1000V PP 10%( 41 X 15 X 29mm) Radial Plastic Rectangular Can 37.5mm 0.0308 Ohm 105°C Bulk
|
Bestand
300
Von 2,3669 € bis 2,4619 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3uF | 1000VDC | 10% | 0.0308 | Plastic Rectangular Can | 37.5 | Radial | PP | 2 | 41 X 15 X 29 | 29 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-HA1H330P
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 0.091A 1000h 105°C Automotive T/R
|
Bestand
3
0,0977 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Cylindrical | 0.091 | 16.5@2Min | 0.12 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FT1H331GP
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
27.500
0,3888 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Cylindrical | 0.9 | 165@2Min | 0.1 | 5000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FG80405J
Cap Film 4uF 800V PP 5%( 31.5 X 13.5 X 28.5mm) Radial 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
144
1,2871 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4uF | 800VDC | 5% | Plastic Rectangular Can | 27.5 | Radial | PP | 2 | 31.5 X 13.5 X 28.5 | 28.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEE-FC1V221AP
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
500
0,4189 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.67 | 77@2Min | 0.12 | 1000 | Low Impedance | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-EE2V220
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.66A 10000h 105°C
|
Bestand
42
0,3375 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.66 | 56.2@2Min | 5 | 0.2 | Radial | 10000 | High Ripple Current | 2 | 12.5 X 20 | 20 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1E332
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
Bestand
40
2,0188 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3300uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.82 | 825@2Min | 7.5 | 0.2 | Radial | 10000 | Low ESR | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEH-ZU1H271UP
Cap Aluminum Polymer 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 3.8A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,9004 € bis 2,0732 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 50VDC | 20% | 0.01 | Low | Cylindrical | 3.8 | 135@2Min | 0.1 | 4000 | 2 | G16 | 10 X 16.5 | 16.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAF474KA
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk Automotive AEC-Q200
|
Bestand
784
0,2574 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 275VAC | 10% | Plastic Rectangular Can | 22.5 | Radial | PP | 2 | X2 | 26 X 8.5 X 15 | 15 | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
EEE-HB1V220P
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.8mm) SMD 0.055A 2000h 105°C Automotive T/R
|
Bestand
928
Von 0,1166 € bis 0,3706 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Cylindrical | 0.055 | 7.7@2Min | 0.12 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECQ-E2155KB3
Cap Film 1.5uF 250V PET 10%( 15.3 X 8.6 X 20.7mm) Radial 5mm 105°C Ammo
|
Bestand
2.800
Von 0,3887 € bis 0,501 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 1.5uF | 250VDC | 10% | 5 | Radial | PET | 15.3 X 8.6 X 20.7 | 20.7(Max) | Non Polar | Ammo | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
EEU-FC1J220
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.24A 1000h 105°C Automotive Bag
|
Bestand
1.396
Von 0,0789 € bis 0,0822 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.24 | 13.86@2Min | 2.5 | 0.08 | Radial | 1000 | Low Impedance | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1V101B
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Automotive Ammo
|
Bestand
4.000
0,1291 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 35@2Min | 5 | 0.12 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-E2105JB3
Cap Film 1uF 250V PET 5%( 15.3 X 7 X 19mm) Radial 5mm 105°C Ammo
|
Bestand
350
Von 0,1989 € bis 0,1109 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 1uF | 250VDC | 5% | 5 | Radial | PET | 15.3 X 7 X 19 | 19(Max) | Non Polar | Ammo | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ECQ-E6273JF
Cap Film 0.027uF 630V PET 5% (12 X 5.5 X 10.9mm) Radial 10mm 105°C Bulk
|
Bestand
4
0,0929 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.027uF | 630VDC | 5% | 10 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 12 X 5.5 X 10.9 | 10.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FP1E220AR
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
8.000
0,0939 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 5.5@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
32SEQP18M
Cap Aluminum Polymer 18uF 32VDC 20%( 8 X 12mm) Radial 3.5mm 0.05 Ohm 0.79A 1000h 125°C Bag
|
Bestand
20
Von 0,8984 € bis 1,624 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 32VDC | 20% | 0.05 | Standard | Aluminum Cylindrical Can | 0.79 | 115@2Min | 3.5 | 0.12 | Radial | 1000 | 2 | 8 X 12 | 12(Max) | 8 | Polar | Bag | No | No | No | No | No | EAR99 | No |