Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECA-1JM470
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.16A 2000h 85°C Automotive Bag
|
Bestand
4.580
Von 0,0462 € bis 0,0684 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.16 | 2000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.11 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-1VA100WR
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.4mm) SMD 0.022A 1000h 85°C Automotive T/R
|
Bestand
10.000
0,0426 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.022 | 1000 | 3.5@2Min | Cylindrical | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEA-GA1H220B
Cap Aluminum Lytic 22uF 50V 20% (8 X 7mm) Radial 5mm 0.07A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.000
0,0734 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.07 | 1000 | 11@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 7 | 5 | 7 | 8 | Polar | Ammo | 0.1 | No | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
EEEFH1H101L| EEE-FH Series
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 0.5 Ohm 0.67A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
5
0,3361 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.5 | 0.67 | 7000 | 50@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-FK1A151AP
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
4
0,0714 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 10VDC | Low | 0.24 | 2000 | 15@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ETPE330MAFB
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.015 Ohm 105°C T/R
|
Bestand
10
Von 0,4527 € bis 0,117 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Low | 0.015 | Low ESR | 2.7 | 165 | Flat | 2 | Molded | B2 | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-20 | 8 | No | No | No | No | EAR99 | No | No | |||||||||||||||
2R5SVPE330MY
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.01 Ohm 3.86A 2000h 105°C T/R
|
Bestand
1.500
0,4146 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | Super Low | 0.01 | 3.86 | 2000 | 500@2Min | Cylindrical | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-FR1E561L
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
|
Bestand
1.464
0,1512 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 25VDC | Low | 1.56 | 9000 | 140@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK2A221AM
Cap Aluminum Lytic 220uF 100V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C Automotive T/R
|
Bestand
125
0,9869 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | 0.917 | 5000 | 220@2Min | Cylindrical | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FR1C471B
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.95A 6000h 105°C Ammo
|
Bestand
11.005
0,0712 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | Low ESR | 0.95 | 6000 | 75.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
ECW-F6103JL
Cap Film 0.01uF 630V PP 5%( 12.5 X 5.2 X 8mm) Radial 10mm 105°C Bag
|
Bestand
708
Von 0,3406 € bis 0,3836 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.01uF | 5% | 630VDC | PP | Radial | 12.5 X 5.2 X 8 | 10 | 8(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-FK1V152AM
Cap Aluminum Lytic 1500uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C Automotive T/R
|
Bestand
396
0,8551 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | 1.8 | 5000 | 525@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECQ-E2223KF
Cap Film 0.022uF 250V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105°C Bag
|
Bestand
970
0,0685 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.022uF | 10% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 10.3 X 4.4 X 7.5 | 7.5 | 7.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-FC1J101
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.535A 3000h 105°C Bag Automotive AEC-Q200
|
Bestand
9.283
0,1633 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | Low Impedance | 0.535 | 3000 | 63@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bag | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1V101
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
13.735
0,1158 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | Low Impedance | 0.555 | 2000 | 35@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-F6563HL
Cap Film 0.056uF 630V PP 3%( 15.5 X 6.8 X 11.2mm) Radial 12.5mm 105°C Bag
|
Bestand
97
0,2228 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.056uF | 3% | 630VDC | PP | Radial | 15.5 X 6.8 X 11.2 | 12.5 | 11.2(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-UC2J333JV
Cap Film 0.033uF 630V PEN 5% (7.1 X 6.3 X 5.1mm) Stacked 125°C T/R
|
Bestand
17
0,4484 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.033uF | 5% | 630VDC | PEN | Stacked | 7.1 X 6.3 X 5.1 | 5.1 | Non Polar | Tape and Reel | 2825 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-FJ80225J
Cap Film 2.2uF 800V PP 5%( 31.5 X 10.5 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.0165 Ohm 110°C
|
Bestand
300
Von 0,9821 € bis 1,0008 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 2.2uF | 5% | 800VDC | 0.0165 | PP | Plastic Rectangular Can | 2 | Radial | 31.5 X 10.5 X 21 | 27.5 | 21 | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||
EEH-ZA1H330XP
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C Automotive T/R
|
Bestand
8.100
0,5112 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 50VDC | Low | 0.04 | Low ESR | 1.6 | 10000 | 16.5@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-HAE471UAP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.36A 1000h 105°C Automotive T/R
|
Bestand
830
Von 0,1941 € bis 0,3298 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.36 | 1000 | 117.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK0J152AP
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C Automotive T/R
|
Bestand
500
0,3547 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 0.85 | 2000 | 94.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEF-LR0D221R
Cap Aluminum Polymer 220uF 2VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.405
0,7785 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2VDC | Low | 0.006 | 7.5 | 2000 | 44@2Min | Flat | 3 | LR | 7.3 X 4.3 X 1 | 1(Max) | Polar | Tape and Reel | 0.06 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEA-GA1A330
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2mm 0.05A 1000h 105°C Automotive Bag
|
Bestand
3.200
0,0397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 10VDC | 0.05 | 1000 | 3.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 7 | 2 | 7 | 5 | Polar | Bag | 0.22 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-1HA100AP
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.4mm) SMD 0.035A 2000h 85°C Automotive T/R
|
Bestand
3.050
Von 0,0235 € bis 0,0673 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.035 | 2000 | 5@2Min | Cylindrical | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1J470P-T/R
Cap Aluminum Lytic 47uF 63V 20% (8 X 10.2mm) SMD 0.25A 2000h 105°C Automotive T/R
|
Bestand
802
Von 0,3118 € bis 0,3511 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | Low Impedance | 0.25 | 2000 | 29.61@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |