Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4TAB100M
Cap Tant Polymer 100uF 4VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Bestand
1.869
0,4029 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 4VDC | 20% | 0.07 | Standard | Flat | 1.1 | 40 | 8 | Inward L | 2 | Molded | B2 | 3528-21 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FT1C681AL
Cap Aluminum Lytic 680uF 16V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
940
Von 0,1224 € bis 0,1349 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 108.8@2Min | 0.16 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECH-U1C333GX5
Cap Film 0.033uF 16V PPS 2%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
3.000
Von 0,3293 € bis 0,3379 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.033uF | 16VDC | 2% | Stacked | 0.6 | PPS | Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | 2 | 1.8 | 1206 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EEE-FP0J331AP
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,1653 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | 0.18 | Low | Cylindrical | 0.5 | 20.79@2Min | 0.26 | 2000 | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECA-1EHG472
Cap Aluminum Lytic 4700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 1.75A 2000h 105°C Automotive Bag
|
Von 0,6488 € bis 0,8199 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.75 | 1175@2Min | 7.5 | 0.22 | Radial | 2000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FC1V122
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2.205A 5000h 105°C Automotive Bag
|
Bestand
411
Von 0,483 € bis 0,5915 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.205 | 420@2Min | 7.5 | 0.12 | Radial | 5000 | Low Impedance | 2 | 16 X 20 | 20 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FPC101XAP
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
181
Von 0,2851 € bis 0,6369 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 16@2Min | 0.16 | 2000 | Low ESR | 2 | 6.8 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-FS1K101LB
Cap Aluminum Lytic 100uF 80V 20% (8 X 20mm) Radial 5mm 0.81A 9000h 105°C Ammo
|
Von 0,1736 € bis 0,1825 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 0.81 | 80@2Min | 5 | 0.08 | Radial | 9000 | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
ECE-A1EKA470
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.07A 1000h 85°C Automotive Bag
|
Bestand
1.230
0,046 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.07 | 11.75@2Min | 2.5 | 0.14 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEF-CT1C470R
Cap Aluminum Polymer 47uF 16VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
3
1,5683 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 47uF | 16VDC | 20% | 0.04 | Low | Flat | 3.2 | 225.6@2Min | 0.06 | 2000 | High Ripple Current|High Voltage|Low Profile | 2 | CT | 7.3 X 4.3 X 1.4 | 1.4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EB1V102
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.586A 10000h 105°C Automotive Bag
|
Bestand
690
Von 0,5026 € bis 0,5892 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.586 | 350@2Min | 5 | 0.18 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECW-FE2W224JA
Cap Film 0.22uF 450V PP 5% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Bestand
800
Von 0,2296 € bis 0,2496 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 450VDC | 5% | Plastic Rectangular Can | 10 | Radial | PP | Excellent Frequency Characteristics|Low Loss|Small Size | 2 | 13 X 6 X 12 | 12 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-FP1C100AR-Cut Tape
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
Bestand
4.000
Von 0,1094 € bis 0,1204 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | 0.85 | Low | Cylindrical | 0.16 | 3@2Min | 0.16 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1AM101B
Cap Aluminum Lytic 100uF 10V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
|
Bestand
30.746
0,07 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Aluminum Cylindrical Can | 10@2Min | Radial | 2000 | 2 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEE-1VA221UP
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.2A 2000h 85°C Automotive T/R
|
Bestand
9.002
0,0735 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.2 | 77@2Min | 0.14 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FM1A471
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C
|
Bestand
10.000
0,1036 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 47@2Min | 3.5 | 0.19 | Radial | 3000 | Low Impedance | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FM1V102
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 3.19A 7000h 105°C
|
Bestand
8.494
0,3955 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.19 | 350@2Min | 5 | 0.12 | Radial | 7000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEEFN1H271UP|EEE-FN Series
Cap Aluminum Lytic 270uF 50V 20% (10 X 10.5mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.958
Von 0,2423 € bis 0,2506 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | 0.18 | Standard | Cylindrical | 0.67 | 135@2Min | 0.1 | 2000 | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA1E220WR
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 0.035A 1000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,027 € bis 0,0555 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Cylindrical | 0.035 | 5.5@2Min | 0.2 | 1000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEV-TG1E102M
Cap Aluminum Lytic 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1.3A 2000h 125°C Automotive T/R
|
Bestand
3
0,736 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 0.075 | Low | Cylindrical | 1.3 | 250@2Min | 0.18 | 2000 | Low ESR | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEH-ZV1E221P
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.016 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
964
Von 0,7496 € bis 0,8532 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 220uF | 25VDC | 20% | 0.016 | Low | Cylindrical | 2.9 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
EEU-FC1A101S
Cap Aluminum Lytic 100uF 10V 20% (5 X 11mm) Radial 2mm 0.175A 1000h 105°C Automotive Bag
|
Bestand
2
0,0354 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 10@2Min | 2 | 0.19 | Radial | 1000 | Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEEFH1V221UL| EEE-FH Series
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.2 Ohm 0.6A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
312
Von 0,259 € bis 0,3402 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.2 | Cylindrical | 0.6 | 77@2Min | 0.16 | 10000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEH-ZT1J680P
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10.2mm) SMD 0.025 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,8308 € bis 0,9553 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 68uF | 63VDC | 20% | 0.025 | Standard | Cylindrical | 2.8 | 42.84@2Min | 0.08 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E4333KFW
Cap Film 0.033uF 400V PET 10%( 10.3 X 6 X 14mm) Radial 7.5mm 105°C Bag
|
Bestand
73
0,1341 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.033uF | 400VDC | 10% | 7.5 | Radial | PET | 10.3 X 6 X 14 | 14(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No |