Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECH-U1H822GX5
Cap Film 0.0082uF 50V PPS 2%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
21.000
Von 0,1562 € bis 0,1578 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0082uF | 2% | 50VDC | PPS | Stacked | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1206 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEU-FR1E471L
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
|
Bestand
1.200
Von 0,2067 € bis 0,2284 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.56 | 9000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2WHG100
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.075A 2000h 105°C Automotive Bag
|
Bestand
2.210
0,4419 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.075 | 2000 | 280@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bag | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-E6224JF
Cap Film 0.22uF 630V PET 5%( 18.5 X 9 X 16.5mm) Radial 15mm 105°C Bag
|
Bestand
46
0,369 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 5% | 630VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 18.5 X 9 X 16.5 | 15 | 16.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FM1A102L
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.56A 4000h 105°C Bulk
|
Bestand
489
0,1268 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.56 | 4000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Bulk | 0.19 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZC1E330R
Cap Aluminum Polymer Hybrid 33uF 25VDC 20%( 5 X 5.8mm) SMD 0.08 Ohm 0.55A 4000h 125°C Automotive T/R
|
Bestand
3
0,4238 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 20% | 25VDC | Low | 0.08 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 0.55 | 4000 | 8.25@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECH-U1C332GX5-Cut Tape
Cap Film 0.0033uF 16V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
2.214
Von 0,1513 € bis 0,1759 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0033uF | 2% | 16VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECE-A1HKS4R7
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5mm) Radial 2mm 0.023A 1000h 85°C Automotive Bag
|
Bestand
66
0,0393 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | 0.023 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 5 | 2 | 5 | 5 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FM1A472L
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C Bulk
|
Bestand
200
0,4461 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | Low | 3.75 | 7000 | 470@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bulk | 0.25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-E2563KF
Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 105°C Bulk
|
Bestand
2.000
0,1161 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.056uF | 10% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 10.3 X 4.8 X 7.9 | 7.5 | 7.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
ECA-1HM470
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
16
0,0854 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Small Size | 0.13 | 2000 | 23.5@2Min | Aluminum Cylindrical Can | 2 | 0.55 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECH-U1H272GX5-Cut Tape
Cap Film 0.0027uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
2.100
Von 0,1348 € bis 0,1567 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0027uF | 2% | 50VDC | Small Size | PPS | Stacked | 2 | 1.45 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | 0.6 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
EZP-V70146MTA
Cap Film 14uF 700V PP 10%( 31 X 26 X 41mm) Plastic Rectangular Can 27.5mm 0.0087 Ohm 105°C Bulk
|
Bestand
150
Von 5,5109 € bis 5,7622 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 14uF | 10% | 700VDC | 0.0087 | PP | Plastic Rectangular Can | 4 | PC Pin | 31 X 26 X 41 | 27.5 | 41 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FR1H102
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 10000h 105°C Bulk
|
Bestand
6.950
0,6587 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3.32 | 10000 | 500@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1E182L
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2.31A 5000h 105°C Automotive Bag
|
Von 0,3467 € bis 0,4957 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 25VDC | Low | Low Impedance | 2.31 | 5000 | 450@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
| ECQ-E1395B342 3.9 uF Capacitor Film |
Bestand
800
0,3252 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
EEF-JZ0D561RB
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.003 Ohm 10.2A 3000h 125°C T/R
|
Bestand
10
Von 0,4129 € bis 0,4199 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.003 | 10.2 | 3000 | 112@2Min | Flat | 2 | JZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
16SEPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) Radial 3.5mm 0.011 Ohm 5A 5000h 105°C Bulk
|
Bestand
1
0,3813 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | Super Low | 0.011 | Large Capacitance|Low Profile|Small Size|Super Low ESR | 5 | 5000 | 864@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 12 | 3.5 | 12(Max) | 8 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
80SXE12M
Cap Aluminum Polymer 12uF 80VDC 20%( 8 X 7mm) Radial 3.5mm 0.06 Ohm 0.34A 1000h 125°C Bag
|
Bestand
385
0,5336 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 12uF | 20% | 80VDC | Standard | 0.06 | 0.34 | 1000 | 48@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 7 | 3.5 | 7(Max) | 8 | Polar | Bag | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||||||
10TPB47M
Cap Tant Polymer 47uF 10VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Bestand
4.320
0,2898 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 10VDC | Standard | 0.07 | 1.1 | 47 | Flat | 2 | Molded | B2 | Inward L | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | 8 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
25SEPF56M
Cap Aluminum Polymer 56uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.03 Ohm 2.8A 5000h 105°C Bag
|
Bestand
162
0,3015 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 25VDC | Standard | 0.03 | High Capacitance|High Voltage | 2.8 | 5000 | 280@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 6 | 2.5 | 6(Max) | 6.3 | Polar | Bag | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.03 Ohm 2.98A 3000h 105°C T/R
|
Bestand
5
0,2963 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 25VDC | Standard | 0.03 | 2.98 | 3000 | 413@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 12 | 3.5 | 12(Max) | 8 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
2R5TPE330MI
Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
|
Bestand
400
Von 0,6949 € bis 1,421 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2.5VDC | Low | 0.018 | Low ESR | 2.8 | 82.5 | Flat | 2 | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | 10 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
32SEQP18M
Cap Aluminum Polymer 18uF 32VDC 20%( 8 X 12mm) Radial 3.5mm 0.05 Ohm 0.79A 1000h 125°C Bag
|
Bestand
20
Von 0,9011 € bis 1,629 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 20% | 32VDC | Standard | 0.05 | 0.79 | 1000 | 115@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 12 | 3.5 | 12(Max) | 8 | Polar | Bag | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
35SEF22M
Cap Aluminum Polymer 22uF 35VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.035 Ohm 0.82A 1000h 125°C Bag
|
Bestand
9
0,1271 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 35VDC | Standard | 0.035 | 0.82 | 1000 | 154@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 6 | 2.5 | 6(Max) | 6.3 | Polar | Bag | 0.12 | No | No | No | No | No | EAR99 | No |