Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-EB2W330S
Cap Aluminum Lytic 33uF 450V 20% (18 X 25mm) Radial 7.5mm 0.68A 5000h 105°C Bag
|
Bestand
2
0,6432 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 450VDC | Low | 0.68 | 5000 | 901@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bag | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-CS1E150R
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3.2A 2000h 105°C T/R
|
Bestand
170
0,4205 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 15uF | 20% | 25VDC | Low | 0.04 | High Ripple Current|High Voltage|Low Profile | 3.2 | 2000 | 112.5@2Min | Flat | 2 | CS | 7.3 X 4.3 X 1.1 | 1.1 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2EHG220
Cap Aluminum Lytic 22uF 250V 20% (12.5 X 20mm) Radial 5mm 0.155A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
676
Von 0,4759 € bis 0,5201 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | 0.155 | 2000 | 340@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E6152JF
Cap Film 0.0015uF 630V PET 5% (10 X 4.5 X 10mm) Radial 7.5mm 105°C Bulk
|
Bestand
923
0,0738 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0015uF | 5% | 630VDC | Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction | PET | 2 | Radial | 10 X 4.5 X 10 | 7.5 | 10(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-EB1J470
Cap Aluminum Lytic 47uF 63V 20% (8 X 15mm) Radial 3.5mm 0.094A 10000h 105°C Automotive Bag
|
Bestand
16
0,1683 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | High Frequency|High Ripple Current | 0.094 | 10000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
EEU-FC1V152L
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35mm) Radial 5mm 2.51A 5000h 105°C Automotive Bag
|
Bestand
622
Von 0,4293 € bis 0,4653 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | Low Impedance | 2.51 | 5000 | 525@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC1H271
Cap Aluminum Lytic 270uF 50V 20% (10 X 25mm) Radial 5mm 1.2A 3000h 105°C Automotive Bag
|
Bestand
619
0,5835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 50VDC | Low | Low Impedance | 1.2 | 3000 | 135@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-E6473KF
Cap Film 0.047uF 630V PET 10%( 12 X 6.5 X 13.5mm) Radial 10mm 105°C Bag
|
Bestand
17
0,1641 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.047uF | 10% | 630VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 12 X 6.5 X 13.5 | 10 | 13.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FK1H470XP-T/R
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
4.281
Von 0,1497 € bis 0,1894 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
2R5TPU47MSI
Cap Tant Polymer 47uF 2.5VDC S09 CASE 20%( 2 X 1.25 X 0.9mm) Inward L SMD 2012-10 0.15 Ohm 85°C
|
Bestand
6.000
Von 0,2995 € bis 0,3199 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 47uF | 20% | 2.5VDC | Standard | 0.15 | 0.51 | 23.5 | Flat | 2 | Molded | S09 | Inward L | 2 X 1.25 X 0.9 | 0.9 | Polar | 2012-10 | 10 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-TX0J151RF
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 5500h 135°C T/R
|
Bestand
3.495
Von 0,4821 € bis 0,5477 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | Low | 0.015 | 5.1 | 5500 | 94.5@2Min | Flat | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-FC1J470B
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.405A 2000h 105°C Automotive Ammo
|
Bestand
940
0,0897 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | Low Impedance | 0.405 | 2000 | 29.61@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
25SVPG120M
Cap Aluminum Polymer 120uF 25VDC 20%( 8 X 6.9mm) SMD 0.017 Ohm 3.8A 5000h 105°C T/R
|
Bestand
1.000
Von 0,308 € bis 0,6265 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 25VDC | Low | 0.017 | 3.8 | 5000 | 600@2Min | Cylindrical | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | 0.12 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
ECW-FE2J155PD
Cap Film 1.5uF 630V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
329
0,8146 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 5% | 630VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | 2 | Radial | 31 X 11 X 21 | 27.5 | 21 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECA-1HHG3R3
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.022A 1000h 105°C Automotive Bag
|
Bestand
1.168
0,0289 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 50VDC | 0.022 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1EHG221
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.23A 1000h 105°C Automotive Bag
|
Bestand
1.495
Von 0,1234 € bis 0,1326 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.23 | 1000 | 55@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECQ-E6153KF
Cap Film 0.015uF 630V PET 10% (12 X 5 X 8.2mm) Radial 10mm 105°C Bulk
|
Bestand
12
0,0702 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.015uF | 10% | 630VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 12 X 5 X 8.2 | 10 | 8.2(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC2A390L
Cap Aluminum Lytic 39uF 100V 20% (8 X 20mm) Radial 5mm 0.455A 2000h 105°C Automotive Bag
|
Bestand
5.600
0,0889 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 100VDC | Low | Low Impedance | 0.455 | 2000 | 39@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 5 | 20 | 8 | Polar | Bag | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-1VA221UAP
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.2A 1000h 85°C Automotive T/R
|
Bestand
1.000
0,1803 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.2 | 1000 | 77@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1E471L
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 0.995A 2000h 105°C Automotive Bag
|
Bestand
200
0,2114 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | Low Impedance | 0.995 | 2000 | 117.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 20 | 3.5 | 20 | 8 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZT1E331P
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,8309 € bis 0,9554 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Standard | 0.016 | 3.5 | 4000 | 82.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZU1E102UV
Cap Aluminum Polymer 1000uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 4.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
14
Von 1,325 € bis 2,0712 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 25VDC | Low | 0.008 | 4.3 | 4000 | 250@2Min | Cylindrical with Vibration Proof | 2 | G16 | 10 X 16.8 | 16.8 | 10 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FT0J331AL
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
750
0,1342 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | Low | 0.26 | 0.3 | 2000 | 20.7@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.26 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1CHG101
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.11A 1000h 105°C Automotive Bag
|
Bestand
4.469
Von 0,0412 € bis 0,0429 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | 0.11 | 1000 | 16@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HA1E101UP
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.091A 1000h 105°C Automotive T/R
|
Bestand
3.900
Von 0,0886 € bis 0,1458 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.091 | 1000 | 25@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |