Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-EB1H331
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.293A 10000h 105°C Automotive Bag
|
Bestand
411
Von 0,2456 € bis 0,2487 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.293 | 165@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.15 | Radial | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECQ-E2333KF
Cap Film 0.033uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105°C Bulk
|
Bestand
953
0,0578 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.033uF | 10% | 250VDC | PET | 7.5 | 2 | Radial | 10.3 X 4.5 X 7.5 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 7.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEU-FC1A561
Cap Aluminum Lytic 560uF 10V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
|
Bestand
1
0,3013 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 10VDC | Low | 0.755 | 56@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.19 | Radial | 10 X 12.5 | Low Impedance | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FP1V470AP
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
41.000
Von 0,0826 € bis 0,0888 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.26 | 0.3 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | D | 6.3 X 5.8 | Low ESR | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FK1E221P-Cut Tape
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,2833 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | F | 8 X 10.2 | Low Impedance | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1EM220
Cap Aluminum Lytic 22uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Bulk
|
Bestand
5.339
Von 0,0289 € bis 0,0335 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | 5.5@2Min | Aluminum Cylindrical Can | 2000 | 2 | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
ECA-1HHG221
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 105°C Automotive Bag
|
Bestand
12.828
0,1201 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.3 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.65 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECW-F4104HB
Cap Film 0.1uF 400V PP 3% (18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
|
Bestand
270
0,2255 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 3% | 400VDC | PP | 15 | Radial | 18 X 7.5 X 14 | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
ECA-1AHG472
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.26A 2000h 105°C Automotive Bag
|
Bestand
69
0,401 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.26 | 470@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.3 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECH-U1C563GX5-Cut Tape
Cap Film 0.056uF 16V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
Bestand
1.431
Von 0,2692 € bis 0,3038 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.056uF | 2% | 16VDC | PPS | Stacked | 1210 | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEF-GX0D471L
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
Bestand
240
Von 0,6051 € bis 0,902 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | Super Low | 0.003 | 10.2 | 94@2Min | Flat | 2000 | 3 | 4.5 | 0.06 | GX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-TG1J101UP
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.8 Ohm 0.15A 2000h 125°C Automotive T/R
|
Bestand
6.000
Von 0,3477 € bis 0,3683 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.8 | 0.15 | 63@2Min | Cylindrical | 2000 | 2 | 10.5 | 0.12 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-H16152JV
Cap Film 0.0015uF 1600V PP 5%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bag
|
Bestand
778
Von 0,2578 € bis 0,2956 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0015uF | 5% | 1600VDC | PP | 15 | 2 | Radial | 18 X 6.5 X 13.5 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | 13.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FT1C101AR
Cap Aluminum Lytic 100uF 16V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
851
Von 0,1595 € bis 0,4836 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.36 | 0.24 | 16@2Min | Cylindrical | 2000 | 2 | 0.16 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FM1H821S
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2.87A 5000h 105°C Bulk
|
Bestand
83
0,5685 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.87 | 410@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.1 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEEFNE181XUL|EEE-FN Series
Cap Aluminum Lytic 180uF 25V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 2000h 105°C Automotive T/R
|
Bestand
660
0,0673 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 25VDC | Standard | 0.34 | 0.28 | 45@2Min | Cylindrical | 2000 | 2 | 0.14 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
4TPF680MAH
Cap Tant Polymer 680uF 4VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 105°C T/R
|
Bestand
84
0,7349 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 20% | 4VDC | Super Low | 0.01 | 4.4 | 272 | Flat | 2 | 4.5 | 10 | Molded | D4 | Inward L | 7343-40 | 7.3 X 4.3 X 3.8 | High Capacitance|Low ESR | 3.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EEE-FK0J331AL
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
17
Von 0,055 € bis 0,2121 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | Low | 0.3 | 20.7@2Min | Cylindrical | 2000 | 2 | 0.26 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
63SXV100M
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
|
Bestand
342
Von 1,4819 € bis 2,8338 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 63VDC | Standard | 0.025 | 1.03 | 315@2Min | Cylindrical | 1000 | 2 | 10.5 | 0.12 | F12 | 10 X 12.6 | Super High Voltage | 12.6 | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FC1H4R7
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 1000h 105°C Automotive Bag
|
Bestand
581
0,0489 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | 0.095 | 3@2Min | Aluminum Cylindrical Can | 1000 | 2 | 2 | 0.1 | Radial | 5 X 11 | Low Impedance | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-TK1H681AM
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.14 Ohm 0.95A 2000h 125°C Automotive T/R
|
Bestand
9
0,1817 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Standard | 0.14 | 0.95 | 340@2Min | Cylindrical | 2000 | 2 | 0.14 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-HA1V221P
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.21A 1000h 105°C Automotive T/R
|
Bestand
1.005
0,1595 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.21 | 77@2Min | Cylindrical | 1000 | 2 | 0.14 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECW-F4474JB
Cap Film 0.47uF 400V PP 5%( 23 X 14.5 X 21.5mm) Radial 20mm 105°C Bulk
|
Bestand
6
2,0625 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 5% | 400VDC | PP | 20 | 2 | Radial | 23 X 14.5 X 21.5 | Flame Retardant Epoxy Resin Coating | 21.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
EEU-FC0J152S
Cap Aluminum Lytic 1500uF 6.3V 20% (12.5 X 15mm) Radial 5mm 1.205A 5000h 105°C Automotive Bag
|
Bestand
1.979
Von 0,9455 € bis 0,9682 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 6.3VDC | Low | 1.205 | 94.5@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.22 | Radial | 12.5 X 15 | Low Impedance | 15 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-HD1E682
Cap Aluminum Lytic 6800uF 25V 20% (16 X 31.5mm) Radial 7.5mm 2.04A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
15
1,1387 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | 2.04 | 1700@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.26 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |