Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FK1E331AL
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
950
Von 0,1025 € bis 0,1043 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.6 | 2000 | 82.5@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-H16563JV
Cap Film 0.056uF 1600V PP 5%( 28 X 16 X 24.5mm) Radial 25mm 105°C Bag
|
Bestand
468
0,816 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.056uF | 5% | 1600VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | PP | 2 | Radial | 28 X 16 X 24.5 | 25 | 24.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECW-F2394JAQ
Cap Film 0.39uF 250V PP 5% (13 X 7.8 X 16.9mm) Radial 10mm 105°C Bulk
|
Bestand
39
0,1778 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.39uF | 5% | 250VDC | PP | Radial | 13 X 7.8 X 16.9 | 10 | 16.9(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
63SXV100M
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
|
Bestand
342
Von 1,4819 € bis 2,8338 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 63VDC | Standard | 0.025 | Super High Voltage | 1.03 | 1000 | 315@2Min | Cylindrical | 2 | 10.5 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
25SVP33M
Cap Aluminum Polymer 33uF 25VDC 20%( 8 X 11.9mm) SMD 0.03 Ohm 2.98A 2000h 105°C T/R
|
Bestand
37
Von 0,1577 € bis 0,163 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 33uF | 20% | 25VDC | Standard | 0.03 | 2.98 | 2000 | 413@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEEFNE151XUP|EEE-FN Series
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 8mm) SMD 0.34 Ohm 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.600
Von 0,1378 € bis 0,1395 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Standard | 0.34 | 0.28 | 2000 | 37.5@2Min | Cylindrical | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1V681
Cap Aluminum Lytic 680uF 35V 20% (10 X 20mm) Radial 5mm 2.18A 10000h 105°C Bulk
|
Bestand
46
0,2513 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.18 | 10000 | 238@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-TK1H681AM
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.14 Ohm 0.95A 2000h 125°C Automotive T/R
|
Bestand
9
0,1817 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Standard | 0.14 | 0.95 | 2000 | 340@2Min | Cylindrical | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-HA1V221P
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.21A 1000h 105°C Automotive T/R
|
Bestand
1.005
0,1595 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.21 | 1000 | 77@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1H4R7
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.095A 1000h 105°C Automotive Bag
|
Bestand
581
0,0489 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | Low Impedance | 0.095 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEEFNE181XUL|EEE-FN Series
Cap Aluminum Lytic 180uF 25V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 0.28A 2000h 105°C Automotive T/R
|
Bestand
660
0,0673 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 25VDC | Standard | 0.34 | 0.28 | 2000 | 45@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-2DHG221
Cap Aluminum Lytic 220uF 200V 20% (18 X 31.5mm) Radial 7.5mm 0.575A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
475
Von 1,1612 € bis 1,2132 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 200VDC | 0.575 | 2000 | 2650@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 31.5 | 7.5 | 31.5 | 18 | Polar | Bulk | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1HHG221
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 105°C Automotive Bag
|
Bestand
12.828
0,1201 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.3 | 2000 | 110@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEH-ZT1E221V
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
375
Von 0,9216 € bis 1,0222 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 25VDC | Standard | 0.022 | 2.9 | 4000 | 55@2Min | Cylindrical with Vibration Proof | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
6TAE220M
Cap Tant Polymer 220uF 6.3VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.025 Ohm 105°C T/R
|
Bestand
3.000
Von 1,2912 € bis 1,4732 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 20% | 6.3VDC | Standard | 0.025 | 2.4 | 138.6 | Flat | 2 | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343-20 | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FPV391UAP
Cap Aluminum Lytic 390uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,3723 € bis 0,4237 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 35VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 136.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-HB1H1R0R-T/R
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 0.01A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.999
Von 0,0735 € bis 0,0771 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 2000 | 3@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HC1C101XP-Cut Tape
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.081A 3000h 105°C Automotive T/R
|
Bestand
3.498
Von 0,1331 € bis 0,1682 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Long Life | 0.081 | 3000 | 16@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HD1E100AR-Cut Tape
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,1058 € bis 0,1166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.028 | 5000 | 3@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-HD1A471B
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 0.25A 1000h 105°C Automotive Ammo
|
Bestand
650
0,2513 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 250 | 1000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-HA3C303H
Cap Film 0.03uF 1600V PP 3%( 20.6 X 10.7 X 16.5mm) Radial 17.5mm 105°C Ammo
|
Bestand
800
Von 0,5026 € bis 0,5893 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.03uF | 3% | 1600VDC | PP | Radial | 20.6 X 10.7 X 16.5 | 17.5 | 16.5(Max) | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ECW-HA3C393H
Cap Film 0.039uF 1600V PP 3%( 20.6 X 12.1 X 18mm) Radial 17.5mm 105°C Ammo
|
Bestand
850
Von 0,5633 € bis 0,6586 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.039uF | 3% | 1600VDC | PP | Radial | 20.6 X 12.1 X 18 | 17.5 | 18(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-HA3C682J
Cap Film 0.0068uF 1600V PP 5%( 17.8 X 6.1 X 12.1mm) Radial 15mm 105°C Ammo
|
Bestand
1.481
Von 0,2106 € bis 0,2461 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0068uF | 5% | 1600VDC | PP | Radial | 17.8 X 6.1 X 12.1 | 15 | 12.1(Max) | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ECW-HA3C822J
Cap Film 0.0082uF 1600V PP 5%( 17.8 X 6.8 X 12.7mm) Radial 15mm 105°C Ammo
|
Bestand
1.757
Von 0,2305 € bis 0,2686 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0082uF | 5% | 1600VDC | PP | Radial | 17.8 X 6.8 X 12.7 | 15 | 12.7(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECE-A1CKS100B
Cap Aluminum Lytic 10uF 16V 20% (4 X 5mm) Radial 5mm 0.028A 1000h 85°C Automotive Ammo
|
Bestand
266
Von 0,0159 € bis 0,0338 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.028 | 1000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 4 X 5 | 5 | 5 | 4 | Polar | Ammo | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |