Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-FD2J335J
Cap Film 3.3uF 630V PP 5%( 25.3 X 15.3 X 20.7mm) Radial 22.5mm 105°C Bag
|
Bestand
172
0,6863 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3.3uF | 5% | 630VDC | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 25.3 X 15.3 X 20.7 | 20.7(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECA-1CHG470
Cap Aluminum Lytic 47uF 16V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
Bestand
2.062
0,0304 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEU-FC1V821
Cap Aluminum Lytic 820uF 35V 20% (18 X 15mm) Radial 7.5mm 2A 5000h 105°C Automotive Bag
|
Bestand
401
0,0805 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 35VDC | Low | 2 | 287@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.12 | Radial | 18 X 15 | Low Impedance | 15 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EZP-Q60106MTD
Cap Film 10uF 600VAC PP 10%( 57.5 X 35 X 64.5mm) Plastic Rectangular Can 52.5mm 0.0046 Ohm 105°C Bulk
|
Bestand
50
Von 4,4382 € bis 4,5087 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 10uF | 10% | 600VAC | 0.0046 | PP | Plastic Rectangular Can | 52.5 | 4 | PC Pin | 57.5 X 35 X 64.5 | 64.5 | Non Polar | Bulk | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
EEU-FK0J681B
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 5mm 0.63A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
10.000
Von 0,0589 € bis 0,0865 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 6.3VDC | Low | 0.63 | 42.84@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFN1H470XL|EEE-FN Series
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.68 Ohm 0.195A 2000h 105°C Automotive T/R
|
Bestand
1.620
Von 0,0679 € bis 0,0974 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 0.68 | 0.195 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.1 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-TP1E272B
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2.3A 5000h 135°C Automotive Ammo
|
Bestand
250
0,5223 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 0.022 | 2.3 | 675@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.16 | Radial | 16 X 25 | 25 | 16 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
|
Meist Gesucht
35SVPF120M
Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105°C T/R
|
Bestand
1.600
0,657 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 35VDC | Standard | 0.018 | 4.4 | 840@2Min | Cylindrical | 5000 | 2 | 0.12 | F12 | 10 X 12.6 | High Voltage|Large Capacitance | 12.6 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECW-HC3F562JD
Cap Film 0.0056uF 3000V PP 5%( 25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bag
|
Bestand
90
0,3089 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0056uF | 5% | 3000VDC | PP | 22.5 | 2 | Radial | 25.8 X 7.3 X 12 | 12(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEEFN2A270UL|EEE-FN Series
Cap Aluminum Lytic 27uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1137 € bis 0,1793 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 100VDC | Standard | 1.3 | 0.13 | 27@2Min | Cylindrical | 2000 | 2 | 0.07 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
|
Meist Gesucht
6TPE470MAZU
Cap Tant Polymer 470uF 6.3VDC D15E CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343 0.035 Ohm 105°C T/R
|
Bestand
257
Von 0,9264 € bis 1,2732 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 20% | 6.3VDC | Low | 0.035 | 1.7 | 296.1 | Flat | 2 | 10 | Molded | D15E | Inward L | 7343 | 7.3 X 4.3 X 1.4 | Low ESR | 1.4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECQ-UAAF106TA
Cap Film Suppression X2 10uF 275VAC PP 10% (41 X 28 X 42.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
30
Von 0,7052 € bis 0,7099 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 10uF | 10% | 275VAC | PP | Plastic Rectangular Can | 37.5 | 2 | X2 | Radial | 41 X 28 X 42.5 | 42.5 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECA-1HM2R2I
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.02A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
2.000
Von 0,0131 € bis 0,0669 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.02 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-2CHG010
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 0.017A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.539
0,0316 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 160VDC | 0.017 | 19.6@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.15 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEF-KZ0D561RC
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.0045 Ohm 8.5A 5500h 125°C T/R
|
Bestand
3.000
Von 0,5395 € bis 0,6129 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.0045 | 8.5 | 112@2Min | Flat | 5500 | 2 | 0.1 | KZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECQ-UAAV224RA
Cap Film Suppression X2 0.22uF 310VAC PP 20% (26 X 7 X 14mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.000
0,033 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 20% | 310VAC | PP | Plastic Rectangular Can | 22.5 | 2 | X2 | Radial | 26 X 7 X 14 | 14 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-H16392JV
Cap Film 0.0039uF 1600V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bag
|
Bestand
200
0,392 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0039uF | 5% | 1600VDC | PP | 15 | 2 | Radial | 18 X 7 X 14 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | 14(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
6SVP470MX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
97
0,4645 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | Standard | 0.025 | 3.7 | 592@2Min | Cylindrical | 2000 | 2 | 0.12 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1J100L
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 5.8mm) SMD 0.08A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0418 € bis 0,0629 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Low | 0.08 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.08 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-UAAF475TA
Cap Film Suppression X2 4.7uF 275VAC PP 10% (31 X 23 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
155
2,0993 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 4.7uF | 10% | 275VAC | PP | Plastic Rectangular Can | 27.5 | 2 | X2 | Radial | 31 X 23 X 33 | 33 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECQ-E4334JF
Cap Film 0.33uF 400V PET 5% (18.5 X 7 X 14.9mm) Radial 15mm 105°C Bag
|
Bestand
326
0,0796 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.33uF | 5% | 400VDC | PET | 15 | 2 | Radial | 18.5 X 7 X 14.9 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 14.9(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-HA0J471UP
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.3A 1000h 105°C Automotive T/R
|
Bestand
400
0,1435 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | 0.3 | 29.61@2Min | Cylindrical | 1000 | 2 | 0.35 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
4TPF330M9L
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.009 Ohm 105°C T/R
|
Bestand
1.510
Von 0,1704 € bis 0,1907 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 4VDC | Super Low | 0.009 | 3.9 | 132 | Flat | 2 | 10 | Molded | D3L | Inward L | 7343-30 | 7.3 X 4.3 X 2.8 | High Capacitance|Low ESR | 2.8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2J473JQ
Cap Film 0.047uF 630V PP 5%( 12.6 X 4.4 X 12.8mm) Radial 10mm 105°C Bag
|
Bestand
2.007
Von 0,0578 € bis 0,1902 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.047uF | 5% | 630VDC | PP | Plastic Rectangular Can | 10 | 2 | Radial | 12.6 X 4.4 X 12.8 | 12.8(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1H332JB5
Cap Film 0.0033uF 50V PPS 5%( 3.2 X 1.6 X 0.8mm) Stacked 125°C T/R
|
Bestand
2.981
Von 0,0705 € bis 0,2383 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0033uF | 5% | 50VDC | PPS | Stacked | 1206 | 3.2 X 1.6 X 0.8 | 0.8 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No |