Panasonic Industry Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-UAAF104MA
Cap Film Suppression X2 0.1uF 275VAC PP 20%( 17.5 X 5 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
17.960
0,2341 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.1uF | 20% | 275VAC | PP | Plastic Rectangular Can | Radial | X2 | 17.5 X 5 X 12 | 15 | Non Polar | Bag | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E4564JF
Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 16mm) Radial 22.5mm 105°C Bulk
|
Bestand
200
0,2295 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.56uF | 5% | 400VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 26 X 6.5 X 16 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECQ-E6223JF
Cap Film 0.022uF 630V PET 5%( 12 X 5.3 X 10.5mm) Radial 10mm 105°C Bag
|
Bestand
818
Von 0,1589 € bis 0,1952 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.022uF | 5% | 630VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | Radial | 12 X 5.3 X 10.5 | 10 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECA-2WM2R2
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.044A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
206
0,163 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 450VDC | 0.044 | 2000 | 69.4@2Min | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECE-A1AN101XB
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11.2mm) Radial 5mm 0.13A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
3.300
Von 0,0769 € bis 0,1277 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.13 | 2000 | 33@5Min | Aluminum Cylindrical Can | Radial | 6.3 X 11.2 | 5 | Non Polar | Ammo | 0.25 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECA-1JM470
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.16A 2000h 85°C Automotive Bag
|
Bestand
6.100
Von 0,0414 € bis 0,0492 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | 0.16 | 2000 | 29.61@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11.2 | 2.5 | Polar | Bag | 0.11 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZU1E102UP
Cap Aluminum Polymer 1000uF 25VDC 20%( 10 X 16.5mm) SMD 0.008 Ohm 4.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
3
1,1743 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 25VDC | Low | 0.008 | 4.3 | 4000 | 250@2Min | Cylindrical | G16 | 10 X 16.5 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECW-H6304HC
Cap Film 0.3uF 630V PP 3%( 20.7 X 14.8 X 19.6mm) Radial 17.5mm 105°C Bag
|
Bestand
690
0,6079 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.3uF | 3% | 630VDC | PP | Radial | 20.7 X 14.8 X 19.6 | 17.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEH-ZU1H271UP
Cap Aluminum Polymer 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 3.8A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,9108 € bis 2,0845 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 50VDC | Low | 0.01 | 3.8 | 4000 | 135@2Min | Cylindrical | G16 | 10 X 16.5 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECA-1AHG682
Cap Aluminum Lytic 6800uF 10V 20% (16 X 25mm) Radial 7.5mm 1.57A 2000h 105°C Automotive Bag
|
Bestand
3.000
Von 0,5725 € bis 0,6528 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 10VDC | 1.57 | 2000 | 680@2Min | Aluminum Cylindrical Can | Radial | 16 X 25 | 7.5 | Polar | Bag | 0.34 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-0JM331
Cap Aluminum Lytic 330uF 6.3V 20% Radial 2000h 85°C Automotive AEC-Q200 Bulk
|
Bestand
4.672
Von 0,046 € bis 0,0495 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 2000 | 20.79@2Min | Aluminum Cylindrical Can | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEH-ZA1J560P
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.2mm) SMD 0.03 Ohm 1.8A 10000h 105°C Automotive T/R
|
Bestand
1.500
Von 0,7128 € bis 0,7845 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | Low | 0.03 | Low ESR | 1.8 | 10000 | 35.28@2Min | Cylindrical | G | 10 X 10.2 | Polar | Tape and Reel | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
10SVP10M
Cap Aluminum Polymer 10uF 10VDC 20%( 4 X 5.4mm) SMD 0.22 Ohm 0.7A 2000h 105°C T/R
|
Bestand
4
0,3383 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 20% | 10VDC | Standard | 0.22 | 0.7 | 2000 | 50@2Min | Cylindrical | A5 | 4 X 5.4 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECA-2EHG2R2
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 0.029A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
144
0,0869 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 250VDC | 0.029 | 2000 | 43@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11.2 | 2.5 | Polar | Bulk | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZV1H151UV
Cap Aluminum Polymer 150uF 50VDC 20%( 10 X 10.5mm) SMD 0.015 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 1,0068 € bis 2,1354 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 50VDC | Low | 0.015 | 4.3 | 4000 | 75@2Min | Flat | 10 X 10.5 | Polar | 0.1 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
EEH-ZT1E221P
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.022 Ohm 2.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,7398 € bis 0,8508 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 25VDC | Standard | 0.022 | 2.9 | 4000 | 55@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
35SVPT82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4A 20000h 105°C T/R
|
Bestand
18
Von 0,225 € bis 0,2289 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 35VDC | Low | 0.02 | 4 | 20000 | 574@2Min | Cylindrical | E12 | 8 X 11.9 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-TG1K220P
Cap Aluminum Lytic 22uF 80V 20% (10 X 10.2mm) SMD 1 Ohm 0.09A 2000h 125°C Automotive T/R
|
Bestand
1.000
Von 0,2866 € bis 0,3127 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 80VDC | Low | 1 | Low ESR | 0.09 | 2000 | 17.6@2Min | Cylindrical | G | 10 X 10.2 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EEEFN1H680XL|EEE-FN Series
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 7.7mm) SMD 0.68 Ohm 0.195A 2000h 105°C Automotive T/R
|
Bestand
123
0,1397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | Standard | 0.68 | 0.195 | 2000 | 34@2Min | Cylindrical | D8 | 6.3 X 7.7 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEH-AZSV681UB
Cap Aluminum Polymer Hybrid 680uF 35VDC 20%( 10 X 15.7mm) Radial 5mm 0.011 Ohm 4A 4000h 125°C Ammo
|
Von 0,7591 € bis 0,8492 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 680uF | 20% | 35VDC | Standard | 0.011 | 4 | 4000 | 238@2Min | Aluminum Cylindrical Can | Radial | 10 X 15.7 | 5 | Polar | Ammo | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||||
ECQ-UAAF474S1
Cap Film Suppression X2 0.47uF 275VAC PP 20% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
530
0,443 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 20% | 275VAC | PP | Plastic Rectangular Can | Radial | X2 | 26 X 8.5 X 15 | 22.5 | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECQ-E6152KF
Cap Film 0.0015uF 630V PET 10%( 10 X 4.5 X 10mm) Radial 7.5mm 105°C Bag
|
Bestand
798
0,0826 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0015uF | 10% | 630VDC | PET | Radial | 10 X 4.5 X 10 | 7.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ECW-H16102JV
Cap Film 0.001uF 1600V PP 5%( 18 X 6.5 X 13.5mm) Radial 15mm 105°C Bag
|
Bestand
1.094
Von 0,2297 € bis 0,2433 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.001uF | 5% | 1600VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Low Loss and Inherent Temperature Rise | PP | Radial | 18 X 6.5 X 13.5 | 15 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEU-EE2W560
Cap Aluminum Lytic 56uF 450V 20% (18 X 31.5mm) Radial 7.5mm 1.38A 10000h 105°C Bulk
|
Bestand
1
3,5175 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 450VDC | Low | 1.38 | 10000 | 161.2@2Min | Aluminum Cylindrical Can | Radial | 18 X 31.5 | 7.5 | Polar | Bulk | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEH-ZA1V101P
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,3525 € bis 0,4152 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 35VDC | Low | 0.027 | Low ESR | 2.3 | 10000 | 35@2Min | Cylindrical | F | 8 X 10.2 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |