Panasonic Industry Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Dielectric | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEA-GA1H220B
Cap Aluminum Lytic 22uF 50V 20% (8 X 7mm) Radial 5mm 0.07A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.000
0,0738 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.07 | 11@2Min | Aluminum Cylindrical Can | 1000 | 5 | 0.1 | Radial | 8 X 7 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
EEU-FC1J471L
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.09A 5000h 105°C Automotive Bag
|
Bestand
1.900
0,4597 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | Low Impedance | 2.09 | 296.1@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.85 | 0.08 | Radial | 12.5 X 30 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||
ECE-A1EKA330
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.065A 1000h 85°C Automotive Bag
|
Bestand
5
0,0339 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | 0.065 | 8.25@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 0.5 | 0.14 | Radial | 6.3 X 7 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EEH-ZV1E331UV
Cap Aluminum Polymer 330uF 25VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 3.9A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,9124 € bis 1,6616 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Low | 0.016 | 3.9 | 82.5@2Min | Flat | 4000 | 0.14 | 8 X 10.5 | Polar | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
EEH-ZU1H271UP
Cap Aluminum Polymer 270uF 50VDC 20%( 10 X 16.5mm) SMD 0.01 Ohm 3.8A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,9108 € bis 2,0845 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 50VDC | Low | 0.01 | 3.8 | 135@2Min | Cylindrical | 4000 | 0.1 | G16 | 10 X 16.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FC1J151
Cap Aluminum Lytic 150uF 63V 20% (8 X 20mm) Radial 3.5mm 0.69A 2000h 105°C Automotive Bag
|
Bestand
1.102
0,2133 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 63VDC | Low | Low Impedance | 0.69 | 94.5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 0.08 | Radial | 8 X 20 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
EEE-HAE471UAP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.36A 1000h 105°C Automotive T/R
|
Bestand
830
Von 0,1835 € bis 0,3236 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.36 | 117.5@2Min | Cylindrical | 1000 | 0.25 | G | 10 X 10.2 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FR1A681
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
|
Bestand
1.258
Von 0,121 € bis 0,1472 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.95 | 68@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 0.19 | Radial | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FR1A102LB
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 5mm 1.24A 8000h 105°C Ammo
|
Bestand
608
0,1782 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | Low ESR | 1.24 | 100@2Min | Aluminum Cylindrical Can | 8000 | 5 | 0.65 | 0.19 | Radial | 8 X 15 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
EZP-E50106LTA
Cap Film 10uF 500V PP 10%( 41.5 X 20 X 42mm) Radial Plastic Rectangular Can 37.5mm 0.022 Ohm 85°C Package
|
Bestand
44
Von 3,5002 € bis 4,8464 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | DC Link Capacitor | 10uF | 10% | 500VDC | 0.022 | Plastic Rectangular Can | PP | 37.5 | Radial | 41.5 X 20 X 42 | Non Polar | Package | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECA-1AM221
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.25A 2000h 85°C Automotive AEC-Q200
|
Bestand
1.759
0,0267 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | 0.25 | 22@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 0.24 | Radial | 6.3 X 11.2 | Polar | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FT1E220AR
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
Bestand
10.000
0,0386 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | Low | 0.85 | 0.16 | 5.5@2Min | Cylindrical | 2000 | 0.14 | B | 4 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
ECA-0JHG221
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 0.14A 1000h 105°C Automotive Bag
|
Bestand
15
0,0564 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | 0.14 | 13.86@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.28 | Radial | 5 X 11 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-1HM100B
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.065A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
10.674
0,0352 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.065 | 5@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.12 | Radial | 5 X 11 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECH-U1H331GX5-Cut Tape
Cap Film 330pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
2.204
Von 0,1334 € bis 0,1571 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 330pF | 2% | 50VDC | Stacked | PPS | 0805 | 2 X 1.25 X 0.9 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EEH-ZL1E151P
Cap Aluminum Polymer Hybrid 150uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.038 Ohm 1.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,8598 € bis 0,8946 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 25VDC | Low | 0.038 | 1.5 | 37.5@2Min | Cylindrical | 4000 | 0.14 | D | 6.3 X 5.8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||
2TPE330MAFB
Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R
|
Bestand
63
0,4751 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 2VDC | Low | 0.015 | Low ESR | 2 | 132 | Flat | 8 | Molded | B2 | Inward L | 3528 | 3.5 X 2.8 X 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
EEE-FT1E680AR
Cap Aluminum Lytic 68uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,1173 € bis 0,1184 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | Low | 0.36 | 0.24 | 17@2Min | Cylindrical | 2000 | 0.14 | C | 5 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EEU-FC1H150
Cap Aluminum Lytic 15uF 50V 20% (5 X 11mm) Radial 2mm 0.145A 1000h 105°C Automotive Bag
|
Bestand
44
0,0455 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 50VDC | Low | Low Impedance | 0.145 | 7.5@2Min | Aluminum Cylindrical Can | 1000 | 2 | 0.1 | Radial | 5 X 11 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
ECQ-E2395KF
Cap Film 3.9uF 250V PET 10%( 26 X 11 X 20.5mm) Radial 22.5mm 105°C Bag
|
Bestand
1.893
Von 0,7142 € bis 0,7475 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3.9uF | 10% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 22.5 | Radial | 26 X 11 X 20.5 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECH-U1H273GX5-Cut Tape
Cap Film 0.027uF 50V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
Bestand
1.605
Von 0,2275 € bis 0,277 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.027uF | 2% | 50VDC | Small Size | Stacked | PPS | 1210 | 3.2 X 2.5 X 1.5 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
ECQ-E6183KF
Cap Film 0.018uF 630V PET 10% (12 X 4.9 X 10mm) Radial 10mm 105°C Bulk
|
Bestand
1.247
0,1086 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.018uF | 10% | 630VDC | PET | 10 | Radial | 12 X 4.9 X 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EEU-FC1J221S
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1.285A 5000h 105°C Automotive Bag
|
Bestand
760
0,2566 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Low | Low Impedance | 1.285 | 138.6@2Min | Aluminum Cylindrical Can | 5000 | 5 | 0.08 | Radial | 12.5 X 20 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
EEU-HD1H221
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 0.3A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
6
0,2565 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.3 | 110@2Min | Aluminum Cylindrical Can | 2000 | 5 | 0.12 | Radial | 10 X 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EZP-V70106LTB
Cap Film 10uF 700V PP 10%( 41 X 17 X 34.5mm) Radial Plastic Rectangular Can 37.5mm 0.0139 Ohm 105°C Bulk
|
Bestand
300
Von 3,3438 € bis 3,6391 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 10uF | 10% | 700VDC | 0.0139 | Plastic Rectangular Can | PP | 37.5 | Radial | 41 X 17 X 34.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No |