Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECH-U1H561GX5
Cap Film 560pF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
211
0,0727 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 560pF | 2% | 50VDC | PPS | Stacked | 0805 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E2334JF
Cap Film 0.33uF 250V PET 5% (12 X 6.5 X 12mm) Radial 10mm 105°C Bag
|
Bestand
2
0,1289 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.33uF | 5% | 250VDC | PET | 10 | 2 | Radial | 12 X 6.5 X 12 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 12(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEE-FP1A151AP
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,1002 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 10VDC | Low | 0.26 | 0.3 | 15@2Min | Cylindrical | 2000 | 2 | 0.19 | D | 6.3 X 5.8 | Low ESR | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-HA0J331AP
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
Bestand
410
0,1108 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 6.3VDC | 0.23 | 20.79@2Min | Cylindrical | 1000 | 2 | 0.35 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEU-EB2E101SB-HNW1
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1.2A 5000h 105°C Ammo
|
Bestand
1.396
0,3856 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | Low | 1.2 | 1510@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.15 | Radial | 18 X 25 | 25 | 18 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-EE2G820
Cap Aluminum Lytic 82uF 400V 20% (18 X 31.5mm) Radial 7.5mm 1.645A 10000h 105°C Bulk
|
Bestand
107
1,6257 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 400VDC | Low | 1.645 | 206.8@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FK1E222L
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 2.72A 5000h 105°C Automotive Bag
|
Bestand
850
0,7317 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 2.72 | 550@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.16 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FM1A222
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Bulk
|
Bestand
380
0,2324 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 2.6 | 220@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.21 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C152L
Cap Aluminum Lytic 1500uF 16V 20% (10 X 25mm) Radial 5mm 2.47A 10000h 105°C Bulk
|
Bestand
170
0,2637 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 16VDC | Low | 2.47 | 240@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.16 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEE-FP1E471AP-Cut Tape
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
499
Von 0,3871 € bis 0,4064 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.06 | 1.19 | 117.5@2Min | Cylindrical | 2000 | 2 | 10.5 | 0.14 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FP1V101AP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
900
Von 0,3184 € bis 0,347 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.08 | 0.85 | 35@2Min | Cylindrical | 2000 | 2 | 0.12 | F | 8 X 10.2 | Low ESR | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-TKK221UAM
Cap Aluminum Lytic 220uF 80V 20% (16 X 16.5mm) SMD 0.3 Ohm 0.35A 2000h 125°C Automotive T/R
|
Von 0,8766 € bis 0,95 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 80VDC | Standard | 0.3 | 0.35 | 176@2Min | Cylindrical | 2000 | 2 | 0.12 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEF-LX0D561R
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
4.172
Von 0,7907 € bis 0,827 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.006 | 7.5 | 112@2Min | Flat | 2000 | 2 | 0.06 | LX | 7.3 X 4.3 X 1.9 | High Ripple Current|Low ESL | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZC1J220XP
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
12.400
Von 0,2327 € bis 0,3039 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 20% | 63VDC | Low | 0.08 | 0.9 | 13.86@2Min | Cylindrical | 4000 | 2 | 0.08 | D8 | 6.3 X 7.7 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-EB1H220S
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 0.039A 5000h 105°C Automotive Bag
|
Bestand
4.984
0,0514 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.039 | 11@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.15 | Radial | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
EEU-EB1H4R7S
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.018A 5000h 105°C Bag
|
Bestand
1.537
Von 0,0392 € bis 0,0407 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | Low | 0.018 | 3@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.15 | Radial | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EB1V221
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.197A 10000h 105°C Automotive Bag
|
Bestand
11
0,1067 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.197 | 77@2Min | Aluminum Cylindrical Can | 10000 | 3.5 | 2 | 0.18 | Radial | 8 X 15 | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
EEU-EB2E101S
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1.2A 5000h 105°C Bag
|
Bestand
130
0,8055 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | Low | 1.2 | 1510@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.85 | 0.15 | Radial | 18 X 25 | High Frequency|High Ripple Current | 25 | 18 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-EB2G220
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 0.41A 5000h 105°C Bag
|
Bestand
1.678
Von 0,6776 € bis 0,78 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | Low | 0.41 | 538@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.24 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EB2G470S
Cap Aluminum Lytic 47uF 400V 20% (18 X 25mm) Radial 7.5mm 0.73A 5000h 105°C Bag
|
Bestand
200
Von 0,3509 € bis 0,7203 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 400VDC | Low | 0.73 | 1138@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.24 | Radial | 18 X 25 | 25 | 18 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-ED2D331
Cap Aluminum Lytic 330uF 200V 20% (18 X 40mm) Radial 7.5mm 2.4A 10000h 105°C Bulk
|
Bestand
94
Von 2,2571 € bis 2,4136 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Low | 2.4 | 3970@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.15 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-ED2G150
Cap Aluminum Lytic 15uF 400V 20% (12.5 X 20mm) Radial 5mm 0.41A 10000h 105°C Bulk
|
Bestand
1
0,2611 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 15uF | 20% | 400VDC | Low | 0.41 | 370@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.24 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EE2G100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.43A 8000h 105°C
|
Bestand
659
0,34 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Low | 0.43 | 34@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.24 | Radial | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-EE2G330S
Cap Aluminum Lytic 33uF 400V 20% (16 X 20mm) Radial 7.5mm 1.02A 10000h 105°C
|
Bestand
507
0,8258 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 400VDC | Low | 1.02 | 89.2@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 16 X 20 | 20 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-EE2G680
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 1.47A 10000h 105°C
|
Bestand
128
Von 1,3986 € bis 1,4451 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | Low | 1.47 | 173.2@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.24 | Radial | 18 X 25 | 25 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No |