Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECE-A1CN220U
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 0.06A 2000h 85°C Automotive Bag
|
Bestand
3.000
Von 0,0647 € bis 0,0733 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.06 | 13.56@5Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECE-A1EKA330
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.065A 1000h 85°C Automotive Bag
|
Bestand
5
0,0335 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.065 | 8.25@2Min | 2.5 | 0.14 | Radial | 1000 | 2 | 0.5 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECE-A1EKS100
Cap Aluminum Lytic 10uF 25V 20% (5 X 5mm) Radial 2mm 0.028A 1000h 85°C Automotive Bag
|
Bestand
2
0,0712 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.028 | 3@2Min | 2 | 0.14 | Radial | 1000 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECE-A1EN221U
Cap Aluminum Lytic 220uF 25V 20% (10 X 16mm) Radial 5mm 0.32A 2000h 85°C Automotive Bag
|
Bestand
1.278
0,1839 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.32 | 168@5Min | 5 | 0.15 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECQ-E4104JF
Cap Film 0.1uF 400V PET 5%( 12 X 6.3 X 12mm) Radial 10mm 105°C Bag
|
Bestand
61
0,2428 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 400VDC | 5% | 10 | 1 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 2 | 0.65 | 12 X 6.3 X 12 | 12(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECW-U4472V17
Cap Film 0.0047uF 400V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 85°C T/R
|
Bestand
981
Von 0,2204 € bis 0,2225 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0047uF | 400VDC | 5% | Stacked | PEN | 1913 | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-1VA100SR
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 0.03A 2000h 85°C Automotive T/R
|
Bestand
1.800
0,0728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.03 | 3.5@2Min | 0.12 | 2000 | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1V471SP
Cap Aluminum Lytic 470uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.500
Von 0,2977 € bis 0,3239 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.08 | Standard | Cylindrical | 0.85 | 164.5@2Min | 0.12 | 2000 | High temperature|Small Size | 2 | 10.5 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FP1E471AP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
370
0,2706 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 117.5@2Min | 0.14 | 2000 | Low ESR | 2 | 10.5 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-HA1A102P
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.4A 1000h 105°C Automotive T/R
|
Bestand
980
Von 0,2119 € bis 0,247 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Cylindrical | 0.4 | 100@2Min | 0.26 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HB1E100AR
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 0.028A 2000h 105°C Automotive T/R
|
Bestand
915
0,0642 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Cylindrical | 0.028 | 3@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FM0J151
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 11mm) Radial 2mm 0.28A 2000h 105°C Bulk
|
Bestand
1.700
0,0641 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 9.45@2Min | 2 | 0.22 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1C102B
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2.18A 5000h 105°C Ammo
|
Bestand
2.000
0,1335 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.18 | 160@2Min | 5 | 0.16 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1C331
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 3000h 105°C Bulk
|
Bestand
4.200
Von 0,1187 € bis 0,1213 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.95 | 52.8@2Min | 3.5 | 0.16 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1E331B
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Ammo
|
Bestand
500
0,1198 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.29 | 82.5@2Min | 5 | 0.14 | Radial | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1H181L
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1.43A 4000h 105°C Bulk
|
Bestand
219
Von 0,1703 € bis 0,6064 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 180uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.43 | 90@2Min | 3.5 | 0.1 | Radial | 4000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1H681L
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3.16A 7000h 105°C Bulk
|
Bestand
124
0,5268 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.16 | 340@2Min | 5 | 0.1 | Radial | 7000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1A221
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 5000h 105°C Bulk
|
Bestand
446
0,0705 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.455 | 22@2Min | 2.5 | 0.19 | Radial | 5000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C222B
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Ammo
|
Bestand
1.000
Von 0,424 € bis 0,4322 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 352@2Min | 5 | 0.16 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1C472L
Cap Aluminum Lytic 4700uF 16V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Bestand
300
Von 0,599 € bis 0,6794 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.75 | 752@2Min | 5 | 0.16 | Radial | 10000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1E272L
Cap Aluminum Lytic 2700uF 25V 20% (12.5 X 35mm) Radial 5mm 3.75A 10000h 105°C Bulk
|
Bestand
2
0,5264 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.75 | 675@2Min | 5 | 0.14 | Radial | 10000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1E222L
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.63A 10000h 105°C Bulk
|
Bestand
7
0,4414 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.63 | 550@2Min | 5 | 0.18 | Radial | 10000 | Low ESR | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1E681
Cap Aluminum Lytic 680uF 25V 20% (10 X 16mm) Radial 5mm 1.79A 8000h 105°C Bulk
|
Bestand
200
0,2882 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.79 | 170@2Min | 5 | 0.14 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1H221B
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 1.65A 8000h 105°C Ammo
|
Bestand
23.500
0,2603 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.65 | 110@2Min | 5 | 0.1 | Radial | 8000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1H471B
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.26A 10000h 105°C Ammo
|
Bestand
24.000
Von 0,3705 € bis 0,4477 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.26 | 235@2Min | 5 | 0.1 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No |