Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-EB2D220
Cap Aluminum Lytic 22uF 200V 20% (10 X 20mm) Radial 5mm 0.47A 5000h 105°C Bag
|
Bestand
607
Von 0,1788 € bis 0,2181 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 0.47 | 274@2Min | 5 | 0.15 | Radial | 5000 | High Frequency|High Ripple Current | 2 | 0.65 | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
25SVP10M
Cap Aluminum Polymer 10uF 25VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 1.5A 2000h 105°C T/R
|
Bestand
225
0,3894 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 10uF | 25VDC | 20% | 0.06 | Standard | Cylindrical | 1.5 | 125@2Min | 10 | 2000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1A331
Cap Aluminum Lytic 330uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
1.341
Von 0,0757 € bis 0,0812 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 33@2Min | 3.5 | 0.19 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEF-LR0E181R
Cap Aluminum Polymer 180uF 2.5VDC 20%( 7.3 X 4.3 X 1mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.165
0,4323 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 2.5VDC | 20% | 0.006 | Low | Flat | 7.5 | 45@2Min | 0.06 | 2000 | 3 | LR | 7.3 X 4.3 X 1 | 1(Max) | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECE-A1CKS220
Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 0.039A 1000h 85°C Automotive Bag
|
Bestand
19.008
0,0304 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.039 | 3.52@2Min | 2 | 0.16 | Radial | 1000 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-FC2A470
Cap Aluminum Lytic 47uF 100V 20% (10 X 20mm) Radial 5mm 0.463A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
535
Von 0,2543 € bis 0,2771 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.463 | 47@2Min | 5 | 0.07 | Radial | 3000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1C470UR-Cut Tape
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,1074 € bis 0,1186 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Low | Cylindrical | 0.16 | 7.52@2Min | 0.16 | 2000 | Low Impedance | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FC1J101LB
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.535A 2000h 105°C Automotive Ammo
|
Bestand
5.000
0,1475 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.535 | 63@2Min | 5 | 0.08 | Radial | 2000 | Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECQ-UAAF334S1
Cap Film Suppression X2 0.33uF 275VAC PP 20%( 17.5 X 9 X 16mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
53
Von 0,163 € bis 0,1665 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.33uF | 275VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 17.5 X 9 X 16 | 16 | Non Polar | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEU-FC1V331B
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.05A 3000h 105°C Automotive Ammo
|
Bestand
13.000
Von 0,1884 € bis 0,1897 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 115.5@2Min | 5 | 0.12 | Radial | 3000 | Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEEFN1J220XP|EEE-FN Series
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 8mm) SMD 1.2 Ohm 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
955
0,14 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | 1.2 | Standard | Cylindrical | 0.12 | 13.86@2Min | 0.08 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
2R5TPF470M6L
Cap Tant Polymer 470uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.006 Ohm 105°C T/R
|
Bestand
4.920
Von 1,8972 € bis 2,026 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 2.5VDC | 20% | 0.006 | Super Low | Flat | 4.4 | 117.5 | 10 | Inward L | High Capacitance|Low ESR | 2 | Molded | D3L | 7343 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
2R5TAE220M9
Cap Tant Polymer 220uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.009 Ohm 105°C Automotive T/R
|
Bestand
34.092
Von 0,7369 € bis 0,7745 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 2.5VDC | 20% | 0.009 | Standard | Flat | 3.9 | 110 | 10 | Inward L | 2 | Molded | D2E | 7343-20 | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | |||||||||||||
EEU-FR1E470
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.28A 5000h 105°C Bulk
|
Bestand
36.872
0,0414 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 11.75@2Min | 2 | 0.14 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECQ-U2A122ML
Cap Film Suppression X2/Y2 0.0012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
|
Bestand
4.000
Von 0,0764 € bis 0,0816 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0012uF | 275VAC | 20% | Plastic Rectangular Can | 12.5 | Radial | PET | X2/Y2 | 15 X 5 X 11.5 | 11.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-FK1H470XP-Cut Tape
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
3.597
Von 0,15 € bis 0,1725 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-F2224JAQ
Cap Film 0.22uF 250V PP 5% (13 X 6.3 X 15.4mm) Radial 10mm 105°C Bulk
|
Bestand
119
0,1911 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 250VDC | 5% | 10 | Radial | PP | 13 X 6.3 X 15.4 | 15.4(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FK1A681P
Cap Aluminum Lytic 680uF 10V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
13.000
0,1889 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Cylindrical | 0.6 | 68@2Min | 0.19 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECA-1VM221
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.35A 2000h 85°C Automotive Bag
|
Bestand
253
0,073 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.35 | 77@2Min | 3.5 | 0.14 | Radial | 2000 | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
16SVPF82M
Cap Aluminum Polymer 82uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 3A 5000h 105°C T/R
|
Bestand
10
0,2656 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 16VDC | 20% | 0.027 | Standard | Cylindrical | 3 | 262@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-1HA220WAP
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.4mm) SMD 0.04A 1000h 85°C Automotive T/R
|
Bestand
4.000
Von 0,0989 € bis 0,10 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Cylindrical | 0.04 | 11@2Min | 0.14 | 1000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FM1E102
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Bulk
|
Bestand
19.413
0,2834 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 250@2Min | 5 | 0.14 | Radial | 5000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
20SVPF56MX
Cap Aluminum Polymer 56uF 20VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 2.8A 5000h 105°C T/R
|
Bestand
33
0,2702 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20VDC | 20% | 0.03 | Standard | Cylindrical | 2.8 | 224@2Min | 0.12 | 5000 | High Voltage|Large Capacitance | 2 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
16SVPG270M
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5.8A 5000h 105°C T/R
|
Bestand
3
1,6576 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 16VDC | 20% | 0.008 | Low | Cylindrical | 5.8 | 864@2Min | 0.12 | 5000 | Low Profile | 2 | C10 | 6.3 X 9.9 | 9.9 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FC1V101P
Cap Aluminum Lytic 100uF 35V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
11.000
0,2072 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.67 | 35@2Min | 0.12 | 1000 | Low Impedance | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |