Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4TPF470ML
Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.01 Ohm 105°C T/R
|
Bestand
85.000
Von 0,7738 € bis 0,9861 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 4VDC | 20% | 0.01 | Super Low | Flat | 4.4 | 188 | 10 | Inward L | Low ESR|High Capacitance | 2 | 4.5 | Molded | D3L | 7343 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
63SXV18M
Cap Aluminum Polymer 18uF 63VDC 20%( 8 X 6.9mm) SMD 0.06 Ohm 0.34A 1000h 125°C T/R
|
Bestand
219
Von 0,8539 € bis 0,9428 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 18uF | 63VDC | 20% | 0.06 | Standard | Cylindrical | 0.34 | 56@2Min | 0.12 | 1000 | 2 | E7 | 8 X 6.9 | 6.9 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
6SVP470MX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
97
0,4518 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 6.3VDC | 20% | 0.025 | Standard | Cylindrical | 3.7 | 592@2Min | 0.12 | 2000 | 2 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK2A680AQ
Cap Aluminum Lytic 68uF 100V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C Automotive T/R
|
Bestand
24
0,4399 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 100VDC | 20% | Cylindrical | 0.5 | 68@2Min | 0.07 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FP1A102AP
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
13.500
Von 0,2297 € bis 0,3317 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 100@2Min | 0.19 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FP1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.130
Von 0,1086 € bis 0,1377 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 7.52@2Min | 0.16 | 2000 | Low ESR | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FTE221XAP
Cap Aluminum Lytic 220uF 25V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
78.300
Von 0,1521 € bis 0,1695 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 55@2Min | 0.14 | 2000 | Low ESR | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEF-HX0E331R9
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 1000h 125°C T/R
|
Bestand
24.500
0,2358 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 2.5VDC | 20% | 0.009 | Low | Flat | 6.3 | 82.5@2Min | 0.1 | 1000 | 2 | HX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-EB2E101SB-HNW1
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1.2A 5000h 105°C Ammo
|
Bestand
1.396
0,3799 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1.2 | 1510@2Min | 7.5 | 0.15 | Radial | 5000 | 2 | 18 X 25 | 25 | 18 | Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-EE2G101
Cap Aluminum Lytic 100uF 400V 20% (18 X 40mm) Radial 7.5mm 2.06A 10000h 105°C
|
Bestand
136
Von 2,3084 € bis 2,477 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 2.06 | 2410@2Min | 7.5 | 0.24 | Radial | 10000 | High Frequency|High Ripple Current | 2 | 18 X 40 | 40 | 18 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-EE2G820
Cap Aluminum Lytic 82uF 400V 20% (18 X 31.5mm) Radial 7.5mm 1.645A 10000h 105°C Bulk
|
Bestand
107
1,6016 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.645 | 206.8@2Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC0J103
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 35.5mm) Radial 7.5mm 3.15A 5000h 105°C Bag Automotive AEC-Q200
|
Bestand
200
0,6396 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10000uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 3.15 | 630@2Min | 7.5 | 0.38 | Radial | 5000 | Low Impedance | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FM1A222
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Bulk
|
Bestand
380
0,229 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2.6 | 220@2Min | 5 | 0.21 | Radial | 5000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1A472L
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 35mm) Radial 5mm 3.75A 7000h 105°C Bulk
|
Bestand
200
0,4362 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4700uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 3.75 | 470@2Min | 5 | 0.25 | Radial | 7000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1H121L
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 3.5mm 1.14A 3000h 105°C Bulk
|
Bestand
40
0,1266 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.14 | 60@2Min | 3.5 | 0.1 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1H821L
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 3.27A 7000h 105°C Bulk
|
Bestand
323
Von 0,4402 € bis 0,5044 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.27 | 410@2Min | 5 | 0.1 | Radial | 7000 | 2 | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FS1C622
Cap Aluminum Lytic 6200uF 16V 20% (16 X 25mm) Radial 7.5mm 3.82A 10000h 105°C Bulk
|
Bestand
199
1,3813 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.82 | 992@2Min | 7.5 | 0.26 | Radial | 10000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-TP1V101
Cap Aluminum Lytic 100uF 35V 20% (10 X 12.5mm) Radial 5mm 0.19 Ohm 0.58A 3000h 135°C Automotive Bag
|
Bestand
393
Von 0,4528 € bis 0,4754 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.19 | Low | Aluminum Cylindrical Can | 0.58 | 35@2Min | 5 | 0.12 | Radial | 3000 | High Frequency|High Ripple Current | 2 | 0.65 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
EEV-FK1J221Q
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105°C Automotive T/R
|
Bestand
87.000
0,4923 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Low | Cylindrical | 0.8 | 138.6@2Min | 0.08 | 5000 | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
63SXV100M
Cap Aluminum Polymer 100uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
|
Bestand
342
Von 1,4491 € bis 2,7711 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 63VDC | 20% | 0.025 | Standard | Cylindrical | 1.03 | 315@2Min | 0.12 | 1000 | Super High Voltage | 2 | 10.5 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEU-FS2A390
Cap Aluminum Lytic 39uF 100V 20% (8 X 15mm) Radial 3.5mm 0.59A 8000h 105°C Bag
|
Bestand
3.000
Von 0,1466 € bis 0,1695 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 39uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.59 | 39@2Min | 3.5 | 0.08 | Radial | 8000 | 2 | 8 X 15 | 15 | 8 | Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||
2R5SVPT560M
Cap Aluminum Polymer 560uF 2.5VDC 20%( 6.3 X 6.4mm) SMD 0.016 Ohm 3.5A 20000h 105°C T/R
|
Bestand
8
0,808 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 2.5VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 300@2Min | 0.12 | 20000 | High Capacitance|Low ESR | 2 | C65 | 6.3 X 6.4 | 6.4 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2AM220
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 0.115A 2000h 85°C Automotive Bag
|
Bestand
3.390
Von 0,0377 € bis 0,0488 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.115 | 22@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECE-A0JKS470
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5mm) Radial 2mm 0.046A 1000h 85°C Automotive Bag
|
Bestand
1.618
0,0414 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 0.046 | 3@2Min | 2 | 0.24 | Radial | 1000 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECE-A1HKS4R7
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 5mm) Radial 2mm 0.023A 1000h 85°C Automotive Bag
|
Bestand
66
0,0389 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.023 | 3@2Min | 2 | 0.1 | Radial | 1000 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |