Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-FC1V331AP
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
2
0,8937 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.67 | 115.5@2Min | Cylindrical | 1000 | 2 | 0.12 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1V101XP
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
135.000
0,14 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.28 | 35@2Min | Cylindrical | 2000 | 2 | 0.12 | D8 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FC1H470P
Cap Aluminum Lytic 47uF 50V 20% (10 X 10.2mm) SMD 0.5A 1000h 105°C Automotive T/R
|
Bestand
8
0,085 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.5 | 23.5@2Min | Cylindrical | 1000 | 2 | 0.12 | G | 10 X 10.2 | Low Impedance | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEU-FM1V331
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.79A 4000h 105°C Bulk
|
Bestand
278
0,6807 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.79 | 115.5@2Min | Aluminum Cylindrical Can | 4000 | 5 | 2 | 0.12 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-1JHG100I
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2.5mm 0.046A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.000
0,0765 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | 0.046 | 6.3@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZU1E102UV
Cap Aluminum Polymer 1000uF 25VDC 20%( 10 X 16.8mm) SMD 0.008 Ohm 4.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
14
Von 1,4055 € bis 2,2287 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 25VDC | Low | 0.008 | 4.3 | 250@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.14 | G16 | 10 X 16.8 | 16.8 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FK1V331P-CUT TAPE
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C Automotive T/R
|
Bestand
1.528
Von 0,5367 € bis 0,6068 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 115.5@2Min | Cylindrical | 2000 | 2 | 10.5 | 0.12 | G | 10 X 10.2 | Low Impedance|Miniaturized | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-U2223JC9
Cap Film 0.022uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
10
0,2877 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.022uF | 5% | 250VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FK1H330XP-CUT TAPE
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
3.852
Von 0,1758 € bis 0,2239 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.195 | 16.5@2Min | Cylindrical | 2000 | 2 | 0.1 | D8 | 6.3 X 7.7 | Low Impedance | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1E471GP
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
52.000
0,1807 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.85 | 117.5@2Min | Cylindrical | 5000 | 2 | 0.14 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
2R5TPE680MCL
Cap Tant Polymer 680uF 2.5VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.012 Ohm 105°C T/R
|
Bestand
2.300
0,5771 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 20% | 2.5VDC | Low | 0.012 | 3.5 | 170 | Flat | 2 | 10 | Molded | D3L | Inward L | 7343 | 7.3 X 4.3 X 2.8 | Low ESR | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEE-HB1H100P
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.035A 2000h 105°C Automotive T/R
|
Bestand
11.000
Von 0,0701 € bis 0,077 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.035 | 5@2Min | Cylindrical | 2000 | 2 | 0.12 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1C471
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Bag
|
Bestand
7.802
0,2554 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.755 | 75.2@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.65 | 0.16 | Radial | 10 X 12.5 | Low Impedance | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECW-F4104JB
Cap Film 0.1uF 400V PP 5%( 18 X 7.5 X 14mm) Radial 15mm 105°C Bulk
|
Bestand
237
Von 1,4072 € bis 1,5518 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 5% | 400VDC | PP | 15 | 2 | Radial | 18 X 7.5 X 14 | Flame Retardant Epoxy Resin Coating | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||
ECW-FE2J154JA
Cap Film 0.15uF 630V PP 5% (17.5 X 6 X 11.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
Bestand
328
0,1032 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 5% | 630VDC | PP | Plastic Rectangular Can | 15 | 2 | Radial | 17.5 X 6 X 11.5 | Excellent Frequency Characteristics|Low Loss|Small Size | 11.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-FC1J681
Cap Aluminum Lytic 680uF 63V 20% (16 X 25mm) Radial 7.5mm 2.16A 5000h 105°C Automotive Bag
|
Bestand
6.613
0,4857 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 2.16 | 428.4@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.85 | 0.08 | Radial | 16 X 25 | Low Impedance | 25 | 16 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEEFN0J151UR|EEE-FN Series
Cap Aluminum Lytic 150uF 6.3V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
42
Von 0,0429 € bis 0,2027 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 6.3VDC | Standard | 0.7 | 0.16 | 9.45@2Min | Cylindrical | 2000 | 2 | 0.26 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK1A221P-CUT TAPE
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,1279 € bis 0,1516 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1V271
Cap Aluminum Lytic 270uF 35V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Bulk
|
Bestand
1.816
0,1647 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 35VDC | Low | 1.29 | 94.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.12 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEF-TX0D471RE
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.500
Von 1,0338 € bis 0,5149 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | Low | 0.009 | 6.3 | 94@2Min | Flat | 5500 | 2 | 0.1 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||
EEU-FM1A392L
Cap Aluminum Lytic 3900uF 10V 20% (12.5 X 30mm) Radial 5mm 3.63A 7000h 105°C Bulk
|
Bestand
46
0,0761 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 10VDC | Low | 3.63 | 390@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.23 | Radial | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECA-2GHG010
Cap Aluminum Lytic 1uF 400V 20% (6.3 X 11.2mm) Radial 2.5mm 0.018A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
0,1299 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 400VDC | 0.018 | 34@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.24 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-F6473HL
Cap Film 0.047uF 630V PP 3% (15.5 X 6.4 X 10.8mm) Radial 12.5mm 105°C Bulk
|
Bestand
1.000
Von 0,5898 € bis 0,6203 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.047uF | 3% | 630VDC | PP | 12.5 | Radial | 15.5 X 6.4 X 10.8 | 10.8(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-ED2C221
Cap Aluminum Lytic 220uF 160V 20% (16 X 31.5mm) Radial 7.5mm 1.7A 10000h 105°C
|
Bestand
290
Von 1,5031 € bis 1,5549 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 160VDC | Low | 1.7 | 2122@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.85 | 0.15 | Radial | 16 X 31.5 | High Frequency|High Ripple Current | 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECA-2AHG102
Cap Aluminum Lytic 1000uF 100V 20% (18 X 35.5mm) Radial 7.5mm 0.985A 2000h 105°C Automotive Bag
|
Bestand
1.697
Von 1,0228 € bis 1,0236 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 100VDC | 0.985 | 1000@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.85 | 0.08 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bag | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |