Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| EEF-JX0E471RE Cap Aluminum Polymer 470uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 3000h 125°C T/R |
Bestand
2.490
Von 0,9616 € bis 1,076 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2.5VDC | 20% | 0.009 | Low | Flat | 6.3 | 117.5@2Min | 0.1 | 3000 | 2 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | ||||||||||||||||||||||
EEE-FK1V222SM
Cap Aluminum Lytic 2200uF 35V 20% (18 X 16.5mm) SMD 2.06A 5000h 105°C Automotive T/R
|
Bestand
14
0,9728 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Cylindrical | 2.06 | 770@2Min | 0.14 | 5000 | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
ECW-U2154KCV
Cap Film 0.15uF 250V PEN 10%( 7.1 X 6.3 X 3.5mm) Stacked 125°C T/R
|
Bestand
676
Von 1,1122 € bis 1,2291 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.15uF | 250VDC | 10% | Stacked | PEN | 2825 | 7.1 X 6.3 X 3.5 | 3.5 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECA-1EM471
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.48A 2000h 85°C Automotive Bag
|
Bestand
2.016
0,0955 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.48 | 117.5@2Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA1V331P
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.25A 1000h 105°C Automotive T/R
|
Bestand
500
0,2125 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Cylindrical | 0.25 | 115.5@2Min | 0.14 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
100SXE22M
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
|
Bestand
1
0,18 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 22uF | 100VDC | 20% | 0.03 | Standard | Aluminum Cylindrical Can | 0.94 | 110@2Min | 5 | 0.12 | Radial | 1000 | 2 | 10 X 13 | 13(Max) | 10 | Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||
20TQC100MYF
Cap Tant Polymer 100uF 20VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.055 Ohm 105°C T/R
|
Bestand
82.286
1,0651 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 20VDC | 20% | 0.055 | Standard | Flat | 1.7 | 200 | 10 | Inward L | High Voltage | 2 | 4.5 | Molded | D3L | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||
ECA-1VHG330
Cap Aluminum Lytic 33uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1.61A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.014
Von 0,0426 € bis 0,0451 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 35VDC | 20% | Aluminum Cylindrical Can | 1.61 | 11.55@2Min | 7.5 | 0.18 | Radial | 2000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA2GM4R7
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 0.072A 2000h 85°C Bag Automotive AEC-Q200
|
Bestand
2.859
Von 0,1382 € bis 0,146 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.072 | 122.8@2Min | 5 | 0.2 | Radial | 2000 | 2 | 0.65 | 10 X 16 | 16 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-UAAF224S1
Cap Film Suppression X2 0.22uF 275VAC PP 20%( 17.5 X 7.5 X 14mm) Radial Plastic Rectangular Can 15mm 110°C Bag Automotive AEC-Q200
|
Bestand
984
0,2764 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 275VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X2 | 17.5 X 7.5 X 14 | 14 | Non Polar | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
6SEPC470MX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.008 Ohm 5.7A 5000h 105°C Bag
|
Bestand
299
0,18 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 6.3VDC | 20% | 0.008 | Super Low | Aluminum Cylindrical Can | 5.7 | 592@2Min | 3.5 | 0.1 | Radial | 5000 | 2 | 8 X 9 | 9(Max) | 8 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FC1C821
Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
234
0,2324 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 131.2@2Min | 5 | 0.16 | Radial | 3000 | Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-EB1H4R7S
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 0.018A 5000h 105°C Bag
|
Bestand
1.037
Von 0,0466 € bis 0,0485 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.018 | 3@2Min | 2 | 0.15 | Radial | 5000 | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECH-U1C183GX5
Cap Film 0.018uF 16V PPS 2%( 3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.008
0,4741 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.018uF | 16VDC | 2% | Stacked | PPS | 1206 | 3.2 X 1.6 X 0.9 | 0.9 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-FK1C100R
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
68.000
0,0553 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Low | Cylindrical | 0.09 | 3@2Min | 0.16 | 2000 | Low Impedance | 2 | 4.5 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECA-2AM4R7
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 0.05A 2000h 85°C Automotive Bag
|
Bestand
6.600
0,0458 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.05 | 4.7@2Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ETCE330M9GB
Cap Tant Polymer 330uF 2.5VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 0.009 Ohm 125°C T/R
|
Bestand
20.000
Von 0,5911 € bis 0,6387 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 2.5VDC | 20% | 0.009 | Standard | Flat | 3.2 | 165 | 8 | Inward L | 2 | Molded | B2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||
ECH-U1H333GX5
Cap Film 0.033uF 50V PPS 2%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
6.000
0,2044 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.033uF | 50VDC | 2% | Stacked | PPS | 1210 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
EEU-FC1J470B
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.405A 2000h 105°C Automotive Ammo
|
Bestand
940
0,0909 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.405 | 29.61@2Min | 5 | 0.08 | Radial | 2000 | Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECE-A1AKS330
Cap Aluminum Lytic 33uF 10V 20% (5 X 5mm) Radial 2mm 0.043A 1000h 85°C Automotive Bag
|
Bestand
3.015
0,0295 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.043 | 3.3@2Min | 2 | 0.2 | Radial | 1000 | 2 | 5 X 5 | 5 | 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECA-1CHG471
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.31A 1000h 105°C Automotive Bag
|
Bestand
667
Von 0,1102 € bis 0,1151 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.31 | 75.2@2Min | 3.5 | 0.2 | Radial | 1000 | 2 | 0.65 | 8 X 11.5 | 11.5 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECA-1EM221B
Cap Aluminum Lytic 220uF 25V 20% Radial 2000h 85°C Automotive AEC-Q200 Ammo
|
Bestand
33
0,061 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 55@2Min | Radial | 2000 | 2 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
ECQ-E2225JB
Cap Film 2.2uF 250V PET 5%( 20.8 X 8.4 X 15.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
2
1,2958 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Noise Suppression | 2.2uF | 250VDC | 5% | 17.5 | Radial | PET | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Small Size | 2 | 20.8 X 8.4 X 15.6 | 15.6(Max) | Non Polar | Bulk | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEU-FM1A221
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C
|
Bestand
133
0,0764 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.455 | 22@2Min | 2.5 | 0.19 | Radial | 2000 | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ECE-A1AN470UB
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 5mm 0.09A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
4.440
0,0397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.09 | 17.1@5Min | 5 | 0.25 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Non Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |