Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50ZLJ470M12.5X20
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.3A 10000h 105°C Bulk
|
Von 0,8456 € bis 0,9024 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | High Ripple Current | 2.3 | 235@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 5 | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
475MXH220MEFCSN22X60
Cap Aluminum Lytic 220uF 475V 20% (22 X 60mm) Snap-In 10mm 1.47A 2000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 475VDC | 1.47 | 969.79@5Min | Aluminum Cylindrical Can | 0.25 | 2000 | Snap-In | 10 | 22 X 60 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
16TKV220M6.3X8
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1293 € bis 0,1401 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | 0.16 | Low | 0.6 | 35.2@2Min | Cylindrical | 0.16 | 2000 | 6.3 X 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
16ZL470MEFC10X12.5
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 1.03A 4000h 105°C Bulk
|
Von 0,3198 € bis 0,3411 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | High Ripple Current|Low Impedance | 1.03 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 4000 | Radial | 5 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
580LSU5600MNB90X191
Cap Aluminum Lytic 5600uF 580V 20% (90 X 191mm) Clamp Mount Screw 16.3A 3000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 580VDC | 16.3 | 5000@5Min | Aluminum Cylindrical Can | 0.3 | 3000 | Screw | 90 X 191 | Polar | Unknown | No | No | No | No | EAR99 | ||||||||||||||
50PFV100M10X10.5
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C Package Automotive AEC-Q200
|
Von 0,5857 € bis 0,7008 €
pro Stück
|
Rubycon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Ultra Low | 1.6 | 50@2Min | Cylindrical | 0.1 | 4000 | 10 X 10.5 | Polar | Package | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
16YXJ470M8X11.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 7000h 105°C Bulk
|
Von 0,0687 € bis 0,0931 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.64 | 75.2@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
250MXG330MEFCSN25X25
Cap Aluminum Lytic 330uF 250V 20% (25 X 25mm) Snap-In 10mm 1.41A 3000h 105°C
|
Von 1,2165 € bis 1,3316 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Large Can | 1.41 | 861.68@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 25 X 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||
450VXH560MEFCSN35X45
Cap Aluminum Lytic 560uF 450V 20% (35 X 45mm) Snap-In 10mm 2.16A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 2.16 | 1505.99@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 10 | 35 X 45 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
450BXW68MEFR16X35
Cap Aluminum Lytic 68uF 450V 20% (16 X 35mm) Radial 7.5mm 0.66A 12000h 105°C
|
Von 0,8284 € bis 0,9068 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 450VDC | 0.66 | 524.79@5Min | Aluminum Cylindrical Can | 0.25 | 12000 | Radial | 7.5 | 16 X 35 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ZLH1800MEFC12.5X35
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.57A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.57 | 630@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 5 | 12.5 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50PX1000MEFC12.5X25
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 1.06A 2000h 105°C Bulk
|
Von 0,30 € bis 0,3251 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | 1.06 | 500@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35THV47M6.3X8
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8mm) SMD 0.7 Ohm 0.2A 2000h 125°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | 0.7 | Low | 0.2 | 16.45@2Min | Cylindrical | 0.16 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
450UFG560MBN40X50
Cap Aluminum Lytic 560uF 450V 20% (40 X 50mm) Snap-In 4.11A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 4.11 | 1505.99@5Min | Aluminum Cylindrical Can | 0.2 | 10000 | Snap-In | 40 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
16TZV680M10X10.5
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.5mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1603 € bis 0,2006 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.85 | 108.8@2Min | Cylindrical | 0.16 | 2000 | 10 X 10.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
10TRV330M8X10.5
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.6 | 33@2Min | Cylindrical | 0.28 | 8000 | 8 X 10.5 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
50TRV33M6.3X8
Cap Aluminum Lytic 33uF 50V 20% (6.3 X 8mm) SMD 0.23A 6000h 105°C
|
Von 0,1022 € bis 0,1107 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.23 | 16.5@2Min | Cylindrical | 0.14 | 6000 | 6.3 X 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
100ZLJ47M8X16
Cap Aluminum Lytic 47uF 100V 20% (8 X 16mm) Radial 3.5mm 0.78A 9000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | Low | 0.78 | 47@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 3.5 | 8 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
25PX4700MEFC16X25
Cap Aluminum Lytic 4700uF 25V 20% (16 X 25mm) Radial 7.5mm 1.8A 2000h 105°C
|
Von 0,5997 € bis 0,6538 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | 1.8 | 1175@2Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 7.5 | 16 X 25 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
100ZLJ68MTA8X20
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 5mm 1.04A 9000h 105°C Ammo
|
Von 0,1162 € bis 0,1269 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 100VDC | Low | 1.04 | 68@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 5 | 8 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
80ZLJ470MGC18X20
Cap Aluminum Lytic 470uF 80V 20% (18 X 20mm) Radial 7.5mm 2.27A 10000h 105°C Ammo
|
Von 0,5449 € bis 0,5966 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Low | 2.27 | 376@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 7.5 | 18 X 20 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||
10YXF470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 6000h 105°C Bulk
|
Von 0,061 € bis 0,0656 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.4 | 47@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
16ZLQ150MEFC5X11
Cap Aluminum Lytic 150uF 16V 20% (5 X 11mm) Radial 2mm 0.4A 3000h 105°C
|
Von 0,0404 € bis 0,0433 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | Low | 0.4 | 72@2Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 5 X 11 | Polar | No | No | No | No | EAR99 | No | ||||||||||||
35ZLG10MEFC5X7
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 0.35A 1000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.35 | 10.5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 5 X 7 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35YXF33MEFC5X11
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.15A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | 0.15 | 11.55@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No |