Rubycon Corporation Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35PK1000MEFCT810X20
Cap Aluminum Lytic 1000uF 35V 20% (10 X 20mm) Radial 5mm 1.18A 2000h 85°C Ammo
|
Von 0,1968 € bis 0,2132 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.18 | 350@2Min | Aluminum Cylindrical Can | 0.14 | 2000 | Radial | 5 | 10 X 20 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
160LLE10MEFC8X9
Cap Aluminum Lytic 10uF 160V 20% (8 X 9mm) Radial 3.5mm 0.07A 12000h 105°C
|
Von 0,0875 € bis 0,0941 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 160VDC | 0.07 | 164@1Min|57@5Min | Aluminum Cylindrical Can | 0.24 | 12000 | Radial | 3.5 | 8 X 9 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
450MXK270MEFCSN30X30
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1.49A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | 1.49 | 1045.71@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 30 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
25ZLJ1500M12.5X20
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2.6A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.6 | 375@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 5 | 12.5 X 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
50YXF22MEFCTA5X11
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 5mm 0.15A 5000h 105°C Ammo
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.15 | 11@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 5 | 5 X 11 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||
25SGV47M6.3X8
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 8mm) SMD 0.079A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0916 € bis 0,1001 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.079 | 11.75@2Min | Cylindrical | 0.18 | 2000 | 6.3 X 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
16TLV470M8X10.5
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.6 | 75.2@2Min | Cylindrical | 0.16 | 5000 | 8 X 10.5 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
25ZL470MEFC10X16
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Von 0,1214 € bis 0,1316 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | High Ripple Current|Low Impedance | 1.43 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 4000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
200VXH1000MEFCSN25X45
Cap Aluminum Lytic 1000uF 200V 20% (25 X 45mm) Snap-In 10mm 2.63A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | 2.63 | 1341.64@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 10 | 25 X 45 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
10YXG470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.64A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.64 | 47@2Min | Aluminum Cylindrical Can | 0.19 | 4000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
25ZLJ390M8X16
Cap Aluminum Lytic 390uF 25V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 25VDC | Low | 1.6 | 97.5@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 3.5 | 8 X 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
16ZLH3900MEFC12.5X35
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 35mm) Radial 5mm 3.57A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 16VDC | Low | 3.57 | 624@2Min | Aluminum Cylindrical Can | 0.2 | 10000 | Radial | 5 | 12.5 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
35ZLH1800MEFC12.5X35
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.57A 10000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.57 | 630@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 5 | 12.5 X 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
25ZLH2200MEFC12.5X30
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 3.45A 10000h 105°C
|
Von 0,3878 € bis 0,4488 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 3.45 | 550@2Min | Aluminum Cylindrical Can | 0.16 | 10000 | Radial | 5 | 12.5 X 30 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
80ZLH33MEFC6.3X11
Cap Aluminum Lytic 33uF 80V 20% (6.3 X 11mm) Radial 2.5mm 0.267A 6000h 105°C Bulk
|
Von 0,0564 € bis 0,0607 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 80VDC | Low | 0.267 | 26.4@2Min | Aluminum Cylindrical Can | 0.08 | 6000 | Radial | 2.5 | 6.3 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
450BXW120MEFR16X45
Cap Aluminum Lytic 120uF 450V 20% (16 X 45mm) Radial 7.5mm 0.88A 12000h 105°C
|
Von 1,6364 € bis 2,0561 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 450VDC | 0.88 | 697.14@5Min | Aluminum Cylindrical Can | 0.25 | 12000 | Radial | 7.5 | 16 X 45 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
400QXW39MEFR8X50
Cap Aluminum Lytic 39uF 400V 20% (8 X 50mm) Radial 3.5mm 0.35A 2000h 105°C
|
Von 0,4412 € bis 0,4781 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 400VDC | 0.35 | 374.7@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 3.5 | 8 X 50 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZLG10MEFC5X7
Cap Aluminum Lytic 10uF 35V 20% (5 X 7mm) Radial 2mm 0.35A 1000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.35 | 10.5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 5 X 7 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLJ470M10X16
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | Low Impedance | 2 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 10000 | Radial | 5 | 10 X 16 | Polar | No | No | No | No | EAR99 | No | |||||||||||
10YXF470MEFC8X11.5
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.4A 6000h 105°C Bulk
|
Von 0,061 € bis 0,0656 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.4 | 47@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
450UFG560MBN40X50
Cap Aluminum Lytic 560uF 450V 20% (40 X 50mm) Snap-In 4.11A 10000h 85°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | 4.11 | 1505.99@5Min | Aluminum Cylindrical Can | 0.2 | 10000 | Snap-In | 40 X 50 | Polar | No | No | No | No | EAR99 | |||||||||||||||
35SGV1000M16X21.5
Cap Aluminum Lytic 1000uF 35V 20% (16 X 21.5mm) SMD 0.75A 2000h 105°C Package Automotive AEC-Q200
|
Von 0,872 € bis 0,9983 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.75 | 350@2Min | Cylindrical | 0.14 | 2000 | 16 X 21.5 | Polar | Package | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
25PK47MEFC5X11
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 0.12A 2000h 85°C Bulk
|
Von 0,1379 € bis 0,1451 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.12 | 11.75@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
035YXG220M8X16
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.84A 4000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | Low Impedance | 0.84 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 3.5 | 8 X 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||
50SKV22M8X6.5
Cap Aluminum Lytic 22uF 50V 20% (8 X 6.5mm) SMD 0.07A 1000h 105°C T/R
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | 0.07 | 11@2Min | Cylindrical | 0.12 | 1000 | 8 X 6.5 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |