Rubycon Corporation Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100TXW100MEFC8X30
Cap Aluminum Lytic 100uF 100V 20% (8 X 30mm) Radial 3.5mm 0.785A 10000h 105°C
|
Von 0,4654 € bis 0,5044 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.785 | 100@2Min | 3.5 | 0.08 | Radial | 10000 | 2 | 8 X 30 | 30 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
35PX47MEFC5X11
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 0.1A 1000h 105°C
|
Von 0,0389 € bis 0,0456 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.1 | 16.45@2Min | 2 | 0.14 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
50RX3022M8X11.5
Cap Aluminum Lytic 22uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 2000h 130°C Bulk Automotive AEC-Q200
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 22uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.26 | 11@2Min | 3.5 | 0.1 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
63ZLJ82M8X11.5
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.72A 8000h 105°C Bulk
|
Von 0,078 € bis 0,0837 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.72 | 51.66@2Min | 3.5 | 0.09 | Radial | 8000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
| 400MXK1200MEFCSN35X55 Aluminum Electrolytic Capacitor |
Von 6,6816 € bis 7,2409 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1200uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.85 | 2078.46@5Min | 10 | 20 | Snap-In | 3000 | 2 | 35 X 55 | 55 | 35 | Polar | No | No | No | No | No | ||||||||||||||
35ZLQ2200MEFC16X25
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 3.88A 6000h 105°C
|
Von 0,497 € bis 0,544 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.88 | 2310@2Min | 7.5 | 0.14 | Radial | 6000 | 2 | 16 X 25 | 25 | 16 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
6.3TZV100M5X6.1
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 6.1mm) SMD 0.17A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0744 € bis 0,1004 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | Low | Cylindrical | 0.17 | 6.3@2Min | 0.26 | 2000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
80ZLJ82M8X20
Cap Aluminum Lytic 82uF 80V 20% (8 X 20mm) Radial 3.5mm 1.04A 9000h 105°C Bulk
|
Von 0,1111 € bis 0,1214 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 82uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 1.04 | 65.6@2Min | 3.5 | 0.08 | Radial | 9000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
250MXG1500MEFCSN30X55
Cap Aluminum Lytic 1500uF 250V 20% (30 X 55mm) Snap-In 10mm 3.12A 3000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 1500uF | 250VDC | 20% | Aluminum Cylindrical Can | 3.12 | 1837.12@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 55 | 55 | 30 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
450QXW120MEFC18X31.5
Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Von 1,1775 € bis 1,276 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.8 | 697.14@5Min | 7.5 | 0.2 | Radial | 2000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
16WXA470MEFCT78X9
Cap Aluminum Lytic 470uF 16V 20% (8 X 9mm) Radial 3.5mm 0.31A 2000h 105°C Ammo Automotive AEC-Q200
|
Von 0,0742 € bis 0,0797 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.31 | 75.2@2Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 9 | 9 | 8 | Polar | Ammo | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
400LLE2R2MEFC8X11.5
Cap Aluminum Lytic 2.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.04A 15000h 105°C Bulk
|
Von 0,3333 € bis 0,3536 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2.2uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.04 | 128@1Min|41.4@5Min | 3.5 | 0.24 | Radial | 15000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
63PX220MEFC10X16
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.39A 2000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.39 | 138.6@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLG330MEFC10X16
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.82A 4000h 105°C
|
Von 0,1034 € bis 0,112 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Aluminum Cylindrical Can | 1.82 | 346.5@2Min | 5 | 0.12 | Radial | 4000 | 2 | 10 X 16 | 16 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
35ZLH680MEFC10X23
Cap Aluminum Lytic 680uF 35V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105°C
|
Von 0,1898 € bis 0,225 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.25 | 238@2Min | 5 | 0.12 | Radial | 10000 | 2 | 10 X 23 | 23 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
350HFG680MBN35X55
Cap Aluminum Lytic 680uF 350V 20% (35 X 55mm) Snap-In 3.35A 5000h 105°C
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 680uF | 350VDC | 20% | Aluminum Cylindrical Can | 3.35 | 1463.56@5Min | 0.2 | Snap-In | 5000 | 4 | 35 X 55 | 55 | 35 | Polar | No | No | No | No | EAR99 | |||||||||||||||
10ZLQ3300MEFC10X25
Cap Aluminum Lytic 3300uF 10V 20% (10 X 25mm) Radial 5mm 2.5A 5000h 105°C
|
Von 0,207 € bis 0,2243 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 3300uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2.5 | 990@2Min | 5 | 0.23 | Radial | 5000 | 2 | 10 X 25 | 25 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||
450VXH220MEFCSN22X45
Cap Aluminum Lytic 220uF 450V 20% (22 X 45mm) Snap-In 10mm 1.44A 5000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.44 | 943.93@5Min | 10 | 0.2 | Snap-In | 5000 | 2 | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
25TRV220M8X10.5
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.5mm) SMD 0.6A 8000h 105°C
|
Von 0,2243 € bis 0,2431 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 55@2Min | 0.16 | 8000 | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
16YXG2200MEFC12.5X25
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.23A 6000h 105°C Bulk
|
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.23 | 352@2Min | 5 | 0.18 | Radial | 6000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||
6.3ZLQ2700MEFC10X16
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 16mm) Radial 5mm 1.93A 5000h 105°C
|
Von 0,1428 € bis 0,1548 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 2700uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.93 | 510.3@2Min | 5 | 0.24 | Radial | 5000 | 2 | 10 X 16 | 16 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | |||||||||||
100ZLJ820M18X40
Cap Aluminum Lytic 820uF 100V 20% (18 X 40mm) Radial 7.5mm 3.86A 10000h 105°C Bulk
|
Von 1,348 € bis 1,7501 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 820uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 3.86 | 820@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
100PX220MEFC12.5X20
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 20mm) Radial 5mm 0.56A 2000h 105°C
|
Von 0,277 € bis 0,3002 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.56 | 220@2Min | 5 | 0.08 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
35ML220MEFCT810X9
Cap Aluminum Lytic 220uF 35V 20% (10 X 9mm) Radial 5mm 0.36A 5000h 105°C
|
Von 0,1036 € bis 0,1132 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.36 | 77@2Min | 5 | 0.2 | Radial | 5000 | 2 | 10 X 9 | 9 | 10 | Polar | No | No | No | No | EAR99 | No | |||||||||||||
35ZLJ220MT78X16
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 1.6A 10000h 105°C Ammo
|
Von 0,0981 € bis 0,1054 €
pro Stück
|
Rubycon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.6 | 77@2Min | 3.5 | 0.12 | Radial | 10000 | 2 | 8 X 16 | 16 | 8 | Polar | Ammo | No | No | No | No | EAR99 | No |