TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82422H1224K
Inductor Power Chip Molded Wirewound 220uH 10% 796KHz 15Q-Factor Ferrite 0.11A 10Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1563 € bis 0,2037 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 220u | 10% | 796K | 0.11 | 0.14(Typ) | 796K | 10 | 5.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MHQ1005P8N2JTD25
Inductor RF Chip Unshielded Multi-Layer 0.0082uH 5% 100MHz 23Q-Factor Ceramic 0.55A 0.16Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0082u | 5% | 250M | 0.55 | 100M | 0.16 | 3600M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82472G6104M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.67A 0.39Ohm DCR T/R
|
Von 0,352 € bis 0,464 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 100u | 20% | 0.67 | 0.55 | 100K | 0.39 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82498F3569K001
Inductor RF Molded Wirewound 0.0056uH 10% 250MHz 50Q-Factor Ceramic 0.9A 0.04Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.0056u | 10% | 1G | 0.9 | 0.9 | 250M | 0.04 | 7000M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005075HA7N3JTD25
Inductor RF Chip Unshielded Multi-Layer 0.0073uH 5% 100MHz 20Q-Factor Ceramic 0.45A 0.26Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0073u | 5% | 250M | 0.45 | 100M | 0.26 | 4000M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82422T1183K
Inductor General Purpose Molded Wirewound 18uH 10% 2.52MHz 27Q-Factor Ferrite 0.12A 3Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1111 € bis 0,1519 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 18u | 10% | 2.52M | 0.12 | 0.12 | 2.52M | 3 | 20M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82477P4392M000
Inductor Power Shielded Wirewound 3.9uH 20% 100KHz Ferrite 8.9A 0.01Ohm DCR Automotive T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.9u | 20% | 8.9 | 13.1(Typ) | 100K | 0.01 | SMD | 2 | 12.5 | 12.5 | 8.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B78419A2271A003
Current Transformer 1:180 2400VAC 500Ohm Prim. DCR 7.4Ohm Sec. DCR 30000mA Prim. 6 Terminal Gull Wing SMD Automotive AEC-Q200
|
|
TDK | Stromwandler | Current Sense Transformer | 1:180 | 30000 | 25000 | 500 | Gull Wing | 7.4 | 2400VAC | 6 | 12.8 | 14.4 | 11.5 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
NLCV32T-4R7M-EFD
Inductor Power Molded/Unshielded Wirewound 4.7uH 20% 7.96MHz 15Q-Factor Ferrite 0.62A 0.26Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,089 € bis 0,0943 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 4.7u | 20% | 7.96M | 0.62 | 0.62 | 7.96M | 0.26 | 46M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15(Typ) | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82498F3689K001
Inductor RF Molded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.8A 0.05Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.0068u | 10% | 1G | 0.8 | 0.8 | 250M | 0.05 | 6000M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
| LGJ7045TS-100M1R8-H Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 1.81A 0.047Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 10u | 20% | 1.81(Typ) | 1.8 | 100K | 0.047(Typ) | 2 | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B78148E1472K000
RF Choke Drum Core 4.7uH 10% 1MHz 45Q-Factor Ferrite 2.75A 0.085Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 7.96M | 2.75 | 2.7 | 1M | 0.085 | Radial | 35M | 2 | 4 | 11.5 | Tape and Reel | 45 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MHQ1005075HA4N3STD25
Inductor RF Chip Unshielded Multi-Layer 0.0043uH 0.3nH 100MHz 20Q-Factor Ceramic 0.6A 0.12Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0568 € bis 0,0729 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0043u | 0.3nH | 250M | 0.6 | 100M | 0.12 | 5000M | SMD | 2 | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLBU6565100T-R07LT
Inductor Power Unshielded Wirewound 0.07uH 15% 100KHz Ferrite 70A 0.000187Ohm DCR T/R
|
Von 0,8207 € bis 0,829 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 0.07u | 15% | 70(Typ) | 100K | 0.000187 | SMD | 2 | 6.5 | 6.5 | 10 | Tape and Reel | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
B78148E1223K000
RF Choke Drum Core 22uH 10% 100KHz 40Q-Factor Ferrite 1.3A 0.35Ohm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 1.3 | 100K | 0.35 | Radial | 12M | 2 | 4 | 11.5 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
MHQ1005P47NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.047uH 3% 100MHz 22Q-Factor Ceramic 0.19A 1.6Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.047u | 3% | 250M | 0.19 | 100M | 1.6 | 1300M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82111EC23
VHF Choke Wirewound 40uH 20% 100KHz Ferrite 2A 0.18Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Ferrite | 40u | 20% | 2 | 100K | 0.18(Typ) | Axial | 90M | 2 | 27.4 | 7 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B82496C3399J
Inductor RF Laser Cut 0.0039uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 1.1A 0.065Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0914 € bis 0,1161 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.0039u | 5% | 100M | 1.1 | 100M | 0.065 | 8000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82442T1224K050
Inductor General Purpose Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.33A 2.21Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 220u | 10% | 796K | 0.33 | 0.5 | 796K | 2.21 | 3.9M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MHQ1005P91NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.091uH 3% 100MHz 23Q-Factor Ceramic 0.16A 2.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.091u | 3% | 250M | 0.16 | 100M | 2.3 | 900M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P72NJTD25
Inductor RF Chip Unshielded Multi-Layer 0.072uH 5% 100MHz 22Q-Factor Ceramic 0.16A 2.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0601 € bis 0,0685 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.072u | 5% | 250M | 0.16 | 100M | 2.2 | 1100M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P23NJT000
Inductor RF Chip Unshielded Multi-Layer 0.023uH 5% 100MHz 22Q-Factor Ceramic 0.23A 1.1Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.023u | 5% | 250M | 0.23 | 100M | 1.1 | 2000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLC565050T-681K
Inductor General Purpose Molded/Unshielded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 0.1A 10Ohm DCR 2220 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | Ferrite | 680u | 10% | 796K | 0.1 | 0.1 | 796K | 10 | 2.2M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
B82476B1334M100
Inductor Power Unshielded Wirewound 330uH 20% 100KHz Ferrite 0.65A 0.81Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 330u | 20% | 0.65 | 0.67(Typ) | 100K | 0.81 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B78108E1333J000
RF Choke Drum Core 33uH 5% 100KHz 50Q-Factor Ferrite 1.05A 0.55Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 33u | 5% | 796K | 1.05 | 1 | 100K | 0.55 | Axial | 9M | 2 | 11.5 | 4 | Tape and Reel | 50 | No | No | No | No | No | EAR99 | Yes | Yes |