TDK Inductor Leaded
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Minimum Quality Factor | Minimum Self Resonant Frequency - (Hz) | Lead Style | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144B2154J
RF Choke Drum Core 150uH 5% 100KHz 40Q-Factor Ferrite 1.05A 700mOhm DCR RDL T/R
|
Von 0,2075 € bis 0,238 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 150u | 5% | 100K | 1.05 | 0.7 | 40 | 4.2M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82145A1105J000
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.37A 3.6Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.37 | 3.6 | 60 | 1.3M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108T1102K
RF Choke Wirewound 1uH 10% 100KHz 35Q-Factor Ferrite 630mA 250mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 1u | 10% | 100K | 0.63 | 0.25 | 35 | 180M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B82141A1184J009
RF Choke Drum Core 180uH 5% 100KHz 60Q-Factor Ferrite 0.135A 5.3Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 180u | 5% | 100K | 0.135 | 5.3 | 60 | 4.2M | Axial | 3 | 9.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144F2183K000
RF Choke Drum Core 18uH 10% 100KHz 50Q-Factor Ferrite 2.2A 0.155Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 18u | 10% | 100K | 2.2 | 0.155 | 50 | 12M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144A2332K
RF Choke Drum Core 3.3uH 10% 1MHz 40Q-Factor Ferrite 1.75A 0.13Ohm DCR AXL T/R
|
Von 0,1632 € bis 0,1923 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 1.75 | 0.13 | 40 | 120M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108T1103K000
RF Choke Wirewound 10uH 10% 100KHz 50Q-Factor Ferrite 230mA 1.7Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Wirewound | Ferrite | 10u | 10% | 100K | 0.23 | 1.7 | 50 | 60M | Axial | 3.3 | 9.8 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B78108S1333K
RF Choke Drum Core 33uH 10% 100KHz 55Q-Factor Ferrite 0.5A 0.92Ohm DCR AXL T/R
|
Von 0,0933 € bis 0,1195 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 33u | 10% | 100K | 0.5 | 0.92 | 55 | 9M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B78108E1152K9
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 3.8A 47mOhm DCR AXL Ammo
|
Von 0,1006 € bis 0,121 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 3.8 | 0.047 | 60 | 235M | Axial | 4 | 11.5 | Ammo | 2 | No | No | No | No | EAR99 | Yes | Yes | |||||||
B82559A5602A033
Power Choke Shielded Wirewound 6uH 12% 100KHz Ferrite 50A 0.0012Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
|
TDK | Induktor verbleit | Power Choke | Wirewound | Shielded | Ferrite | 6u | 12% | 100K | 50 | 0.0012(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B82144A2155J000
RF Choke Drum Core 1500uH 5% 100KHz 60Q-Factor Ferrite 0.16A 6Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1500u | 5% | 100K | 0.16 | 6 | 60 | 1M | Axial | 5.2 | 14.8 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82144F2152K
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 4.1A 45mOhm DCR AXL T/R
|
Von 0,1901 € bis 0,2217 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 4.1 | 0.045 | 60 | 170M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144F1332K000
RF Choke Drum Core 3.3uH 10% 1MHz 25Q-Factor Ferrite 1.95A 100mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 1.95 | 0.1 | 25 | 120M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
B78108S1125J000
RF Choke Drum Core 1.2mH 5% 100KHz 50Q-Factor Ferrite 115mA 17.5Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1200u | 5% | 100K | 0.115 | 17.5 | 50 | 1.3M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108E1152K000
RF Choke Drum Core 1.5uH 10% 1MHz 60Q-Factor Ferrite 3.8A 0.047Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.5u | 10% | 1M | 3.8 | 0.047 | 60 | 235M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
B82144F1154J000
RF Choke Drum Core 150uH 5% 100KHz 40Q-Factor Ferrite 670mA 900mOhm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 150u | 5% | 100K | 0.67 | 0.9 | 40 | 4.5M | Axial | 6.5 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82141A1334J009
RF Choke Drum Core 330uH 5% 100KHz 60Q-Factor Ferrite 0.105A 9.1Ohm DCR AXL Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 330u | 5% | 100K | 0.105 | 9.1 | 60 | 3M | Axial | 3 | 9.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82145A1106J
RF Choke Drum Core 10000uH 5% 10KHz 50Q-Factor Ferrite 0.11A 35Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 10000u | 5% | 10K | 0.11 | 35 | 50 | 0.35M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144A2104J009
RF Choke Drum Core 100uH 5% 100KHz 50Q-Factor Ferrite 0.6A 0.7Ohm DCR AXL Automotive Ammo
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 100u | 5% | 100K | 0.6 | 0.7 | 50 | 3.5M | Axial | 5.2 | 14.8 | Ammo | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B82145A1105J
RF Choke Drum Core 1000uH 5% 100KHz 60Q-Factor Ferrite 0.37A 3.6Ohm DCR AXL T/R
|
Von 0,1971 € bis 0,2674 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 100K | 0.37 | 3.6 | 60 | 1.3M | Axial | 6.5 | 14.8 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B82144B2274J
RF Choke Drum Core 270uH 5% 100KHz 40Q-Factor Ferrite 800mA 1.2Ohm DCR RDL T/R
|
Von 0,2075 € bis 0,238 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 270u | 5% | 100K | 0.8 | 1.2 | 40 | 3.2M | Radial | 6.5 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
B78108S1394J000
RF Choke Drum Core 390uH 5% 100KHz 70Q-Factor Ferrite 180mA 7Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 390u | 5% | 100K | 0.18 | 7 | 70 | 2.4M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||
B78108S1222K
RF Choke Drum Core 2.2uH 10% 1MHz 55Q-Factor Ferrite 1A 0.25Ohm DCR AXL T/R
|
Von 0,0933 € bis 0,1195 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 2.2u | 10% | 1M | 1 | 0.25 | 55 | 140M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||
B82559A4322A033
Power Choke Shielded Wirewound 3.2uH 12% 100KHz Ferrite 58A 0.00085Ohm DCR Solder Pin Automotive AEC-Q200 Tray
|
|
TDK | Induktor verbleit | Power Choke | Wirewound | Shielded | Ferrite | 3.2u | 12% | 100K | 58 | 0.00085(Typ) | <2M | Solder Pin | 34 | 34 | 15.4 | Tray | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
B78108E1332K000
RF Choke Drum Core 3.3uH 10% 1MHz 45Q-Factor Ferrite 3.05A 0.073Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 3.3u | 10% | 1M | 3.05 | 0.073 | 45 | 75M | Axial | 4 | 11.5 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | Yes | Yes |