TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WT525225-12F2-MA2-G
Wireless Charging Coil Transmitter 10.5uH 100KHz 0.06OhmDCR Through Hole
|
Von 5,2793 € bis 5,2913 €
pro Stück
|
TDK | Wireless Charging Coils | Transmitter | 10.5u | 100K | 0.06(Typ) | 2 | 52 | 52 | 4.29 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MHQ1005P2N6STD25
Inductor RF Chip Unshielded Multi-Layer 0.0026uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0026u | 0.3nH | 250M | 0.9 | 100M | 0.07 | 6500M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82476B1684M100
Inductor Power Unshielded Wirewound 680uH 20% 100KHz Ferrite 0.43A 1.6Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 680u | 20% | 0.43 | 0.46(Typ) | 100K | 1.6 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N8BT000
Inductor RF Chip Unshielded Multi-Layer 0.0038uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.1Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0038u | 0.1nH | 250M | 0.9 | 100M | 0.1 | 5000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
ECO2420SEO-D03V018
Power Transformer 14 Terminal Pin Thru-Hole
|
Von 5,4339 € bis 5,4888 €
pro Stück
|
TDK | Transformator | Power Transformer | Single | 2700|300 | Dual | 169 to 312 | 5|12 | 0.473(Typ)/0.2(Typ)/0.265(Typ)/0.178(Typ)/0.181(Typ)/0.187(Typ) | Pin | 0.117(Typ)/0.037(Typ)/0.041(Typ) | 14 | 31.5 | 26.5 | 25 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
B82422T3100K000
Inductor General Purpose Molded Wirewound 0.01uH 10% 100MHz 15Q-Factor Ceramic 0.45A 0.1Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ceramic | 0.01u | 10% | 100M | 0.45 | 0.45 | 100M | 0.1 | 4000M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
PFC3525ER-231K06E-00
PFC Choke Wirewound 225uH 10% Ferrite 5.6A Pin Bulk
|
Von 9,9479 € bis 10,0484 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 225u | 10% | 5.6 | Pin | 6 | 37 | 27.5 | 27 | Bulk | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
VLS5030EX-150M-D
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.144Ohm DCR Automotive AEC-Q200
|
Von 0,2579 € bis 0,2593 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 15u | 20% | 1.9(Typ) | 1.6 | 100K | 0.144 | 2 | 5.5 | 5.2 | 3 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82804A354A110
Pulse Transformer 1:1 1500VDC 1Ohm Prim. DCR 0.65Ohm Sec. DCR 75pF 6 Terminal Gull Wing SMD
|
Von 1,4094 € bis 1,7761 €
pro Stück
|
TDK | Impulswandler | Gate Drive Transformer | 1:1 | 75 | 350(Min) | 1 | Gull Wing | 25.8 | 0.65 | 1500VDC | 6 | 6.7 | 5.4 | 8.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
VLS4012T-470MR39
Inductor Power Shielded Wirewound 47uH 20% 1MHz 0.39A 1.02Ohm DCR 1515 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 47u | 20% | 0.39 | 0.41 | 1M | 1.02 | 2 | 1515 | 4 | 4 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82422T1682K8
Inductor General Purpose Molded Wirewound 6.8uH 10% 7.96MHz 27Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1126 € bis 0,1539 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 6.8u | 10% | 7.96M | 0.18 | 0.18 | 7.96M | 1.8 | 40M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464G4684M000
Inductor Power Shielded Wirewound 680uH 20% 100KHz Ferrite 0.42A 1.3Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 680u | 20% | 0.42 | 0.46 | 100K | 1.3 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82144F2182K000
RF Choke Drum Core 1.8uH 10% 1MHz 60Q-Factor Ferrite 3.75A 0.05Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1.8u | 10% | 2.52M | 3.75 | 6.4 | 1M | 0.05 | Axial | 150M | 2 | 11.5 | 6.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P75NHT000
Inductor RF Chip Unshielded Multi-Layer 0.075uH 3% 100MHz 22Q-Factor Ceramic 0.16A 2.2Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.075u | 3% | 250M | 0.16 | 100M | 2.2 | 1100M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLF7045T-4R7N-H
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.6A 0.02Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4885 € bis 0,4989 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 4.7u | 30% | 3.6 | 4.1 | 100K | 0.02(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MLZ1005MR47W
Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 0.5A 0.208Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | Ferrite | 0.47u | 20% | 0.5(Typ) | 0.12 | 2M | 0.208 | 260M(Typ) | 2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82131A5152M
VHF Choke Wirewound 6uH 20% 1MHz Carbonyl Iron 1.5A 0.19Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | VHF Choke | Wirewound | Carbonyl Iron | 6u | 20% | 1.5 | 1M | 0.19(Typ) | Axial | 84M | 2 | 16.4 | 5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
MHQ1005P2N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0022uH 0.1nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0619 € bis 0,063 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0022u | 0.1nH | 250M | 1 | 100M | 0.06 | 8000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| LGJ12575TS-100M5R4-H Inductor Power Shielded Drum Core 10uH 20% 100KHz Ferrite 5.4A 0.0156Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 10u | 20% | 5.4(Typ) | 5.5 | 100K | 0.0156(Typ) | 2 | 12.8 | 12.8 | 7.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
| LGJ12565TS-7R0N5R0-H Inductor Power Shielded Drum Core 7uH 30% 100KHz Ferrite 5A 0.0177Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 7u | 30% | 5(Typ) | 5.7 | 100K | 0.0177 | 2 | 12.8 | 12.8 | 6.85 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
B82498F3561G001
Inductor RF Molded Wirewound 0.56uH 2% 25MHz 23Q-Factor Ceramic 0.23A 1.3Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.56u | 2% | 50M | 0.23 | 0.23 | 25M | 1.3 | 400M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
PFC3514QM-351K04B-00
CHOKE COILS FOR PFC
|
Von 9,9479 € bis 10,0484 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 350u | 10% | 3.7 | Pin | 37 | 30 | 15.5 | Bulk | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| LGJ7045TC-4R7N-H Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 3.6A 0.02Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 4.7u | 30% | 3.6(Typ) | 4.1(Typ) | 100K | 0.02(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
NLCV32T-R15M-PFR
Inductor Power Molded/Unshielded Wirewound 0.15uH 20% 25.2MHz 10Q-Factor Ferrite 2.6A 0.0288Ohm DCR 1210 T/R
|
Von 0,0551 € bis 0,06 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Unshielded | Ferrite | 0.15u | 20% | 25.2M | 2.6 | 2.6 | 25.2M | 0.0288 | 500M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 10(Typ) | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MHQ1005P9N1GT000
Inductor RF Chip Unshielded Multi-Layer 0.0091uH 2% 100MHz 23Q-Factor Ceramic 0.55A 0.17Ohm DCR 0402 T/R
|
Von 0,0545 € bis 0,0577 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0091u | 2% | 250M | 0.55 | 100M | 0.17 | 3400M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No |