TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82472P6154M000
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.53A 0.58Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 150u | Ferrite | 20% | 0.53 | 0.43 | 100K | 2 | 0.58 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| LGJ7045TS-6R8M1R9-H Inductor Power Shielded Drum Core 6.8uH 20% 100KHz Ferrite 2.04A 0.039Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 6.8u | Ferrite | 20% | 2.04(Typ) | 1.9 | 100K | 2 | 0.039(Typ) | 7.2 | 7.2 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82145A1475J
RF Choke Drum Core 4700uH 5% 100KHz 60Q-Factor Ferrite 0.17A 18Ohm DCR AXL T/R
|
Von 0,1758 € bis 0,2124 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | 4700u | Ferrite | 5% | 252K | 0.17 | 0.17 | 100K | 0.5M | 2 | 18 | Axial | 14.8 | 6.5 | Tape and Reel | 60 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
NLHV25T-R22J-PF
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 25.2MHz 35Q-Factor 0.45A 0.5Ohm DCR 1008 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.22u | 5% | 25.2M | 0.45 | 25.2M | 450M | 2 | 0.5 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 35 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
B82462A4224K000
Inductor Power Wirewound 220uH 10% 100KHz Ferrite 0.24A 2.72Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | 220u | Ferrite | 10% | 0.24(Typ) | 0.46(Typ) | 100K | 2 | 2.72 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82496C3229Z000
Inductor RF Laser Cut 0.0022uH 0.2nH 100MHz 14Q-Factor Copper Plated Ceramic 1.5A 0.035Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.0022u | Copper Plated Ceramic | 0.2nH | 100M | 1.5 | 100M | 10000M | 2 | 0.035 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82442T1106K050
Inductor General Purpose Molded Wirewound 10000uH 10% 79.6KHz 25Q-Factor Ferrite 0.046A 112Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 10000u | Ferrite | 10% | 79.6K | 0.046 | 0.081 | 79.6K | 0.5M | 2 | 112 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472G6683M000
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.82A 0.26Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 0.82 | 0.68 | 100K | 2 | 0.26 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B78476A8065A003
Telecom Transformer 1CT:1CT 16 Terminal Gull Wing SMD
|
|
TDK | Telecom, Übertrager | 10/100Base-T Magnetics Module Transformer | 1CT:1CT | -12@60MHz to 80MHz | -1@0.1MHz to 100MHz | 16 | Gull Wing | 1500VAC | 12.7 | 5.6 | 9.4 | Tape and Reel | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||
B82442T1106K50
Inductor General Purpose Molded Wirewound 10000uH 10% 79.6KHz 25Q-Factor Ferrite 0.046A 112Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,5026 € bis 0,5521 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 10000u | Ferrite | 10% | 79.6K | 0.046 | 0.081 | 79.6K | 0.5M | 2 | 112 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82464P4103M000
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.4A 0.03Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 3.4 | 3.5 | 100K | 2 | 0.03 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82472G6683M
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.82A 0.26Ohm DCR T/R
|
Von 0,3548 € bis 0,4694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 68u | Ferrite | 20% | 0.82 | 0.68 | 100K | 2 | 0.26 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82496C3151J
Inductor RF Laser Cut 0.15uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.13A 5Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.15u | Copper Plated Ceramic | 5% | 25.2M | 0.13 | 25.2M | 1600M | 2 | 5 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432T1272K
Inductor General Purpose Molded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.95A 0.17Ohm DCR 1812 T/R Automotive AEC-Q200
|
Von 0,2326 € bis 0,3182 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 2.7u | Ferrite | 10% | 7.96M | 0.95 | 2.1(Typ) | 7.96M | 55M | 2 | 0.17 | SMD | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82496C3121J000
Inductor RF Laser Cut 0.12uH 5% 25.2MHz 5Q-Factor Copper Plated Ceramic 0.16A 3Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.12u | Copper Plated Ceramic | 5% | 25.2M | 0.16 | 25.2M | 1800M | 2 | 3 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432C1154J000
Inductor General Purpose Molded Wirewound 150uH 5% 100KHz 30Q-Factor Ferrite 0.13A 6.1Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 150u | Ferrite | 5% | 796K | 0.13 | 0.13 | 100K | 7M | 2 | 6.1 | SMD | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82432T1272K000
Inductor General Purpose Molded Wirewound 2.7uH 10% 7.96MHz 10Q-Factor Ferrite 0.95A 0.17Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 2.7u | Ferrite | 10% | 7.96M | 0.95 | 2.1(Typ) | 7.96M | 55M | 2 | 0.17 | SMD | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82422T1391K000
Inductor General Purpose Molded Wirewound 0.39uH 10% 25.2MHz 30Q-Factor Ferrite 0.45A 0.25Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 0.39u | Ferrite | 10% | 25.2M | 0.45 | 0.45 | 25.2M | 400M | 2 | 0.25 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82496C3120G000
Inductor RF Laser Cut 0.012uH 2% 100MHz 14Q-Factor Copper Plated Ceramic 0.45A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | 0.012u | Copper Plated Ceramic | 2% | 100M | 0.45 | 100M | 5000M | 2 | 0.35 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82498B3471J000
Inductor General Purpose Wirewound 0.47uH 5% 100MHz 35Q-Factor Ceramic 0.115A 2.4Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | 0.47u | Ceramic | 5% | 100M | 0.115 | 0.115 | 100M | 660M | 2 | 2.4 | 0805 | 2.2 | 1.4 | 1.45 | Tape and Reel | 35 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82472G4472M000
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.3A 0.043Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 2.3 | 1.7 | 100K | 2 | 0.043 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82422H1103J000
Inductor Power Chip Molded Wirewound 10uH 5% 2.52MHz 12Q-Factor Ferrite 0.5A 0.48Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1654 € bis 0,215 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | 10u | Ferrite | 5% | 2.52M | 0.5 | 0.62(Typ) | 2.52M | 30M | 2 | 0.48 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
HHM17125D1
2400-2500MHz Multilayer Balun
|
Von 0,1073 € bis 0,1368 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1.3 | 6 | 1.6 | 0.45 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
HHM1525
RF Transformer 1:1 6 Terminal SMD
|
Von 0,1319 € bis 0,1368 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
SLF7028T-3R3M1R6-PF
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.6A 0.028Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 1.6 | 100K | 2 | 0.028(Typ) | 7.2 | 7.2 | 3 | Tape and Reel | No | No | No | No | No | EAR99 |