TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| LGJ7045TS-470MR90-H Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 0.93A 0.18Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | 47u | Ferrite | 20% | 0.93(Typ) | 0.9 | 100K | 2 | 0.18(Typ) | 7.2 | 7.2 | 4.8 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MLG0603P30NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 3% 500MHz 14Q-Factor Ceramic 0.13A 2.2Ohm DCR 0201 T/R Automotive AEC-Q200
|
Von 0,019 € bis 0,0215 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.03u | Ceramic | 3% | 500M | 0.13 | 0.13 | 500M | 1800M | 2 | 2.2 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLG1005S3N6BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.1nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0473 € bis 0,0498 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0036u | Ceramic | 0.1nH | 100M | 0.7 | 0.7 | 100M | 5000M | 2 | 0.2 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 8 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82802A12A315
Switching Transformer 1:2.5:0.75:7.5 0.05Ohm Prim. DCR 0.37Ohm/0.43Ohm/0.03Ohm Sec. DCR 12W 10 Terminal Gull Wing SMD
|
|
TDK | Schalttransformator | Flyback Transformer | 1:2.5:0.75:7.5 | 60VDC | 3.3V/5V/12V | 10 | 0.05 | 0.37/0.43/0.03 | Gull Wing | 16.5 | 8.66 | 22.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
MHQ1005075HA18NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.018uH 3% 100MHz 20Q-Factor Ceramic 0.28A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,058 € bis 0,0742 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.018u | Ceramic | 3% | 250M | 0.28 | 100M | 2500M | 2 | 0.65 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ1005P3N2BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0032uH 0.1nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0639 € bis 0,0727 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0032u | Ceramic | 0.1nH | 250M | 0.9 | 100M | 6000M | 2 | 0.09 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MLG0603P1N8CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0018uH 0.2nH 500MHz 14Q-Factor Ceramic 0.7A 0.1Ohm DCR 0201 T/R Automotive AEC-Q200
|
Von 0,0169 € bis 0,0193 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0018u | Ceramic | 0.2nH | 500M | 0.7 | 0.7 | 500M | 9000M | 2 | 0.1 | 0201 | 0.63 | 0.33 | 0.33 | Tape and Reel | 14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
NLV25T-039J-PFD
Inductor General Purpose Molded/Unshielded Wirewound 0.039uH 5% 100MHz 20Q-Factor Ferrite 0.38A 0.45Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,0909 € bis 0,0961 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | 0.039u | Ferrite | 5% | 100M | 0.38 | 0.38 | 100M | 1350M | 2 | 0.45 | 1008 | 2.7 | 2.1 | 1.9 | Tape and Reel | 20 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
B82432T1562K000
Inductor General Purpose Molded Wirewound 5.6uH 10% 7.96MHz 10Q-Factor Ferrite 0.75A 0.26Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 5.6u | Ferrite | 10% | 7.96M | 0.75 | 1.53(Typ) | 7.96M | 38M | 2 | 0.26 | SMD | 1812 | 4.7 | 3.4 | 3.4 | 4.5 | 3.2 | 3.2 | Tape and Reel | 10 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
SPM6550T-R47M-HZ
SPM6550T-R47M-HZ TDK Inductor Surface Mount Inductor Power Shielded Wirewound 0.47uH 100KHz Metal 0.00297Ohm - Arrow.com
|
Von 0,6672 € bis 0,6879 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Metal | 20% | 26.1(Typ) | 15.3 | 100K | 2 | 0.00297 | 7.4 | 6.8 | 5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MLF1608DR47JTD25
Inductor General Purpose Shielded Multi-Layer 0.47uH 5% 25MHz 15Q-Factor Ferrite 0.1A 0.95Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,0885 € bis 0,0935 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Multi-Layer | Shielded | 0.47u | Ferrite | 5% | 25M | 0.1 | 0.1 | 25M | 190M | 2 | 0.95 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 15 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CLF10040T-2R2N-H
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 5A 0.0097Ohm DCR T/R Automotive AEC-Q200
|
Von 0,6431 € bis 0,6575 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | 30% | 5(Typ) | 7.5 | 100K | 2 | 0.0097(Typ) | 10.3 | 10 | 4.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
MHQ1005075HA4N2STD25
Inductor RF Chip Unshielded Multi-Layer 0.0042uH 0.3nH 100MHz 20Q-Factor Ceramic 0.65A 0.12Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,058 € bis 0,0742 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0042u | Ceramic | 0.3nH | 250M | 0.65 | 100M | 5000M | 2 | 0.12 | SMD | 0402 | 1.05 | 0.55 | 0.75 | 20 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLS3012ET-1R0N
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 2A 0.068Ohm DCR 1212 T/R
|
Von 0,088 € bis 0,0907 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 2(Typ) | 1.9 | 1M | 2 | 0.068 | 1212 | 3.1 | 3.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MLG1005S1N5CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.2nH 100MHz 7Q-Factor Ceramic 1A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0443 € bis 0,0467 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0015u | Ceramic | 0.2nH | 100M | 1 | 1 | 100M | 8000M | 2 | 0.1 | 0402 | 1.05 | 0.55 | 0.55 | Tape and Reel | 7 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MLZ2012A1R0W
Inductor Power Shielded Multi-Layer 1uH 20% 10MHz Ferrite 0.9A 0.13Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Multi-Layer | Shielded | 1u | Ferrite | 20% | 0.9(Typ) | 0.28 | 10M | 2 | 0.13 | 0805 | 2.2 | 1.45 | 1.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLF504012MT-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 2.47A 0.074Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 2.47(Typ) | 2.13 | 1M | 2 | 0.074 | 5.3 | 4.3 | 1.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
MLG0402Q2N3CT000
Inductor RF Chip Unshielded Multi-Layer 0.0023uH 0.2nH 100MHz 2Q-Factor Ceramic 0.2A 0.8Ohm DCR 01005 T/R
|
Von 0,0113 € bis 0,0118 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0023u | Ceramic | 0.2nH | 100M | 0.2 | 0.2 | 100M | 7000M | 2 | 0.8 | 01005 | 0.42 | 0.22 | 0.22 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
| B78108S1223J RF Chokes Bobbin Core, THT |
Von 0,0986 € bis 0,1257 €
pro Stück
|
TDK | Induktor verbleit | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||||||||||||||
CLF10040T-220M-D
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 2.2A 0.066Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5792 € bis 0,5851 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 22u | Ferrite | 20% | 2.2(Typ) | 2.7(Typ) | 100K | 2 | 0.066 | 10.3 | 10 | 4.1 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
VLS2012ET-1R0N
Inductor Power Shielded Wirewound 1uH 30% 1MHz Ferrite 1.65A 0.086Ohm DCR T/R
|
Von 0,1082 € bis 0,1143 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Ferrite | 30% | 1.65(Typ) | 1.45 | 1M | 2 | 0.086 | 2.1 | 2.1 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MHQ0603P3N8ST000
Inductor RF Chip Unshielded Multi-Layer 0.0038uH 0.3nH 500MHz 16Q-Factor Ceramic 0.45A 0.3Ohm DCR 0201 T/R
|
Von 0,0225 € bis 0,0256 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | 0.0038u | Ceramic | 0.3nH | 500M | 0.45 | 500M | 6500M | 2 | 0.3 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
VLCF5024T-4R7N1R3-2
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.11A 0.044Ohm DCR 2020 T/R
|
Von 0,4295 € bis 0,4338 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Ferrite | 30% | 3.11(Typ) | 1.33 | 100K | 2 | 0.044 | 2020 | 5.2 | 5.2 | 2.4 | Tape and Reel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
NLV32T-012J-PFD
Inductor General Purpose Molded/Unshielded Wirewound 0.012uH 5% 100MHz 17Q-Factor Ferrite 0.45A 0.14Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,0909 € bis 0,0961 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded/Unshielded | 0.012u | Ferrite | 5% | 100M | 0.45 | 0.45 | 100M | 2300M | 2 | 0.14 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 17 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
B82422A3100K100
Inductor RF Molded Wirewound 0.01uH 10% 10MHz 20Q-Factor Ceramic 0.75A 0.09Ohm DCR 1210 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | 0.01u | Ceramic | 10% | 100M | 0.75 | 0.75 | 10M | 4000M | 2 | 0.09 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |