TE Connectivity Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Primary Side Inductance - (uH) | Maximum Output Voltage | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36401E7N2ATDF
Inductor RF Chip Molded/Unshielded Thin Film 0.0072uH 0.2nH 500MHz 13Q-Factor 0.26A 1.05Ohm DCR 0402 T/R
|
Bestand
1.000
0,0385 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.0072u | 0.2nH | 500M | 0.26 | 500M | 1.05 | 6000M | 0402 | 1.05 | 0.55 | 0.37 | Tape and Reel | 2 | 13 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501E18NJTDG
Inductor RF Chip Unshielded Wirewound 0.018uH 5% 250MHz 24Q-Factor 0.42A 0.23Ohm DCR 0402 T/R
|
Bestand
2.000
0,1532 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.018u | 5% | 0.42 | 0.42 | 250M | 0.23 | 3100M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36501J10NJTDG
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 31Q-Factor 0.7A 0.13Ohm DCR 0603 T/R
|
Bestand
6.000
Von 0,2187 € bis 0,2206 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.01u | 5% | 0.7 | 0.7 | 250M | 0.13 | 4800M | 0603 | 1.8 | 1.12 | 1.02 | Tape and Reel | 2 | 31 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
36502AR22JTDG
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 250MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
Bestand
5
0,14 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.22u | Ceramic | 5% | 250M | 0.4 | 0.4 | 250M | 0.7 | 850M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||
SC301R0KT
Inductor Power Shielded Wirewound 1uH 10% 25MHz 25Q-Factor 420mA 1Ohm DCR AXL Ammo
|
Bestand
1.880
Von 0,3998 € bis 0,4474 €
pro Stück
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1u | 10% | 0.42 | 25M | 1 | 230M | Axial | 2.8 | 7 | Ammo | 2 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
IT 246
Pulse Transformer 2:1 2.1Ohm Prim. DCR 1.1Ohm Sec. DCR 7pF 4 Terminal Pin Thru-Hole
|
Bestand
400
3,9092 €
pro Stück
|
TE Connectivity | Impulswandler | Pulse Transformer | 2:1 | 7000 | 7 | 1.1 | 400 | 2.1 | 200 | Pin | 16.7 | 11.3 | 17.6 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
1672324-2
Power Transformer 1500Vrms 1.1VA 6 Terminal Pin Thru-Hole
|
Bestand
47
3,7247 €
pro Stück
|
TE Connectivity | Transformator | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||||||||||
4900-9028RE64
Power Transformer 1500Vrms 20VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Dual | 1400|700 | Dual | 115|230 | 1500Vrms | 14|28 | Pin | DIP | 57 | 35.8 | 47.6 | Bulk | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
|
Meist Gesucht
ED-7-004-TRANSFORMER-115V
Transformer - 115V
|
|
TE Connectivity | Transformator, verschiedene | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
36502A12NJTDG
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.012u | Ceramic | 5% | 500M | 0.6 | 0.6 | 250M | 0.15 | 4000M | 0805 | SMD | 2.29 | 1.73 | 1.52 | Tape and Reel | 2 | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||
3615A100K
3615A100K TE Connectivity Inductor Surface Mount RF Inductor RF Wirewound 10uH 10% 7.9MHz 35Q-Factor Iron 0.6Ohm - Arrow.com
|
Von 3,8636 € bis 4,2534 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF | Wirewound | Unshielded | 10u | Iron | 10% | 7.9M | 0.62 | 7.9M | 0.6 | 42M | 13 | 5 | 5.3 | Tape and Reel | 2 | 35 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
3631B330LL
Inductor Power Shielded Wirewound 33uH 15% 1KHz Ferrite 1.9A 0.09Ohm DCR T/R
|
Von 0,4594 € bis 0,5153 €
pro Stück
|
TE Connectivity | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 33u | Ferrite | 15% | 1.9 | 1.9(Typ) | 1K | 0.09 | 13 | 13 | 6.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
4-1624112-6
Inductor RF Chip Unshielded Wirewound 0.019uH 5% 250MHz 24Q-Factor 0.48A 0.202Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.019u | 5% | 0.48 | 0.48 | 250M | 0.202 | 3040M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
4700-09K18BB999
Power Transformer 100VA Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | General Purpose Transformer | Single | 208|240 | 24 | Quick Connect | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
1623946-1
Inductor Power Shielded Wirewound 1.5uH 10% 7.9MHz 32Q-Factor 625mA 600mOhm DCR AXL Box
|
|
TE Connectivity | Induktor verbleit | Power | Wirewound | Shielded | 1.5u | 10% | 0.625 | 7.9M | 0.6 | 170M | Axial | 4.2 | 10 | Box | 2 | 32 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 4000-03AW18AE34 Power Transformer Product |
|
TE Connectivity | Transformator | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||
| 856440-1 EJECT TRANSFER ASSY |
|
TE Connectivity | Transformator, verschiedene | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| MGPWT-00334-P Switching Transformer 2.64:1/4.83:1/3.22:1 15V/5V/8V 0.41Ohm Prim. DCR 0.18Ohm/0.04Ohm/0.19Ohm Sec. DCR Through Hole |
|
TE Connectivity | Schalttransformator | 2.64:1/4.83:1/3.22:1 | 15V/5V/8V | 0.18/0.04/0.19 | 0.41 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
1-1624109-9
Inductor RF Chip Molded/Unshielded Thin Film 0.1uH 2% 300MHz 15Q-Factor 0.1A 7.5Ohm DCR 0603 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Thin Film | Molded/Unshielded | 0.1u | 2% | 500M | 0.1 | 300M | 7.5 | 1000M | 0603 | 1.7 | 0.9 | 0.55 | Tape and Reel | 2 | 15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
4-1624112-3
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 250MHz 24Q-Factor 0.44A 0.21Ohm DCR 0402 T/R
|
|
TE Connectivity | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.013u | 5% | 0.44 | 0.44 | 250M | 0.21 | 3450M | 0402 | 1.27 | 0.76 | 0.61 | Tape and Reel | 2 | 24 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
4000-09E07AE999
Power Transformer 40VA 5 Terminal Quick Connect Flange Mount
|
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 208|240 | 24 | Quick Connect | 82.6 | 53.98 | 47.75 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
| MGPWT-00339-P Mgpwt-00339, Xfmr Er14.5 Smd G |
Von 3,0275 € bis 3,314 €
pro Stück
|
TE Connectivity | Transformator, verschiedene | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
| 4000-78E07K999 Power Transformer 40VA 5 Terminal Wire Lead Flange Mount |
|
TE Connectivity | Transformator | Class 2 Transformer | Single | Single | 575 | 24 | Wire Lead | 90.56 | 56.34 | 53.98 | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
4900-9013RD63
Power Transformer 1500Vrms 12VA 8 Terminal Pin Thru-Hole
|
|
TE Connectivity | Transformator | Power Transformer | Dual | 2000|1000 | Dual | 115|230 | 1500Vrms | 6.3|12.6 | Pin | DIP | 48 | 35.8 | 40 | Bulk | 8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
| SMT-40-266-18-P Low Profile Surface Mount Dual Inductor |
|
TE Connectivity | Induktionsspule, Oberflächenmontage | No | No | No | No | No | EAR99 | No |