CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
Bestand
200
5,0794 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 450VDC | 20% | 0.444 | Low | High CV|High Ripple Current|Large Can | 2.98 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 63 | 63 | 35 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KHC250E226M55R0T00
MULTILAYER CERAMIC CHIP CAPACITORS
|
Bestand
800
Von 2,1827 € bis 2,3681 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | Non Polar | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
EMVY800ADA471MMN0S
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
750
1,006 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | 0.95 | 376@2Min | Cylindrical | 0.1 | 5000 | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
|
Meist Gesucht
EKYB101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
Bestand
500
0,6521 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Low | 2.25 | 330@2Min | Aluminum Cylindrical Can | 0.08 | 10000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
Bestand
1.000
0,1893 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 35VDC | 20% | Low | Low Impedance | 2.15 | 196@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
Bestand
500
0,5374 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | 1.7 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
Bestand
75
0,0548 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 35VDC | 20% | Low | 0.34 | 19.6@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
8.200
0,0956 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | 0.4 | Low | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.22 | 55@2Min | Cylindrical | 0.16 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXZ350ELL392MM40S
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,9108 € bis 1,2893 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 35VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 3.8 | 1360@2Min | Aluminum Cylindrical Can | 0.12 | 8000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ELXZ500ELL680MF15D
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 68uF | 50VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 0.36 | 34@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2 | 2.5 | 6.3 X 15 | 15 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
Bestand
5
0,4292 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Low Impedance | 0.75 | 100@2Min | Aluminum Cylindrical Can | 0.08 | 5000 | Radial | 2 | 5 | 12.5 X 16 | 16 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EMZL350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,1833 € bis 0,2288 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | 0.85 | 115.5@2Min | Cylindrical | 0.12 | 5000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
|
Bestand
4.500
0,1155 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3.3uF | 400VDC | 20% | 0.034 | 152.8@1Min | Aluminum Cylindrical Can | 0.24 | 1000 | Radial | 2 | 5 | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZE630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.9A 5000h 105°C Bulk
|
Von 0,2845 € bis 0,3418 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 63VDC | 20% | Low | Low Impedance | 1.9 | 245.7@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMHS350GRA681MKE0S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.087 Ohm 1.06A 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
6.802
Von 0,3985 € bis 0,4615 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | 0.087 | Standard | 1.06 | 714@2Min | Cylindrical with Vibration Proof | 0.14 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
Bestand
2.000
Von 0,1974 € bis 0,2282 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | 0.6 | 25@2Min | Cylindrical | 0.16 | 3000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EMZJ160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,1659 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.08 | Low | 0.85 | 75.2@2Min | Cylindrical | 0.16 | 2000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
548
Von 0,5061 € bis 0,5578 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.12 | Standard | High Heat Resistance|Non Solvent Resistant | 0.55 | 82.5@2Min | Cylindrical | 0.18 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
Bestand
1.000
Von 0,2015 € bis 0,2343 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 100VDC | 20% | Low | 0.86 | 56@2Min | Aluminum Cylindrical Can | 0.08 | 9000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMZA500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.600
Von 0,1269 € bis 0,1443 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | 0.195 | 23.5@2Min | Cylindrical | 0.1 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| EKMH451VND471MB40U Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 1.78A 2000h 105°C |
Bestand
18
4,9243 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | 0.529 | Low | 1.78 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 40 X 40 | 40 | 40 | Polar | No | No | No | No | No | |||||||||||||||||||||
HHXA800ARA220MHA0G
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10mm) SMD 0.045 Ohm 1.1A 4000h 125°C Automotive T/R
|
Bestand
990
0,494 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 80VDC | 20% | 0.045 | Standard | High Reliability|High Voltage | 1.1 | 17.6@2Min | Cylindrical | 0.08 | 4000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ESMG500ETC1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 0.017A 2000h 85°C Ammo
|
Bestand
6.000
Von 0,0601 € bis 0,0951 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Solvent Resistant | 0.017 | 4@1Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
HHXC630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
753
0,1544 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 63VDC | 20% | 0.12 | Standard | High Reliability|High Voltage | 0.7 | 6.3@2Min | Cylindrical | 0.08 | 4000 | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMG630ETC330MF11D
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 5mm 0.1A 1000h 105°C Ammo
|
Bestand
4.000
0,0481 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | 0.1 | 62.37@1Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 5 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No |