CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKYB101ELL821MMP1S
Cap Aluminum Lytic 820uF 100V 20% (18 X 35.5mm) Radial 7.5mm 3.05A 10000h 105°C Bulk
|
Von 0,9615 € bis 1,3329 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 100VDC | Low | 3.05 | 10000 | 820@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EMZA160ADA470MF61G
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | 0.24 | 2000 | 7.52@2Min | Cylindrical | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELXY160ELL271MH12D
Cap Aluminum Lytic 270uF 16V 20% (8 X 12mm) Radial 3.5mm 0.445A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 16VDC | Low | High Reliability|Low Impedance|Solvent Resistant | 0.445 | 3000 | 43.2@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 12 | 3.5 | 12 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||
EKMM401VSN471MA40S
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1.9A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Long Life|Non Solvent Resistant | 1.9 | 3000 | 1300.77@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | 0.15 | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
ESMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.5A 2000h 85°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | Solvent Resistant | 2.5 | 2000 | 4950@1Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | Bulk | 0.16 | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
HHXC500ARA680MHA0G
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10mm) SMD 0.03 Ohm 1.25A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2717 € bis 0,4103 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 20% | 50VDC | Standard | 0.03 | High Reliability|High Voltage | 1.25 | 4000 | 34@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.1 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKYC500ELL222MM25S
Cap Aluminum Lytic 2200uF 50V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6528 € bis 0,9878 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 50VDC | Standard | 0.03 | 3.35 | 5000 | 1100@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bulk | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKXJ401ELL680MUN3S
Cap Aluminum Lytic 68uF 400V 20% (14.5 X 31.5mm) Radial 7.5mm 0.585A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6029 € bis 0,7894 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 400VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.585 | 12000 | 1188@1Min|569@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 31.5 | 7.5 | 31.5 | 14.5 | Polar | Bulk | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMZA250ARA470MF61G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,0997 € bis 0,1492 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Low | 0.24 | 2000 | 11.75@2Min | Cylindrical | 2 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
HHXC350ARA470MF80G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,1588 € bis 0,3004 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Standard | 0.035 | High Reliability|High Voltage | 1.4 | 4000 | 16.45@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKRG250EC3222MM15S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 15mm) Radial 7.5mm 0.97A 1000h 105°C Bulk
|
Von 0,4288 € bis 0,6173 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | 0.97 | 1000 | 550@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 15 | 7.5 | 15 | 18 | Polar | Bulk | 0.19 | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
HHXJ350ARA331MJA0G
Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,3948 € bis 0,6155 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 35VDC | Standard | 0.02 | 2.8 | 4000 | 115.5@2Min | Cylindrical | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EKY-250ELL101MF11D
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
Von 0,1181 € bis 0,1279 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.34 | 5000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.14 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
ESMQ351VSN471MR35S
Cap Aluminum Lytic 470uF 350V 20% (30 X 35mm) Snap-In 10mm 2.4A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 350VDC | Non Solvent Resistant | 2.4 | 2000 | 4935@3Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 35 | 10 | 35 | 30 | Polar | 0.15 | No | Unknown | No | No | No | No | No | |||||||||||||||||||
KTS251B225M76N0T00
Cap Ceramic 2.2uF 250V X7R 20% Pad SMD 3025 125°C T/R
|
Von 1,1385 € bis 1,4798 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 2.2uF | 20% | 250VDC | Standard | No | X7R | Flat | 2 | Ceramic Chip | Pad | 7.5 X 6.3 X 5 | 5(Max) | Non Polar | Tape and Reel | 3025 | 5 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EKMG350ELL101MF11D
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.15A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.15 | 1000 | 105@1Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EKMQ451ELL4R7MJC5S
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 12.5mm) Radial 5mm 0.032A 2000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 450VDC | 0.032 | 2000 | 184.6@1Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.24 | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EKYA500ELL471MK20S
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.66A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 1.66 | 10000 | 235@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.1 | No | No | No | No | No | ||||||||||||||||||||
EMVE100ADA101MF55G
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 0.069A 1000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | Solvent Resistant | 0.069 | 1000 | 10@2Min | Cylindrical | 2 | F55 | 6.3 X 5.2 | 5.2 | 6.3 | Polar | Tape and Reel | 0.3 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMG250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Endurance with Ripple Current|Solvent Resistant | 1.4 | 1000 | 2475@1Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMM451VSN271MR40T
Cap Aluminum Lytic 270uF 450V 20% (30 X 40mm) Snap-In 0.001228 Ohm 1.28A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 450VDC | Standard | 0.001228 | 1.28 | 3000 | 1045.71@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | 0.2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
E36D160LPN124TC79M
Cap Aluminum Lytic 0.12F 16V -10% to 50% (50.8 X 79mm) Screw 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 0.12F | -10% to 50% | 16VDC | 2000 | 5000@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 79 | 79 | 50.8 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EKYB101ELL271MK30S
Cap Aluminum Lytic 270uF 100V 20% (12.5 X 30mm) Radial 5mm 1.95A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 1.95 | 10000 | 270@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKY-800ELL151MJ25S
Cap Aluminum Lytic 150uF 80V 20% (10 X 25mm) Radial 5mm 0.9A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 80VDC | Low | Low Impedance | 0.9 | 7000 | 120@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.09 | No | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EKMQ161VSN152MQ45S
Cap Aluminum Lytic 1500uF 160V 20% (25.4 X 45mm) Snap-In 10mm 2.5A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 160VDC | 2.5 | 2000 | 1469.69@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25.4 X 45 | 10 | 45 | 25.4 | Polar | 0.15 | No | No | No | No | No | EAR99 | No |