CHEMI-CON Capacitor Aluminum Polymer
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
APXK160ARA101MF611
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.8mm) SMD 0.024 Ohm 2.49A 15000h 105°C T/R
|
Von 0,2724 € bis 0,4027 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | 0.024 | Super Low | 2.49 | 320@2Min | 15000 | Cylindrical | 6.3 X 5.8 | Polar | 0.12 | No | No | No | No | EAR99 | No | No | |||||||||
APSK2R5ELL561ME08S
Cap Aluminum Polymer 560uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
Von 0,1466 € bis 0,2308 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2.5VDC | 0.007 | Super Low | 4.35 | 500@2Min | 20000 | Aluminum Cylindrical Can | Radial | 5 X 8 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APXG160ARA680MF45G
Cap Aluminum Polymer 68uF 16VDC 20%( 6.3 X 4.4mm) SMD 0.04 Ohm 2.45A 3000h 105°C T/R
|
Von 0,1532 € bis 0,206 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 16VDC | 0.04 | Super Low | 2.45 | 544@2Min | 3000 | Cylindrical | 6.3 X 4.4 | Polar | Tape and Reel | 0.12 | Unknown | No | No | No | No | EAR99 | No | ||||||||
APSG160ELL561MHB5S
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4.97A 20000h 105°C
|
Von 0,275 € bis 0,363 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 16VDC | 0.014 | Super Low | 4.97 | 1792@2Min | 20000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | 0.12 | No | Unknown | No | No | No | No | No | |||||||
APSA100ELL151MFA5G
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2.82A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 10VDC | 0.025 | Super Low | 2.82 | 15000 | Aluminum Cylindrical Can | Radial | 6.3 X 10.5 | 2.5 | Polar | Bulk | 0.08 | No | No | No | No | No | 3A999c. | No | |||||||
APSK2R5ELL221ME08S
Cap Aluminum Polymer 220uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
Von 0,1426 € bis 0,2269 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | 0.007 | Super Low | 4.35 | 500@2Min | 20000 | Aluminum Cylindrical Can | Radial | 5 X 8 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APSA100ELL271MHB5S
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.009 Ohm 4.71A 15000h 105°C Bulk
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | 0.009 | Super Low | 4.71 | 540@2Min | 15000 | Aluminum Cylindrical Can | Radial | 8 X 11.5 | 3.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APSG160ELL821MJB5S
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 11.5mm) Radial 5mm 0.012 Ohm 5.4A 20000h 105°C Bulk
|
Von 0,4003 € bis 0,5296 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 16VDC | 0.012 | Super Low | 5.4 | 2624@2Min | 20000 | Aluminum Cylindrical Can | Radial | 10 X 11.5 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
APSK2R5ELL331ME08S
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
Von 0,1439 € bis 0,2282 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.007 | Super Low | 4.35 | 500@2Min | 20000 | Aluminum Cylindrical Can | Radial | 5 X 8 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APXK2R5ARA221MF46G
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 4.5mm) SMD 0.019 Ohm 2.78A 3000h 105°C T/R
|
Von 0,2753 € bis 0,4061 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 2.5VDC | 0.019 | Super Low | 2.78 | 300@2Min | 3000 | Cylindrical | 6.3 X 4.5 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
APXA100ARA331MHC0G
Cap Aluminum Polymer 330uF 10VDC 20%( 8 X 12mm) SMD 0.014 Ohm 4.42A 15000h 105°C T/R
|
Von 0,761 € bis 1,1234 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 10VDC | 0.014 | Super Low | 4.42 | 660@2Min | 15000 | Cylindrical | 8 X 12 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | 3A999c. | No | No | |||||||
APSG160ELL271MF08S
Cap Aluminum Polymer 270uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.015 Ohm 3.8A 20000h 105°C Bulk
|
Von 0,1692 € bis 0,2282 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | 0.015 | Super Low | 3.8 | 864@2Min | 20000 | Aluminum Cylindrical Can | Radial | 6.3 X 8 | 2.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APXC6R3ARA101ME60G
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.7mm) SMD 0.035 Ohm 1.78A 1000h 105°C T/R
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.035 | Super Low | 1.78 | 1000 | Cylindrical | 5 X 5.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||
APSK2R5ELL471ME08S
Cap Aluminum Polymer 470uF 2.5VDC 20%( 5 X 8mm) Radial 2mm 0.007 Ohm 4.35A 20000h 105°C Bulk
|
Von 0,1452 € bis 0,2295 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2.5VDC | 0.007 | Super Low | 4.35 | 500@2Min | 20000 | Aluminum Cylindrical Can | Radial | 5 X 8 | 2 | Polar | Bulk | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||
APSC6R3ELL152MJB5S
Cap Aluminum Polymer 1500uF 6.3VDC 20%( 10 X 11.5mm) Radial 5mm 0.01 Ohm 5.56A 15000h 105°C Bulk
|
Von 0,4869 € bis 0,7185 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 6.3VDC | 0.01 | Super Low | 5.56 | 1890@2Min | 15000 | Aluminum Cylindrical Can | Radial | 10 X 11.5 | 5 | Polar | Bulk | 0.1 | No | No | No | Yes | Unknown | EAR99 | No | No | |||||
APXH6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.04 Ohm 0.72A 1000h 125°C T/R
|
Von 0,4132 € bis 0,6104 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | 0.04 | Super Low | 0.72 | 126@2Min | 1000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||
APXK2R5ARA331ME61G
Cap Aluminum Polymer 330uF 2.5VDC 20%( 5 X 5.8mm) SMD 0.016 Ohm 3.5A 15000h 105°C T/R
|
Von 0,2355 € bis 0,3475 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | 0.016 | Super Low | 3.5 | 412@2Min | 15000 | Cylindrical | 5 X 5.8 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||
HHXC350ARA151MHA0G
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2508 € bis 0,365 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Standard | 1.6 | 52.5@2Min | 4000 | High Reliability|High Voltage | Cylindrical | 8 X 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
APSG160ELL222MJ20S
Cap Aluminum Polymer 2200uF 16VDC 20%( 10 X 20mm) Radial 5mm 0.008 Ohm 8.1A 20000h 105°C Bulk
|
0,4544 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 2200uF | 20% | 16VDC | 0.008 | Super Low | 8.1 | 7040@2Min | 20000 | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||
HHXE630ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.4A 4000h 135°C T/R Automotive AEC-Q200
|
Von 0,4197 € bis 0,6565 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Standard | 1.4 | 35.28@2Min | 4000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
HHSE630ELL101MJC5S
Cap Aluminum Polymer Hybrid 100uF 63VDC 20%( 10 X 12.5mm) Radial 5mm 0.02 Ohm 2A 4000h 135°C Bulk Automotive AEC-Q200
|
Von 0,623 € bis 0,9735 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 63VDC | 0.02 | 2 | 315@2Min | 4000 | Aluminum Cylindrical Can | Radial | 10 X 12.5 | 5 | Polar | Bulk | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||
APXA160ARA221MJC0G
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 12.2mm) SMD 0.014 Ohm 5.05A 15000h 105°C T/R
|
Von 1,0069 € bis 1,4935 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | 0.014 | Super Low | 5.05 | 704@2Min | 15000 | High Heat Resistance|Solvent Resistant | Cylindrical | 10 X 12.2 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
APSG250ELL820MF08S
Conductive Polymer Aluminum Solid Capacitor
|
Von 0,2038 € bis 0,2751 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | 82uF | 25VDC | 0.028 | 2.78 | 500@2Min | 15000 | Bulk | 0.12 | No | Unknown | No | No | No | No | No | ||||||||||||||
APXH100ARA560MF60G
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.045 Ohm 2.25A 1000h 125°C T/R
|
Von 0,4093 € bis 0,6041 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 56uF | 20% | 10VDC | 0.045 | Super Low | 2.25 | 112@2Min | 1000 | Cylindrical | 6.3 X 5.7 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
HHXD500ARA560MJA0G
Cap Aluminum Polymer Hybrid 56uF 50VDC 20%( 10 X 10mm) SMD 0.025 Ohm 2A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3513 € bis 0,5495 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 56uF | 20% | 50VDC | 0.025 | Standard | 2 | 28@2Min | 5000 | Cylindrical | 10 X 10 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |