CHEMI-CON Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
KMG10VB2200M-10X20
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 1000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.76 | 4@1Min | 5 | 0.24 | Radial | 1000 | 10 X 20 | Polar | No | No | No | No | No | No | No | |||||||||||||||||
EGXF500ELL122MK35S
Cap Aluminum Lytic 1200uF 50V 20% (12.5 X 35mm) Radial 5mm 0.027 Ohm 2.9A 3000h 125°C Bulk Automotive AEC-Q200
|
Von 0,5872 € bis 0,887 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 50VDC | 20% | 0.027 | Low | Aluminum Cylindrical Can | 2.9 | 1800@1Min | 5 | 0.1 | Radial | 3000 | 12.5 X 35 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMVH350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.4 | Low | Cylindrical | 0.22 | 35@2Min | 0.14 | 2000 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | HA0 | 8 X 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKMR201VSN681MP35S
Cap Aluminum Lytic 680uF 200V 20% (22 X 35mm) Snap-In 10mm 1.87A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.87 | 1106.35@5Min | 10 | 0.15 | Snap-In | 2000 | 22 X 35 | Polar | No | No | No | No | No | No | ||||||||||||||||||
| E82D501VST242MCA5T E82D501VST242MCA5T |
|
United Chemi Con | Kondensator, Aluminium | |||||||||||||||||||||||||||||||||||||
ESMH630VNN153MA63T
Cap Aluminum Lytic 15000uF 63V 20% (35 X 63mm) Snap-In 10mm 0.015 Ohm 6.9A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 15000uF | 63VDC | 20% | 0.015 | Low | Aluminum Cylindrical Can | 6.9 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 35 X 63 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||
EKMG160ELL472ML25S
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 1.48A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 16VDC | 20% | Aluminum Cylindrical Can | 1.48 | 2256@1Min | 7.5 | 0.26 | Radial | 1000 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
APXG200ARA470ME61G
Cap Aluminum Polymer 47uF 20VDC 20%( 5 X 5.8mm) SMD 0.03 Ohm 2.8A 15000h 105°C T/R
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20VDC | 20% | 0.03 | Super Low | Cylindrical | 2.8 | 188@2Min | 0.12 | 15000 | E61 | 5 X 5.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
EMZJ100ARA151MF61G
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
0,3276 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 10VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 15@2Min | 0.19 | 2000 | F61 | 6.3 X 5.8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKXJ161ELL101MK20S
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 20mm) Radial 5mm 0.575A 10000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.575 | 740@1Min|345@5Min | 5 | 0.2 | Radial | 10000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 12.5 X 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EKYB160ELL562ML25S
Cap Aluminum Lytic 5600uF 16V 20% (16 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
|
Von 0,5136 € bis 0,7062 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5600uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 3.14 | 896@2Min | 7.5 | 0.24 | Radial | 10000 | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EMZJ250ARA331MHA0G
Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,1952 € bis 0,2689 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 82.5@2Min | 0.14 | 2000 | HA0 | 8 X 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZE101ELL681MMP1S
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 2.2A 5000h 105°C Bulk
|
Von 1,21 € bis 1,3502 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.2 | 680@2Min | 7.5 | 0.08 | Radial | 5000 | Low Impedance | 18 X 35.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||
EMVY6R3ADA102MHA0G
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | Low | Cylindrical | 0.45 | 63@2Min | 0.28 | 2000 | HA0 | 8 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ESMG101ELL1R0ME11D
Cap Aluminum Lytic 1uF 100V 20% (5 X 11mm) Radial 2mm 0.021A 2000h 85°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.021 | 4@1Min | 2 | 0.08 | Radial | 2000 | Solvent Resistant | 5 X 11 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
EKMH630VSN332MA25S
Cap Aluminum Lytic 3300uF 63V 20% (35 X 25mm) Snap-In 10mm 0.075 Ohm 2.06A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 0.075 | Standard | Aluminum Cylindrical Can | 2.06 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 35 X 25 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||
EMVH630GRA330MJA0G
Cap Aluminum Lytic 33uF 63V 20% (10 X 10mm) SMD 0.5 Ohm 0.17A 2000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 33uF | 63VDC | 20% | 0.5 | Low | Cylindrical with Vibration Proof | 0.17 | 20.79@2Min | 0.12 | 2000 | JA0 | 10 X 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
ELXS161VSN821MP35S
Cap Aluminum Lytic 820uF 160V 20% (22 X 35mm) Snap-In 10mm 2.09A 5000h 105°C
|
Von 1,5679 € bis 2,2874 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 160VDC | 20% | Aluminum Cylindrical Can | 2.09 | 1086.65@5Min | 10 | 0.15 | Snap-In | 5000 | 22 X 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKXJ251ELL271ML40S
Cap Aluminum Lytic 270uF 250V 20% (16 X 40mm) Radial 7.5mm 1.285A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.285 | 2800@1Min|1375@5Min | 7.5 | 0.2 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 16 X 40 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKYB250ELL822MMP1S
Cap Aluminum Lytic 8200uF 25V 20% (18 X 35.5mm) Radial 7.5mm 4.28A 10000h 105°C Bulk
|
Von 0,8987 € bis 1,2353 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 8200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 4.28 | 2050@2Min | 7.5 | 0.28 | Radial | 10000 | 18 X 35.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
APXG200ARA221MHA0G
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 10mm) SMD 0.023 Ohm 3.4A 15000h 105°C T/R
|
Von 0,308 € bis 0,3394 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20VDC | 20% | 0.023 | Super Low | Cylindrical | 3.4 | 880@2Min | 0.12 | 15000 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EKMH500VSN822MR45T
Cap Aluminum Lytic 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.04 Ohm 3.6A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 8200uF | 50VDC | 20% | 0.04 | Low | Aluminum Cylindrical Can | 3.6 | 3000@5Min | 10 | 0.2 | Snap-In | 2000 | High CV|High Ripple Current|Large Capacitance | 30 X 45 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
EMHS800GRA181MKE0S
Cap Aluminum Lytic 180uF 80V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 0.92A 5000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 80VDC | 20% | 0.17 | Standard | Cylindrical with Vibration Proof | 0.92 | 432@2Min | 0.12 | 5000 | KE0 | 12.5 X 13.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EGPD800ELL162MM40H
Cap Aluminum Lytic 1600uF 80V 20% (18 X 40mm) Radial 7.5mm 0.021 Ohm 5.66A 2000h 135°C Bulk Automotive AEC-Q200
|
Von 1,9272 € bis 2,6684 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1600uF | 80VDC | 20% | 0.021 | Low | Aluminum Cylindrical Can | 5.66 | 3840@1Min | 7.5 | 0.08 | Radial | 2000 | High Ripple Current|Long Life | 18 X 40 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
EKMG630ELL102ML25S
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 0.93A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.93 | 1890@1Min | 7.5 | 0.1 | Radial | 1000 | Endurance with Ripple Current|Solvent Resistant | 16 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No |