CHEMI-CON Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKYC250ELL622MM25S
Cap Aluminum Lytic 6200uF 25V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6112 € bis 0,9234 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6200uF | 20% | 25VDC | 0.03 | Standard | 3.35 | 1550@2Min | Aluminum Cylindrical Can | 0.24 | 5000 | Radial | 7.5 | 18 X 25 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ELXY250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.69A 7000h 105°C Automotive Ammo
|
Von 0,3091 € bis 0,4562 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | High Reliability|Low Impedance|Solvent Resistant | 1.69 | 250@2Min | Aluminum Cylindrical Can | 0.14 | 7000 | Radial | 5 | 12.5 X 25 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
HHXJ160ARA471MHA0G
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2796 € bis 0,4352 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 16VDC | 0.02 | Standard | 2 | 75.2@2Min | Cylindrical | 0.16 | 4000 | HA0 | 8 X 10 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ELXZ350ELL151MH12D
Cap Aluminum Lytic 150uF 35V 20% (8 X 12mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Very Low | Solvent Resistant|Very Low Impedance | 0.555 | 52.5@2Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 3.5 | 8 X 12 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
EKY-160ELL682ML40S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 40mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
|
Von 0,5505 € bis 0,8117 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 16VDC | Low | 4.08 | 1088@2Min | Aluminum Cylindrical Can | 0.26 | 10000 | Radial | 7.5 | 16 X 40 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | |||||||||||||||
EKLA201LIN142KA39M
Cap Aluminum Lytic 1400uF 200V 10% (35 X 39mm) Solder Lug 4.56A 3000h 105°C Box
|
Von 4,5783 € bis 7,1837 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1400uF | 10% | 200VDC | Low | 4.56 | 1587.45@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Solder Lug | 35 X 39 | Polar | Box | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 1000h 105°C Automotive Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | 0.92 | 1056@1Min | Aluminum Cylindrical Can | 0.22 | 1000 | Radial | 5 | 12.5 X 20 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EGXE160ELL471MJ16S
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.79A 3000h 125°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.79 | 225@1Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 5 | 10 X 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKMM401VSN331MA30T
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 1.44A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | 1.44 | 1089.95@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 30 | Polar | No | No | No | No | No | ||||||||||||||||||||
EMVY101ARA101MKE0S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 13.5mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,393 € bis 0,6025 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.45 | 100@2Min | Cylindrical | 0.1 | 5000 | KE0 | 12.5 X 13.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ELXZ160ELL392MK40S
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 40mm) Radial 5mm 2.87A 7000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4899 € bis 0,7229 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 16VDC | Low | Solvent Resistant|Very Low Impedance | 2.87 | 624@2Min | Aluminum Cylindrical Can | 0.16 | 7000 | Radial | 5 | 12.5 X 40 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||
EKZE160ELL560ME11D
Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 16VDC | Low | Low Impedance | 0.25 | 8.96@2Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 5 X 11 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
EMVL250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.116A 5000h 105°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.116 | 75@2Min | Cylindrical | 0.16 | 5000 | HA0 | 8 X 10 | Polar | Tape and Reel | No | No | No | No | No | 3A999c. | No | |||||||||||||||||
EKY-250ELL152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2.23A 10000h 105°C Bulk
|
Von 0,2395 € bis 0,3294 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 25VDC | Low | 2.23 | 375@2Min | Aluminum Cylindrical Can | 0.14 | 10000 | Radial | 5 | 12.5 X 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
EGXF251ELL680MU25S
Cap Aluminum Lytic 68uF 250V 20% (14.5 X 25mm) Radial 7.5mm 1.61A 3000h 125°C T/R
|
Von 0,5846 € bis 0,8834 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 250VDC | Low | 1.61 | 780@1Min | Aluminum Cylindrical Can | 0.15 | 3000 | Radial | 7.5 | 14.5 X 25 | Polar | Tape and Reel | No | Unknown | Yes | Unknown | No | |||||||||||||||||
ELBV350ELL402AM20S
Cap Aluminum Lytic 4000uF 35V 0% to 30% (18 X 20mm) Radial 7.5mm 0.028 Ohm 2.1A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,8282 € bis 1,3079 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4000uF | 0% to 30% | 35VDC | 0.028 | Low | 2.1 | 1400@2Min | Aluminum Cylindrical Can | 0.22 | 5000 | Radial | 7.5 | 18 X 20 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
EKYB350ELL181MHB5D
Cap Aluminum Lytic 180uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.84A 7000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 35VDC | Low | 0.84 | 63@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 3.5 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EKHJ421VSN441MR54M
Cap Aluminum Lytic 440uF 420V 20% (30 X 54mm) Snap-In 10mm 3.06A 3000h 105°C Box
|
Von 5,2504 € bis 8,1624 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 440uF | 20% | 420VDC | Low | 3.06 | 1289.65@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 30 X 54 | Polar | Box | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EKMH630VSN332MR30S
Cap Aluminum Lytic 3300uF 63V 20% (30 X 30mm) Snap-In 10mm 0.075 Ohm 2.24A 2000h 105°C
|
Von 1,2983 € bis 1,9756 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 63VDC | 0.075 | Standard | 2.24 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 10 | 30 X 30 | Polar | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
EKYB800ELL471ML20S
Cap Aluminum Lytic 470uF 80V 20% (16 X 20mm) Radial 7.5mm 1.75A 10000h 105°C Bulk
|
Von 0,401 € bis 0,5292 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Low | 1.75 | 376@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 7.5 | 16 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EKMM401VSN471MA40S
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 1.9A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Long Life|Non Solvent Resistant | 1.9 | 1300.77@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 10 | 35 X 40 | Polar | No | No | No | No | No | 3A999c. | No | ||||||||||||||||
HHXD630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,186 € bis 0,2952 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | 0.08 | Standard | 1.5 | 6.3@2Min | Cylindrical | 0.08 | 5000 | F80 | 6.3 X 7.7 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
SXE10VB4700M-16X30
Cap Aluminum Lytic 4700uF 10V 20% (16 X 30mm) Radial 7.5mm 1.63A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | Low | 1.63 | 1410@1Min|470@2Min | Aluminum Cylindrical Can | 0.25 | 2000 | Radial | 7.5 | 16 X 30 | Polar | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKY-800ETS801MM25S
Aluminum Electrolytic Capacitors product IC
|
Von 0,6124 € bis 0,9028 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||
EKHS451VSN221MP45S
Cap Aluminum Lytic 220uF 450V 20% (22 X 45mm) Snap-In 10mm 1.17A 3000h 105°C Box
|
Von 2,7116 € bis 4,2691 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 450VDC | 1.17 | 943.93@5Min | Aluminum Cylindrical Can | 0.2 | 3000 | Snap-In | 10 | 22 X 45 | Polar | Box | No | No | No | No | EAR99 | No |