CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKMM221VSN471MP40S
Cap Aluminum Lytic 470uF 220V 20% (22 X 40mm) Snap-In 10mm 1.51A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 220VDC | 20% | Aluminum Cylindrical Can | 1.51 | 964.68@5Min | 10 | 0.15 | Snap-In | 3000 | Long Life|Non Solvent Resistant | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EGPD800ELL751ML30H
Cap Aluminum Lytic 750uF 80V 20% (16 X 30mm) Radial 7.5mm 0.034 Ohm 3.86A 2000h 135°C Automotive Bulk
|
Von 1,093 € bis 1,5152 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 750uF | 80VDC | 20% | 0.034 | Low | Aluminum Cylindrical Can | 3.86 | 1800@1Min | 7.5 | 0.08 | Radial | 2000 | High Ripple Current|Long Life | 2 | 16 X 30 | 30 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKMQ401VSN681MA45S
Cap Aluminum Lytic 680uF 400V 20% (35 X 45mm) Snap-In 10mm 2.12A 2000h 105°C
|
Von 3,0761 € bis 3,1876 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.12 | 1564.61@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | No | No | |||||||||||||||||||||
HHXD630ARA100MF80G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,186 € bis 0,2952 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 63VDC | 20% | 0.08 | Standard | Cylindrical | 1.5 | 6.3@2Min | 0.08 | 5000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
| E36D301HPN582TDD0U Cap Aluminum Lytic 5800uF 300V (63.5 X 130mm) Stud Mount Screw 2000h 85°C |
Von 27,1072 € bis 27,375 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 5800uF | 300VDC | Low | Aluminum Cylindrical Can | 5000@5Min | Screw | 2000 | High Ripple Current | 2 | 63.5 X 130 | 130 | 63.5 | Polar | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ELBG250ELL642AU40S
Cap Aluminum Lytic 6400uF 25V 0% to 30% (14.5 X 40mm) Radial 7.5mm 3.4A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,78 € bis 1,2197 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6400uF | 25VDC | 0% to 30% | Aluminum Cylindrical Can | 3.4 | 1600@2Min | 7.5 | 0.3 | Radial | 5000 | 2 | 14.5 X 40 | 40 | 14.5 | Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMVY101GDA221MLN0S
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.9A 5000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | Cylindrical with Vibration Proof | 0.9 | 220@2Min | 0.1 | 5000 | 2 | LN0 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | |||||||||||||||||
ESMH350VSN153MA35S
Cap Aluminum Lytic 15000uF 35V 20% (35 X 35mm) Snap-In 10mm 0.028 Ohm 5.01A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 15000uF | 35VDC | 20% | 0.028 | Standard | Aluminum Cylindrical Can | 5.01 | 3000@5Min | 10 | 0.25 | Snap-In | 2000 | Non Solvent Resistant | 2 | 35 X 35 | 35 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKMH161LGC103MDC0M
Cap Aluminum Lytic 10000uF 160V 20% (63.5 X 120mm) Clamp Mount Screw 8.4A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 160VDC | 20% | Aluminum Cylindrical Can | 8.4 | 5000@5Min | 0.2 | Screw | 2000 | 2 | 63.5 X 120 | 120 | 63.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ELXY250ETE102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.69A 7000h 105°C Automotive Ammo
|
Von 0,3091 € bis 0,4562 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.69 | 250@2Min | 5 | 0.14 | Radial | 7000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMH630VSN272MQ35S
Cap Aluminum Lytic 2700uF 63V 20% (25.4 X 35mm) Snap-In 10mm 0.092 Ohm 1.99A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 63VDC | 20% | 0.092 | Standard | Aluminum Cylindrical Can | 1.99 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25.4 X 35 | 35 | 25.4 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMVE350ADA221MJA0G
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.375A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.375 | 77@2Min | 0.16 | 2000 | Solvent Resistant | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||||
EKZE630EC5471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.3A 5000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 296.1@2Min | 5 | 0.09 | Radial | 5000 | Non Solvent Resistant|Ultra Low Impedance | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| KHC500E225Z43R0T00 Multilayer Ceramic Chip Capacitors |
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
ELXZ160ELL101MFB5D
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11.5mm) Radial 2.5mm 0.29A 2000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.29 | 16@2Min | 2.5 | 0.16 | Radial | 2000 | Solvent Resistant|Very Low Impedance | 2 | 6.3 X 11.5 | 11.5 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||
EKXL451ELL820ML30S
Cap Aluminum Lytic 82uF 450V 20% (16 X 30mm) Radial 7.5mm 0.65A 12000h 105°C Bulk
|
Von 0,7273 € bis 1,0097 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.65 | 1576@1Min|763@5Min | 7.5 | 0.24 | Radial | 12000 | 2 | 16 X 30 | 30 | 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ESMH630VSN392MP40T
Cap Aluminum Lytic 3900uF 63V 20% (22 X 40mm) Snap-In 10mm 0.064 Ohm 2.93A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 63VDC | 20% | 0.064 | Low | Aluminum Cylindrical Can | 2.93 | 3000@5Min | 10 | 0.15 | Snap-In | 2000 | High CV|High Ripple Current|Large Can | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EGXF500ELL751MM15S
Cap Aluminum Lytic 750uF 50V 20% (18 X 15mm) Radial 7.5mm 0.085 Ohm 1.37A 3000h 125°C T/R Automotive AEC-Q200
|
Von 0,50 € bis 0,7546 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 750uF | 50VDC | 20% | 0.085 | Low | Aluminum Cylindrical Can | 1.37 | 1125@1Min | 7.5 | 0.1 | Radial | 3000 | 2 | 18 X 15 | 15 | 18 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||
ELXV160ETD471MJ16S
Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 0.825A 3000h 105°C Ammo Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.825 | 75.2@2Min | 5 | 0.16 | Radial | 3000 | Low Impedance | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EMVY6R3ARA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | Low | Cylindrical | 0.67 | 94.5@2Min | 0.28 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
ETXH451VSN221MA30S
Cap Aluminum Lytic 220uF 450V 20% (35 X 30mm) Snap-In 10mm 1.02A 10000h 105°C
|
Von 2,4524 € bis 2,9293 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.02 | 943.93@5Min | 10 | 0.2 | Snap-In | 10000 | 2 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKHE401ELL820MUN3S
Cap Aluminum Lytic 82uF 400V 20% (14.5 X 31.5mm) Radial 7.5mm 0.625A 2000h 105°C Bulk
|
Von 0,7677 € bis 1,1993 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.625 | 1412@1Min|681@5Min | 7.5 | 0.15 | Radial | 2000 | 2 | 14.5 X 31.5 | 31.5 | 14.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXJ221ELL121MK30S
Cap Aluminum Lytic 120uF 220V 20% (12.5 X 30mm) Radial 5mm 0.725A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 220VDC | 20% | Aluminum Cylindrical Can | 0.725 | 1156@1Min|553@5Min | 5 | 0.2 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKMV401VSN102MA60S
Cap Aluminum Lytic 1000uF 400V 20% (35 X 60mm) Snap-In 10mm 2.79A 3000h 105°C Bulk
|
Von 6,7094 € bis 7,2079 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.79 | 1897.37@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 35 X 60 | 60 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKZN500ELL122MM20S
Cap Aluminum Lytic 1200uF 50V 20% (18 X 20mm) Radial 7.5mm 3.12A 10000h 105°C Bulk
|
Von 0,628 € bis 0,8634 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.12 | 600@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |