CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKYC350ELL222ML20S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 20mm) Radial 7.5mm 0.038 Ohm 2.53A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,3795 € bis 0,5377 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Standard | 0.038 | 2.53 | 770@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.14 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
APSG160ELL561MHB5S
Cap Aluminum Polymer 560uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4.97A 20000h 105°C
|
Von 0,2743 € bis 0,3619 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 16VDC | Super Low | 0.014 | 4.97 | 1792@2Min | Aluminum Cylindrical Can | 20000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | Unknown | No | No | No | No | No | ||||||||||||||||||
EKMH630VSN103MA50S
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 4.4A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 63VDC | Standard | 0.025 | 4.4 | 3000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELXZ100ELL822ML35S
Cap Aluminum Lytic 8200uF 10V 20% (16 X 35mm) Radial 7.5mm 3.15A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6339 € bis 0,9343 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 10VDC | Low | 3.15 | 820@2Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.19 | Radial | 16 X 35 | Solvent Resistant|Very Low Impedance | 35 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||
ELXS201VSN561MQ25S
Cap Aluminum Lytic 560uF 200V 20% (25.4 X 25mm) Snap-In 10mm 1.67A 5000h 105°C
|
Von 1,9851 € bis 2,5397 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 200VDC | 1.67 | 1003.99@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.15 | Snap-In | 25.4 X 25 | 25 | 25.4 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
ELXY500ELL221MJ25S
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 1.15A 5000h 105°C Bulk Automotive AEC-Q200
|
0,2592 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 1.15 | 110@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 10 X 25 | High Reliability|Low Impedance|Solvent Resistant | 25 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | No | ||||||||||||||
HHXA630ARA100MF61G
Cap Aluminum Polymer Hybrid 10uF 63VDC 20%( 6.3 X 5.8mm) SMD 0.12 Ohm 0.7A 4000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 10uF | 20% | 63VDC | Standard | 0.12 | 0.7 | 6.3@2Min | Cylindrical | 4000 | 2 | 0.08 | F61 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ERHB701LGC332MFF5U
Cap Aluminum Lytic 3300uF 700V 20% (89 X 155mm) Clamp Mount Screw 9.9A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 700VDC | 9.9 | 5000@5Min | Aluminum Cylindrical Can | 2000 | 2 | 0.25 | Screw | 89 X 155 | 155 | 89 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EKXJ221ELL221MLN3S
Cap Aluminum Lytic 220uF 220V 20% (16 X 31.5mm) Radial 7.5mm 1.1A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,8261 € bis 1,4167 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 220VDC | 1.1 | 2036@1Min|993@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 16 X 31.5 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 31.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXV250ELL272MM25S
Cap Aluminum Lytic 2700uF 25V 20% (18 X 25mm) Radial 7.5mm 2.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,50 € bis 0,7363 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 2.35 | 675@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.16 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HHXC350ARA470MF61G
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,145 € bis 0,2116 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 35VDC | Standard | 0.06 | 0.9 | 16.45@2Min | Cylindrical | 4000 | 2 | 0.12 | F61 | 6.3 X 5.8 | High Reliability|High Voltage | 5.8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EKY-350ELL122ML20S
Cap Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2.53A 10000h 105°C Bulk
|
Von 0,3319 € bis 0,4611 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 2.53 | 420@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.12 | Radial | 16 X 20 | 20 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKHS451VSN471MR40S
Cap Aluminum Lytic 470uF 450V 20% (30 X 40mm) Snap-In 10mm 1.79A 3000h 105°C Box
|
Von 5,2504 € bis 8,1624 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 1.79 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 40 | 40 | 30 | Polar | Box | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
GXE63VB220M-12.5X20
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 1.05A 5000h 125°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Low | 1.05 | 4@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 12.5 X 20 | Long Life|Low Impedance|Low Temperature | 20 | 12.5 | Polar | No | No | Unknown | Yes | Unknown | No | No | ||||||||||||||||||
ESMG500ELL332MMP1S
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.5A 2000h 85°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | 2.5 | 4950@1Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.16 | Radial | 18 X 35.5 | Solvent Resistant | 35.5 | 18 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
ELXM401VSN221MR35S
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.16A 7000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.16 | Aluminum Cylindrical Can | 7000 | 10 | 2 | 0.15 | Snap-In | 30 X 35 | 35 | 30 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||
ELXV350ELL152MK40S
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 40mm) Radial 5mm 2.46A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4141 € bis 0,4967 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | 2.46 | 525@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 40 | Low Impedance | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
APSC100ELL681MJB5S
Cap Aluminum Polymer 680uF 10VDC 20%( 10 X 11.5mm) Radial 5mm 0.007 Ohm 6.1A 15000h 105°C Bulk
|
Von 0,4752 € bis 0,7004 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 10VDC | Super Low | 0.007 | 6.1 | 1360@2Min | Aluminum Cylindrical Can | 15000 | 5 | 2 | 0.1 | Radial | 10 X 11.5 | 11.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZN101ELL561MM25S
Cap Aluminum Lytic 560uF 100V 20% (18 X 25mm) Radial 7.5mm 2.75A 10000h 105°C Bulk
|
Von 0,7729 € bis 1,0624 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 100VDC | Low | 2.75 | 560@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXS161VSN272MA40S
Cap Aluminum Lytic 2700uF 160V 20% (35 X 40mm) Snap-In 10mm 4.67A 5000h 105°C Box
|
Von 4,4341 € bis 6,5047 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 160VDC | 4.67 | 1971.8@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.15 | Snap-In | 35 X 40 | 40 | 35 | Polar | Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKWA421ELL121MU45S
Cap Aluminum Lytic 120uF 420V 20% (14.5 X 45mm) Radial 7.5mm 0.79A 5000h 105°C Bulk
|
Von 1,3355 € bis 2,0723 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 420VDC | 0.79 | 2116@1Min|1033@5Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 14.5 X 45 | 45 | 14.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
ELXV350ELL272ML40S
Cap Aluminum Lytic 2700uF 35V 20% (16 X 40mm) Radial 7.5mm 3.11A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6074 € bis 0,8967 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 35VDC | Low | 3.11 | 945@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.14 | Radial | 16 X 40 | 40 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKXJ161ELL681MM50S
Cap Aluminum Lytic 680uF 160V 20% (18 X 50mm) Radial 7.5mm 2.145A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 160VDC | 2.145 | 4452@1Min|2201@5Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.2 | Radial | 18 X 50 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 50 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVE500ADA1R0MD55G
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.2mm) SMD 0.008A 1000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.008 | 3@2Min | Cylindrical | 1000 | 2 | 0.12 | D55 | 4 X 5.2 | Solvent Resistant | 5.2 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EKMG250ELL332ML25S
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.4A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | 1.4 | 2475@1Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | Endurance with Ripple Current|Solvent Resistant | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |