CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ESMH451VNN561MA63T
Cap Aluminum Lytic 560uF 450V 20% (35 X 63mm) Snap-In 10mm 0.444 Ohm 2.98A 2000h 85°C
|
Bestand
200
5,0794 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 450VDC | Low | 0.444 | High CV|High Ripple Current|Large Can | 2.98 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 63 | 10 | 63 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
KHC250E226M55R0T00
MULTILAYER CERAMIC CHIP CAPACITORS
|
Bestand
800
Von 2,1827 € bis 2,3681 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | Non Polar | Tape | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
|
Meist Gesucht
EKYB101ELL331ML25S
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 2.25A 10000h 105°C Bulk
|
Bestand
500
0,6522 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | 2.25 | 10000 | 330@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY800ADA471MMN0S
Cap Aluminum Lytic 470uF 80V 20% (18 X 21.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
750
1,006 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | 0.95 | 5000 | 376@2Min | Cylindrical | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZE350ELL561MJ25S
Cap Aluminum Lytic 560uF 35V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
Bestand
1.000
0,1893 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 35VDC | Low | Low Impedance | 2.15 | 4000 | 196@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 25 | 5 | 25 | 10 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EKZE630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.9A 5000h 105°C Bulk
|
Von 0,2845 € bis 0,3418 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | Low Impedance | 1.9 | 5000 | 245.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EMZL350ARA331MHA0G
Cap Aluminum Lytic 330uF 35V 20% (8 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,1834 € bis 0,2289 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.85 | 5000 | 115.5@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.12 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMHJ250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.12 Ohm 0.55A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
548
Von 0,5061 € bis 0,5578 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Standard | 0.12 | High Heat Resistance|Non Solvent Resistant | 0.55 | 2000 | 82.5@2Min | Cylindrical | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXV250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.7A 5000h 105°C Automotive Ammo
|
Bestand
500
0,5374 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 1.7 | 5000 | 250@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Ammo | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKY-350ELL560MF11D
Cap Aluminum Lytic 56uF 35V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 5000h 105°C Bulk
|
Bestand
75
0,0548 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 35VDC | Low | 0.34 | 5000 | 19.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | Bulk | 0.12 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.600
Von 0,1269 € bis 0,1444 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.195 | 2000 | 23.5@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.1 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
| EKMH451VND471MB40U Cap Aluminum Lytic 470uF 450V 20% (40 X 40mm) Snap-In 0.529 Ohm 1.78A 2000h 105°C |
Bestand
18
4,9243 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 0.529 | 1.78 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 40 X 40 | 40 | 40 | Polar | 0.15 | No | No | No | No | No | |||||||||||||||||||||
EKMQ401ETC3R3MHB5D
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 5mm 0.034A 1000h 105°C
|
Bestand
4.500
0,1155 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 400VDC | 0.034 | 1000 | 152.8@1Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | 0.24 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EMZJ160ARA471MHA0G
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,1659 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.08 | 0.85 | 2000 | 75.2@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMVE6R3ARA470ME55G
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.2mm) SMD 0.038A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.977
0,0334 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 6.3VDC | Solvent Resistant | 0.038 | 1000 | 3@2Min | Cylindrical | 2 | E55 | 5 X 5.2 | 5.2 | 5 | Polar | Tape and Reel | 0.3 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EMLA250ARA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.6A 3000h 105°C T/R
|
Bestand
2.000
Von 0,1974 € bis 0,2282 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.6 | 3000 | 25@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKZN101ELL560MJC5S
Cap Aluminum Lytic 56uF 100V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Bulk
|
Bestand
1.000
Von 0,2015 € bis 0,2343 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 100VDC | Low | 0.86 | 9000 | 56@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXZ350ELL392MM40S
Cap Aluminum Lytic 3900uF 35V 20% (18 X 40mm) Radial 7.5mm 3.8A 8000h 105°C Bulk Automotive AEC-Q200
|
Von 0,9108 € bis 1,2893 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 20% | 35VDC | Low | Solvent Resistant|Very Low Impedance | 3.8 | 8000 | 1360@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ELXZ500ELL680MF15D
Cap Aluminum Lytic 68uF 50V 20% (6.3 X 15mm) Radial 2.5mm 0.36A 2000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 50VDC | Low | Solvent Resistant|Very Low Impedance | 0.36 | 2000 | 34@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 15 | 2.5 | 15 | 6.3 | Polar | Bulk | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EMVH250ADA221MHA0G
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.4 Ohm 0.22A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
8.200
0,0956 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.4 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.22 | 2000 | 55@2Min | Cylindrical | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMHS350GRA681MKE0S
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.087 Ohm 1.06A 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
6.802
Von 0,3985 € bis 0,4615 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Standard | 0.087 | 1.06 | 5000 | 714@2Min | Cylindrical with Vibration Proof | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.14 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKZE101ELL101MK16S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 16mm) Radial 5mm 0.75A 5000h 105°C Bulk
|
Bestand
5
0,4292 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | Low Impedance | 0.75 | 5000 | 100@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 16 | 5 | 16 | 12.5 | Polar | Bulk | 0.08 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EKYA160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 1.9A 10000h 105°C Bulk
|
Bestand
2.000
Von 0,7571 € bis 0,7645 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 16VDC | Low | Low Impedance|Non Solvent Resistant Type | 1.9 | 10000 | 352@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bulk | 0.18 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMQ401VSN151MP30S
Cap Aluminum Lytic 150uF 400V 20% (22 X 30mm) Snap-In 10mm 0.88A 2000h 105°C
|
Bestand
200
1,833 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 400VDC | 0.88 | 2000 | 734.85@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | 0.15 | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||||
EKMH630VSN682MA40S
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.037 Ohm 3.64A 2000h 105°C
|
Bestand
200
1,7131 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 63VDC | Standard | 0.037 | 3.64 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No |