CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKZE250ELL681MJ20S
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk
|
Bestand
2.634
Von 0,2146 € bis 0,4235 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 25VDC | 20% | Low | Low Impedance | 1.82 | 170@2Min | Aluminum Cylindrical Can | 0.14 | 4000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
ESMH101VSN472MA40S
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.053 Ohm 5.11A 2000h 85°C
|
Bestand
923
Von 2,1134 € bis 2,4158 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 4700uF | 100VDC | 20% | 0.053 | Standard | 5.11 | 3000@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 35 X 40 | 40 | 35 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EMVY500ARA470MF80G
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.17A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.400
Von 0,1048 € bis 0,1312 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Low Impedance | 0.17 | 23.5@2Min | Cylindrical | 0.12 | 1000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
EKMG500ETD1R0ME11D
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 0.013A 1000h 105°C Ammo
|
Bestand
10.510
0,1077 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | 0.013 | 4@1Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2.5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKXG451ELL101MM40S
Cap Aluminum Lytic 100uF 450V 20% (18 X 40mm) Radial 7.5mm 0.8A 10000h 105°C Bulk
|
Bestand
56
1,7131 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 450VDC | 20% | Non Solvent Resistant | 0.8 | 1900@1Min|925@5Min | Aluminum Cylindrical Can | 0.24 | 10000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | 3A999c. | No | |||||||||||||||||
APXE100ARA680ME61G
Cap Aluminum Polymer 68uF 10VDC 20%( 5 X 5.8mm) SMD 0.028 Ohm 2.31A 15000h 105°C T/R
|
Bestand
1.000
0,8862 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 68uF | 10VDC | 20% | 0.028 | Super Low | 2.31 | 136@2Min | Cylindrical | 0.12 | 15000 | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKXJ201ELL561MM50S
Cap Aluminum Lytic 560uF 200V 20% (18 X 50mm) Radial 7.5mm 1.945A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
2,3309 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 200VDC | 20% | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.945 | 4580@1Min|2265@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 7.5 | 18 X 50 | 50 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVH500ARA101MKE0S
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 13.5mm) SMD 0.23 Ohm 0.55A 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
750
Von 0,4855 € bis 0,5335 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.23 | Low | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.55 | 150@2Min | Cylindrical | 0.12 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | ||||||||||||||||
EKZH250ETD471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.24A 6000h 105°C Ammo
|
Bestand
1.600
Von 0,2117 € bis 0,2202 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | 1.24 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 6000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMZA630ARA101MJA0G
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,3206 € bis 0,3456 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | 0.4 | 63@2Min | Cylindrical | 0.08 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
EKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.21A 6000h 105°C Bulk
|
Bestand
2.000
0,129 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | 1.21 | 100@2Min | Aluminum Cylindrical Can | 0.19 | 6000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EMHS101GRA111MKE0S
Cap Aluminum Lytic 110uF 100V 20% (12.5 X 13.5mm) SMD 0.17 Ohm 0.92A 5000h 125°C T/R Automotive AEC-Q200
|
Bestand
660
Von 0,4522 € bis 0,5092 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 110uF | 100VDC | 20% | 0.17 | Standard | 0.92 | 330@2Min | Cylindrical with Vibration Proof | 0.1 | 5000 | 2 | KE0 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
| E36D401LPN122TEE3C Aluminum Electrolytic Capacitor |
Bestand
4
28,6548 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 400VDC | Aluminum Cylindrical Can | 2000 | 2 | 76.2 X 143 | 143 | 76.2 | Polar | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||
EKZE500ELL102ML25S
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.01A 5000h 105°C Bulk
|
Bestand
1.000
Von 0,5152 € bis 0,5552 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Low Impedance | 3.01 | 500@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ESMG101ELL331MK25S
Cap Aluminum Lytic 330uF 100V 20% (12.5 X 25mm) Radial 5mm 0.76A 2000h 85°C Bulk
|
Bestand
2.078
Von 0,2333 € bis 0,2351 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Solvent Resistant | 0.76 | 990@1Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EMVE101GDA101MLH0S
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
175
1,1446 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Solvent Resistant | 0.45 | 300@1Min | Cylindrical with Vibration Proof | 0.1 | 2000 | 2 | LH0 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELXV100ETD331MH12D
Cap Aluminum Lytic 330uF 10V 20% (8 X 12mm) Radial 3.5mm 0.415A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
5.000
0,0466 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | 0.415 | 33@2Min | Aluminum Cylindrical Can | 0.19 | 3000 | Radial | 2 | 3.5 | 8 X 12 | 12 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EMVA160ARA221MF80G
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.13A 2000h 85°C T/R
|
Bestand
4.500
0,0465 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | 0.13 | 35.2@2Min | Cylindrical | 0.26 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
EKMG101ELL221MK25S
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 25mm) Radial 5mm 0.44A 1000h 105°C Bulk
|
Bestand
1.820
Von 0,2512 € bis 0,2637 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Endurance with Ripple Current|Solvent Resistant | 0.44 | 660@1Min | Aluminum Cylindrical Can | 0.08 | 1000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKZE100ELL152MJ25S
Cap Aluminum Lytic 1500uF 10V 20% (10 X 25mm) Radial 5mm 2.15A 4000h 105°C Bulk
|
Bestand
6.000
0,0485 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 10VDC | 20% | Low | Low Impedance | 2.15 | 150@2Min | Aluminum Cylindrical Can | 0.19 | 4000 | Radial | 2 | 5 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKZE630ELL182MM40S
Cap Aluminum Lytic 1800uF 63V 20% (18 X 40mm) Radial 7.5mm 3.5A 5000h 105°C Bulk
|
Bestand
207
1,1527 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1800uF | 63VDC | 20% | Low | Low Impedance | 3.5 | 1134@2Min | Aluminum Cylindrical Can | 0.09 | 5000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||
ELXZ630ELL331MK20S
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1.29A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.703
Von 0,1493 € bis 0,1764 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Low | Solvent Resistant|Very Low Impedance | 1.29 | 207.9@2Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ELXZ630ELL471MK30S
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Radial 5mm 2.09A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.000
0,3183 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Very Low | Solvent Resistant|Very Low Impedance | 2.09 | 296@2Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKY-630ELL181MK16S
Cap Aluminum Lytic 180uF 63V 20% (12.5 X 16mm) Radial 5mm 1.15A 10000h 105°C Bulk
|
Bestand
2.000
0,1787 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 63VDC | 20% | Low | 1.15 | 113.4@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 5 | 12.5 X 16 | 16 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKY-800ELL471ML25S
Cap Aluminum Lytic 470uF 80V 20% (16 X 25mm) Radial 7.5mm 1.7A 10000h 105°C Bulk
|
Bestand
4.000
Von 0,5781 € bis 0,7163 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | Low | 1.7 | 376@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No |