CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Microwave Application | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EMVA6R3GDA103MMN0S
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 21.5mm) SMD 2A 2000h 85°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 10000uF | 6.3VDC | 20% | Cylindrical with Vibration Proof | 2 | 1890@1Min | 0.56 | 2000 | Solvent Resistant | 2 | MN0 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | No | No | No | No | 3A999c. | No | |||||||||||||||||||
EMZA350ADA101MF80G
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.28 | 35@2Min | 0.12 | 2000 | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | 3A999c. | No | |||||||||||||||||
EKYC250ELL622MM25S
Cap Aluminum Lytic 6200uF 25V 20% (18 X 25mm) Radial 7.5mm 0.03 Ohm 3.35A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,6112 € bis 0,9234 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6200uF | 25VDC | 20% | 0.03 | Standard | Aluminum Cylindrical Can | 3.35 | 1550@2Min | 7.5 | 0.24 | Radial | 5000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELXY250ETD102MK25S
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.69A 7000h 105°C Automotive Ammo
|
Von 0,3091 € bis 0,4562 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.69 | 250@2Min | 5 | 0.14 | Radial | 7000 | High Reliability|Low Impedance|Solvent Resistant | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
HHXJ160ARA471MHA0G
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 10mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Von 0,2796 € bis 0,4352 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 470uF | 16VDC | 20% | 0.02 | Standard | Cylindrical | 2 | 75.2@2Min | 0.16 | 4000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EGPD500ELL821MK25H
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 25mm) Radial 5mm 0.058 Ohm 3.35A 3000h 135°C Bulk Automotive AEC-Q200
|
Von 0,6642 € bis 0,9125 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | 0.058 | Low | Aluminum Cylindrical Can | 3.35 | 1230@1Min | 5 | 0.1 | Radial | 3000 | High Ripple Current|Long Life | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKMS421VSN561MA45S
Cap Aluminum Lytic 560uF 420V 20% (35 X 45mm) Snap-In 10mm 2.17A 3000h 105°C Bulk
|
Von 6,0849 € bis 8,4812 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 560uF | 420VDC | 20% | Aluminum Cylindrical Can | 2.17 | 1454.92@5Min | 10 | 0.2 | Snap-In | 3000 | Non Solvent Resistant | 2 | 35 X 45 | 45 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
| E36D301CPN263MEM9U Cap Alum 26nF 300V 20% D-76.2mm Chassis |
Von 72,9684 € bis 73,7027 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Unknown | Unknown | Unknown | No | |||||||||||||||||||||||||||||||||||||||
ELZA350ELL222MM20S
Miniature Aluminum Electrolytic Capacitors Automotive AEC-Q200
|
Von 0,6466 € bis 1,0111 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | 2200uF | 35VDC | 20% | 2.64 | 770@2Min | 0.14 | 7000 | 18 | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||||||||||
ELXZ250ELL221MH12D
Cap Aluminum Lytic 220uF 25V 20% (8 X 12mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.555 | 55@2Min | 3.5 | 0.14 | Radial | 3000 | Solvent Resistant|Very Low Impedance | 2 | 8 X 12 | 12 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXV160ELL332MM20S
Cap Aluminum Lytic 3300uF 16V 20% (18 X 20mm) Radial 7.5mm 1.94A 5000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.94 | 528@2Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ELXZ160ELL392MK40S
Cap Aluminum Lytic 3900uF 16V 20% (12.5 X 40mm) Radial 5mm 2.87A 7000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4899 € bis 0,7229 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3900uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.87 | 624@2Min | 5 | 0.16 | Radial | 7000 | Solvent Resistant|Very Low Impedance | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ELXZ350ELL151MH12D
Cap Aluminum Lytic 150uF 35V 20% (8 X 12mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.555 | 52.5@2Min | 3.5 | 0.12 | Radial | 3000 | Solvent Resistant|Very Low Impedance | 2 | 8 X 12 | 12 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EKZE160ELL560ME11D
Cap Aluminum Lytic 56uF 16V 20% (5 X 11mm) Radial 2mm 0.25A 2000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 8.96@2Min | 2 | 0.16 | Radial | 2000 | Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EMVL250ADA101MHA0G
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.116A 5000h 105°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical | 0.116 | 75@2Min | 0.16 | 5000 | 2 | HA0 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||||
EKMG160ELL222MK20S
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 20mm) Radial 5mm 0.92A 1000h 105°C Automotive Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.92 | 1056@1Min | 5 | 0.22 | Radial | 1000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||||
ELXV800ELL471ML30S
Cap Aluminum Lytic 470uF 80V 20% (16 X 30mm) Radial 7.5mm 1.79A 5000h 105°C Bulk Automotive AEC-Q200
|
Von 0,4777 € bis 0,7041 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 1.79 | 376@2Min | 7.5 | 0.09 | Radial | 5000 | 2 | 16 X 30 | 30 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKXJ351ELL151ML40S
Cap Aluminum Lytic 150uF 350V 20% (16 X 40mm) Radial 7.5mm 0.96A 12000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 150uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.96 | 2200@1Min|1075@5Min | 7.5 | 0.24 | Radial | 12000 | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 2 | 16 X 40 | 40 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKYB250ELL471MJC5S
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 1.05A 10000h 105°C Bulk
|
Von 0,1174 € bis 0,1528 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.05 | 117.5@2Min | 5 | 0.14 | Radial | 10000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EKMQ401VSN181MQ30S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 30mm) Snap-In 10mm 0.95A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.95 | 804.98@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 25.4 X 30 | 30 | 25.4 | Polar | No | No | No | No | No | No | |||||||||||||||||||||
EGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2.56A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,5291 € bis 0,78 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | 0.029 | Low | Aluminum Cylindrical Can | 2.56 | 1260@1Min | 5 | 0.12 | Radial | 5000 | High Ripple Current|Long Life|Solvent Resistant | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKWA401ELL121MMN3S
Cap Aluminum Lytic 120uF 400V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 5000h 105°C Bulk
|
Von 1,1125 € bis 1,7553 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.8 | 2020@1Min|985@5Min | 7.5 | 0.2 | Radial | 5000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKZE250ETE152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Ammo
|
Von 0,3438 € bis 0,507 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.77 | 375@2Min | 5 | 0.14 | Radial | 5000 | Non Solvent Resistant|Ultra Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | No | No | No | 3A999c. | No | |||||||||||||||||
EKZN500ELL681MK25S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.8A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.8 | 340@2Min | 5 | 0.1 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKYB800ELL271MK20S
Cap Aluminum Lytic 270uF 80V 20% (12.5 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 80VDC | 20% | Low | Aluminum Cylindrical Can | 1.43 | 216@2Min | 5 | 0.09 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |