CHEMI-CON Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Body Material | Voltage | Body Plating | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKXG401ETD220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 0.26A 10000h 105°C Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 400VDC | 0.26 | 10000 | 452@1Min|201@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Ammo | 0.24 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
EKZE630ELL391MK25S
Cap Aluminum Lytic 390uF 63V 20% (12.5 X 25mm) Radial 5mm 1.9A 5000h 105°C Bulk
|
Von 0,2679 € bis 0,3103 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | Low Impedance | 1.9 | 5000 | 245.7@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.09 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1.06A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 1.13 | High CV|High Ripple Current|Large Capacitance | 1.06 | 2000 | 1760@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 35 | 10 | 35 | 30 | Polar | 0.15 | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EKY-160ELL682ML40S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 40mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
|
Von 0,5505 € bis 0,8117 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 16VDC | Low | 4.08 | 10000 | 1088@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 40 | 7.5 | 40 | 16 | Polar | Bulk | 0.26 | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EMVH250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 0.296A 2000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Low | 0.3 | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.296 | 2000 | 82.5@2Min | Cylindrical | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EGPA500ELL821MK30S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 0.041 Ohm 2.15A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,4742 € bis 0,5777 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 0.041 | High Ripple Current|Long Life|Solvent Resistant | 2.15 | 5000 | 1230@1Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 30 | 5 | 30 | 12.5 | Polar | Bulk | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ELXS251VSN821MQ50S
Cap Aluminum Lytic 820uF 250V 20% (25.4 X 50mm) Snap-In 10mm 2.29A 5000h 105°C Bulk
|
Von 3,0899 € bis 4,5326 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 250VDC | 2.29 | 5000 | 1358.31@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25.4 X 50 | 10 | 50 | 25.4 | Polar | Bulk | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EPAG421ELL560MK40S
Cap Aluminum Lytic 56uF 420V 20% (12.5 X 40mm) Radial 5mm 0.43A 2000h 105°C Bulk
|
Von 1,0438 € bis 1,103 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 420VDC | High Ripple Current|Low Profile|Non Solvent Resistant | 0.43 | 2000 | 1040.8@1Min|495.4@5Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 40 | 5 | 40 | 12.5 | Polar | Bulk | 0.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
ESMM401VSN331MA30S
Cap Aluminum Lytic 330uF 400V 20% (35 X 30mm) Snap-In 10mm 2.05A 3000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 400VDC | 2.05 | 3000 | 1089.95@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | 0.15 | No | No | No | No | No | No | No | ||||||||||||||||||||
KTD101B106M80A0B00
Cap Ceramic 10uF 100V X7R 20% Radial 10mm 125°C Automotive T/R
|
Von 4,9818 € bis 6,5496 €
pro Stück
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 10uF | 20% | 100VDC | Standard | Yes | X7R | 2 | Dipped | Radial | 13.5 X 5 X 15 | 10 | 15(Max) | Tape and Reel | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
ESMH630VSN332MQ30T
Cap Aluminum Lytic 3300uF 63V 20% (25.4 X 30mm) Snap-In 10mm 0.075 Ohm 2.64A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 63VDC | Low | 0.075 | High CV|High Ripple Current|Large Can | 2.64 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25.4 X 30 | 10 | 30 | 25.4 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EKZN350ELL122MK25S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3.2A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 3.2 | 10000 | 420@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
APXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.8mm) SMD 0.035 Ohm 2.07A 15000h 105°C T/R
|
Von 0,2862 € bis 0,4394 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 16VDC | Super Low | 0.035 | 2.07 | 15000 | 124@2Min | Cylindrical | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
EKXJ351ELL560ML20S
Cap Aluminum Lytic 56uF 350V 20% (16 X 20mm) Radial 7.5mm 0.475A 10000h 105°C Bulk Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 350VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 0.475 | 10000 | 417@5Min|884@1Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Bulk | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
APXT160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.045 Ohm 2A 15000h 105°C T/R
|
Von 0,1355 € bis 0,2159 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | Super Low | 0.045 | 2 | 15000 | 800@2Min | Aluminum Cylindrical Can | 2 | E61 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ESMH630VND123MA45T
Cap Aluminum Lytic 12000uF 63V 20% (35 X 45mm) Snap-In 0.021 Ohm 6.19A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 12000uF | 20% | 63VDC | Low | 0.021 | 6.19 | 2000 | 3000@5Min | Aluminum Cylindrical Can | 4 | Snap-In | 35 X 45 | 45 | 35 | Polar | 0.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKXL401ELL390MU20S
Cap Aluminum Lytic 39uF 400V 20% (14.5 X 20mm) Radial 7.5mm 0.37A 10000h 105°C Bulk
|
Von 0,367 € bis 0,5095 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 39uF | 20% | 400VDC | 0.37 | 10000 | 724@1Min|337@5Min | Aluminum Cylindrical Can | 2 | Radial | 14.5 X 20 | 7.5 | 20 | 14.5 | Polar | Bulk | 0.24 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EKZN630ETD181MJ16S
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.2A 10000h 105°C Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 63VDC | Low | 1.2 | 10000 | 113.4@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.09 | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||
EKXL451ELL820ML30S
Cap Aluminum Lytic 82uF 450V 20% (16 X 30mm) Radial 7.5mm 0.65A 12000h 105°C Bulk
|
Von 0,7273 € bis 1,0097 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 82uF | 20% | 450VDC | 0.65 | 12000 | 1576@1Min|763@5Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 30 | 7.5 | 30 | 16 | Polar | Bulk | 0.24 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
APS-160ETD181MHB5S
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4.36A 15000h 105°C Ammo
|
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 16VDC | Super Low | 0.016 | 4.36 | 15000 | 576@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Ammo | 0.12 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EMLA250ADA471MJA0G
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.85A 3000h 105°C T/R
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.85 | 3000 | 117.5@2Min | Cylindrical | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | 0.16 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.058A 1000h 105°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Solvent Resistant | 0.058 | 1000 | 13.86@2Min | Cylindrical | 2 | F80 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMS421VSN121MP30S
Cap Aluminum Lytic 120uF 420V 20% (22 X 30mm) Snap-In 10mm 0.81A 3000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 420VDC | 0.81 | 3000 | 673.5@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKXJ161ELL331MM25S
Cap Aluminum Lytic 330uF 160V 20% (18 X 25mm) Radial 7.5mm 1.29A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7909 € bis 1,1342 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 160VDC | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.29 | 12000 | 2212@1Min|1081@5Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 25 | 7.5 | 25 | 18 | Polar | Bulk | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SRG25VB470M-10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.525A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | 0.525 | 2000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | No | No | No | No | No | No | No |