Vishay Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Cmin/Cmax | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Material | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593D476X9020E2TE3
Cap Tant Solid 47uF 20V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125°C T/R
|
Bestand
666
Von 0,5158 € bis 0,5249 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 47uF | 20VDC | 10% | 0.15 | Low | High Ripple Current|Low ESR|Molded Case | 1.05 | 7.5 | Flat | 4 | Inward L | 2 | 4.6 | Molded | E | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | 7343-43 | No | No | Yes | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
TH3B106K010C1800
Cap Tant Solid 10uF 10V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 150°C Automotive AEC-Q200 T/R
|
Bestand
695
0,4777 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 10uF | 10VDC | 10% | 1.8 | Standard | 0.22 | 1 | Flat | 6 | Inward L | 2 | Molded | B | 3.5 X 2.8 X 1.9 | 1.9 | Polar | Tape and Reel | 3528-21 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
VY1101K31Y5SQ63V0
Cap Ceramic Suppression X1/Y1 100pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C Bulk
|
Bestand
17.424
Von 0,073 € bis 0,3267 €
pro Stück
|
Vishay | Kondensator, keramisch, einlagig | Ceramic Disc | 100pF | 760VAC|500VAC | 10% | 10G | Yes | High Reliability | Disc | 2.5 | Y5S | Radial | 2 | 0.65 | 10 | X1/Y1 | 8 X 5 | 8(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
AY1681M35Y5UC63L0
Cap Ceramic Suppression X1/Y1 680pF 760VAC/500VAC Y5U 20%( 9 X 7mm) Radial Disc 10mm 125°C Bulk Automotive AEC-Q200
|
Bestand
70.000
Von 0,1634 € bis 0,1818 €
pro Stück
|
Vishay | Kondensator, keramisch, einlagig | Ceramic Disc | 680pF | 760VAC|500VAC | 20% | 10G | No | Disc | 2.5 | Y5U | Radial | 2 | 10 | X1/Y1 | 9 X 7 | 9(Max) | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | |||||||||||||||||||||||||||||||
VJ1206Y102JXAAC
Cap Ceramic 0.001uF 50V X7R 5% Pad SMD 1206 150°C T/R
|
Bestand
1.358
Von 0,0212 € bis 0,1188 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.001uF | 50VDC | 5% | Standard | No | Flat | 2.5 | X7R | Pad | 2 | 1.85 | Ceramic Chip | 3.2 X 1.6 X 1.7 | 1.7(Max) | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL214099811E3
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 13mm) SMD 0.5A 3500h 125°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 1,0424 € bis 1,3435 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | 0.5 | 63@2Min | Cylindrical with Vibration Proof | 0.1 | 3500 | 4 | 12.5 X 13 | 13 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
MKP1848510924K2
Cap Film 1uF 1200V PP 5%( 32 X 11 X 21mm) Radial Wound 27.5mm 0.043 Ohm 105°C Bulk Automotive AEC-Q200
|
Bestand
31.070
Von 0,9375 € bis 0,9987 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 1uF | 1200VDC | 5% | 0.043 | Extremely High Pulse Duty|Self-Healing|Very Low Dissipation Factor | Wound | 0.4 | PP | Radial | 2 | 0.88 | 27.5 | 32 X 11 X 21 | 21 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
M39003/01-2947
Cap Tant Solid 1.2uF 100V 10% (4.7 X 12.04mm) Axial (0.01%FR) 125°C Bulk
|
Bestand
25
Von 13,4448 € bis 13,992 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 1.2uF | 100VDC | 10% | 0.5 | 4 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MKP383510063JKP2T0
Cap Film 1uF 630V PP 5%( 31.5 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray
|
Bestand
984
1,6363 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Pulse | 1uF | 630VDC|220VAC | 5% | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 18 X 28 | 28(Max) | Non Polar | Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
TP3C685K025C1700AS
Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125°C Automotive AEC-Q200 T/R
|
Bestand
2.000
Von 0,3032 € bis 0,324 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 6.8uF | 25VDC | 10% | 1.7 | Low | 0.25 | 1.7 | Flat | 6 | Inward L | 2 | Molded | C | 6 X 3.2 X 2.5 | 2.5 | Polar | Tape and Reel | 6032-28 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
MAL218097509E3
Cap Aluminum Polymer 470uF 16VDC 20%( 10.4 X 12.6mm) SMD 6.1A 2500h 105°C T/R
|
Bestand
269
Von 1,5286 € bis 1,5894 €
pro Stück
|
Vishay | Aluminium-Polymer-Kondensator | Polymer | 470uF | 16VDC | 20% | Very Low | 6.1 | 1504@2Min | Cylindrical | 0.15 | 2500 | 2 | 10.4 X 12.6 | 12.6 | 10.4 | Polar | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
BFC237035473
Cap Film 0.047uF 250V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 105°C Ammo Automotive AEC-Q200
|
Bestand
740
0,1954 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 0.047uF | 250VDC|160VAC | 10% | Plastic Rectangular Can | PET | Radial | 2 | 5.08 | 7.2 X 4.5 X 9 | 9(Max) | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
562R5GAD47
Cap Ceramic Single 0.0047uF 1000V Z5U 20% (9.4 X 4mm) Radial Disc 6.4mm 105°C Bulk
|
Bestand
1.747
Von 0,2923 € bis 0,5876 €
pro Stück
|
Vishay | Kondensator, keramisch, einlagig | Ceramic Disc | 0.0047uF | 1000VDC | 20% | 20G | No | High Capacitance|High Stability|Low Loss | Disc | 2.5 | Z5U | Radial | 6.4 | 9.4 X 4 | 9.4(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
MKT1818222635
Cap Film 0.0022uF 630V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
Bestand
3.165
0,1662 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | 0.0022uF | 630VDC|220VAC | 10% | Plastic Rectangular Can | PET | Radial | 7.5 | 10 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
39D268G015JJ6
Cap Aluminum Lytic 2600uF 15V -10% to 75% (25.7 X 41.7mm) Axial 500h 85°C
|
Bestand
76
13,2364 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 2600uF | 15VDC | -10% to 75% | 1184.91@5Min | 150 | 500 | Axial | 2 | 25.7 X 41.7 | 25.7 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MKP1841310634V
Cap Film 0.01uF 630V PP 5%( 18 X 5.5 X 10.5mm) Radial Plastic Rectangular Can 15mm 100°C T/R
|
Bestand
4.000
0,4234 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Pulse | 0.01uF | 630VDC|400VAC | 5% | Plastic Rectangular Can | -250 | PP | Radial | 15 | 18 X 5.5 X 10.5 | 10.5(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
VJ0603D4R3VXPAJ
Cap Ceramic 4.3pF 250V C0G 0.05pF Pad SMD 0603 125°C Medical T/R
|
Bestand
3.000
Von 0,154 € bis 0,1985 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 4.3pF | 250VDC | 0.05pF | Standard | Yes | Flat | 0.05 | C0G | Pad | 2 | Ceramic Chip | 1.6 X 0.8 X 0.94 | 0.94(Max) | Non Polar | Tape and Reel | 0603 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MKP1848S61570JP2C
Cap Film 15uF 700V PP 5%( 42 X 39 X 18mm) Radial Wound 37.5mm 0.009 Ohm 105°C
|
Bestand
49
Von 4,4773 € bis 4,6388 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 15uF | 700VDC | 5% | 0.009 | Wound | PP | Radial | 37.5 | 42 X 39 X 18 | 18 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
T55D477M2R5C0008
Polymer Surface Mount Chip Capacitors, Molded Case, High Performance Type
|
Bestand
500
1,1456 €
pro Stück
|
Vishay | Tantal-Polymer-Kondensatoren | Tape and Reel | No | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
K104Z15Y5VE5TL2
Cap Ceramic 0.1uF 25V Y5V -20% to 80% Radial 2.5mm 85°C T/R
|
Bestand
13.980
Von 0,0383 € bis 0,0492 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.1uF | 25VDC | -20% to 80% | Standard | No | High Capacitance|High Reliability|Small Size | 5 | Y5V | Radial | 2 | Dipped | 2.5 | 4 X 2.5 X 4 | 4(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
1C25X7R333K050B
Cap Ceramic 0.033uF 50V X7R 10% Radial 6.35mm 125°C Bulk
|
Bestand
1.976
0,0576 €
pro Stück
|
Vishay | Kondensator, keramisch, mehrschichtig | 0.033uF | 50VDC | 10% | Standard | No | X7R | Radial | 2 | Dipped | 6.35 | 5.08 X 3.175 X 6.35 | 6.35(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
BFC238370103
Cap Film 0.01uF 2500V PP 5% (26 X 8.5 X 18mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose
|
Bestand
1.200
2,7254 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Pulse | 0.01uF | 2500VDC|900VAC | 5% | Plastic Rectangular Can | PP | Radial | 22.5 | 26 X 8.5 X 18 | 18(Max) | Non Polar | Loose | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
593D157X9016E2TE3
Cap Tant Solid 150uF 16V E CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
|
Bestand
198
Von 0,1413 € bis 0,1485 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 150uF | 16VDC | 10% | 0.1 | Low | High Ripple Current|Low ESR|Molded Case | 1.28 | 24 | Flat | 8 | Inward L | 2 | Molded | E | 7.3 X 4.3 X 4 | 4 | Polar | Tape and Reel | 7343-43 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
T55D477M004C0040
Cap Tant Polymer 470uF 4VDC D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.04 Ohm 125°C T/R
|
Bestand
500
0,5539 €
pro Stück
|
Vishay | Tantal-Polymer-Kondensatoren | Polymer | 470uF | 4VDC | 20% | 0.04 | Ultra Low | 2.37 | 188 | Flat | 10 | Inward L | 2 | Molded | D | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-31 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
M39003/01-2411
Cap Tant Solid 3.9uF 75V 10% (4.7 X 12.04mm) Axial (1%FR) 125°C Bulk
|
Bestand
4
10,5631 €
pro Stück
|
Vishay | Kondensator, Tantal, fest | Solid | 3.9uF | 75VDC | 10% | 1.5 | 4 | Axial | 2 | Metal | 4.7 X 12.04 | 4.7 | Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | Yes | Yes |