Vishay Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Cmin/Cmax | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL202138478E3
Cap Aluminum Lytic 4.7uF 63V 20% (4.5 X 10mm) Axial 31 Ohm 0.031A 2500h 85°C Ammo
|
Bestand
244
Von 0,5027 € bis 0,8541 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 4.7uF | 63VDC | 20% | 31 | Standard | 0.031 | 4.6@5Min | 0.09 | Axial | 2500 | Axial Leads|High CV|Polarized | 2 | 4.5 X 10 | 4.5 | Polar | Ammo | Unknown | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
MAL202138229E3
Cap Aluminum Lytic 22uF 63V 20% (6 X 10mm) Axial 5.8 Ohm 0.09A 2500h 85°C Ammo
|
Bestand
1.000
0,5495 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | 5.8 | Standard | 0.09 | 6.8@5Min | 0.08 | Axial | 2500 | Polarized|High CV|Axial Leads | 2 | 6 X 10 | 6 | Polar | Ammo | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL202138479E3
Cap Aluminum Lytic 47uF 63V 20% (6.5 X 18mm) Axial 2.7 Ohm 0.15A 2500h 85°C Ammo
|
Bestand
1.000
0,6218 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | 2.7 | Standard | 0.15 | 10@5Min | 0.08 | Axial | 2500 | Polarized|High CV|Axial Leads | 2 | 6.5 X 18 | 6.5 | Polar | Ammo | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL202190515E3
Cap Aluminum Lytic 470uF 40V 20% (10 X 25mm) Axial 0.37 Ohm 0.52A 2500h 85°C Ammo
|
Bestand
3
1,2891 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 470uF | 40VDC | 20% | 0.37 | Standard | 0.52 | 42@5Min | 0.11 | Axial | 2500 | Polarized|High CV|Axial Leads | 2 | 10 X 25 | 10 | Polar | Ammo | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
MAL202190512E3
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Axial 0.6 Ohm 0.43A 2500h 85°C Ammo
|
Bestand
429
Von 1,2891 € bis 1,3769 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | 0.6 | Standard | 0.43 | 32@5Min | 0.08 | Axial | 2500 | Polarized|High CV|Axial Leads | 2 | 10 X 25 | 10 | Polar | Ammo | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
MKP1848C61080JK2
Cap Film 10uF 800V PP 5%( 32 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 0.007 Ohm 105°C
|
Bestand
6
4,095 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 10uF | 800VDC | 5% | 0.007 | Plastic Rectangular Can | 27.5 | Radial | PP | Very Long Useful Life Time|Low ESR|Low ESL|High Ripple Current Capablities|High Density DC-Link Capacitor | 2 | 32 X 21 X 31 | 31 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C52060JK2
Cap Film 2uF 600V PP 5% (32 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 0.035 Ohm 105°C
|
Bestand
320
1,5059 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 2uF | 600VDC | 5% | 0.035 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 9 X 19 | 19 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C55090JK2
Cap Film 5uF 900V PP 5% (32 X 18 X 28mm) Radial Plastic Rectangular Can 27.5mm 0.013 Ohm 105°C
|
Bestand
5.440
Von 1,3698 € bis 1,4966 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 5uF | 900VDC | 5% | 0.013 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 18 X 28 | 28 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848S53070JK2A
Cap Film 3uF 700V PP 5%( 31.5 X 24 X 12mm) Radial Wound 27.5mm 0.0225 Ohm 105°C
|
Bestand
96
1,7686 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 3uF | 700VDC | 5% | 0.0225 | Wound | 27.5 | Radial | PP | 31.5 X 24 X 12 | 12 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MKP1848S61050JP2C
Cap Film 10uF 500V PP 5%( 42 X 24 X 18mm) Radial Wound 37.5mm 0.01 Ohm 105°C
|
Bestand
231
Von 4,4115 € bis 4,4564 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 10uF | 500VDC | 5% | 0.01 | Wound | 37.5 | Radial | PP | 42 X 24 X 18 | 18 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MKP1848S62010JY5F
Cap Film 20uF 1000V PP 5%( 57.5 X 39 X 24mm) Wound 52.5mm 0.007 Ohm 105°C
|
Bestand
2
7,0818 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 20uF | 1000VDC | 5% | 0.007 | Wound | 52.5 | PC Pin | PP | 57.5 X 39 X 24 | 24 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MKT1817322254
Cap Film 0.022uF 250V PET 5% (7.5 X 3 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
Bestand
4.003
0,144 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Potted | 0.022uF | 250VDC|160VAC | 5% | Plastic Rectangular Can | 5 | Radial | PET | 7.5 X 3 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MKP1848C61012JP4
Cap Film 10uF 1200V PP 5% (42 X 24 X 44mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C
|
Bestand
94
Von 6,6655 € bis 7,5741 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 10uF | 1200VDC | 5% | 0.008 | Plastic Rectangular Can | 37.5 | PC Pin | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 4 | 42 X 24 X 44 | 44 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C55050JK2
Cap Film 5uF 500V PP 5% (32 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.018 Ohm 105°C
|
Bestand
789
2,0074 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 5uF | 500VDC | 5% | 0.018 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 11 X 21 | 21 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C51012JK2
Cap Film 1uF 1200V PP 5%( 32 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 0.045 Ohm 105°C
|
Bestand
3.001
Von 1,2055 € bis 1,2259 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 1uF | 1200VDC | 5% | 0.045 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 11 X 21 | 21 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C51090JK2
Cap Film 1uF 900V PP 5% (32 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 0.065 Ohm 105°C
|
Bestand
1.920
Von 1,2824 € bis 1,3996 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 1uF | 900VDC | 5% | 0.065 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 9 X 19 | 19 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MAL225953331E3
Cap Aluminum Lytic 330uF 250V 20% (22 X 35mm) Snap-In 10mm 0.29 Ohm 1.82A 3000h 105°C Box
|
Bestand
800
0,7347 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 330uF | 250VDC | 20% | 0.29 | Standard | Aluminum Cylindrical Can | 1.82 | 830@5Min | 10 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MAL202118681E3
Cap Aluminum Lytic 680uF 63V 20% (15 X 30mm) Axial 0.199 Ohm 0.89A 8000h 85°C Bulk
|
Bestand
1.000
Von 1,7972 € bis 1,8636 €
pro Stück
|
Vishay | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | 0.199 | Standard | 0.89 | 90@5Min | 0.08 | Axial | 8000 | Polarized|High CV|Axial Leads | 2 | 15 X 30 | 15 | Polar | Bulk | No | Unknown | No | No | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
MKT1820756065
Cap Film 560uF 63V PET 10%( 57.5 X 35 X 50mm) Radial Plastic Rectangular Can 52.5mm 125°C Bulk
|
Bestand
160
98,2056 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Capacitor | 560uF | 40VAC|63VDC | 10% | Plastic Rectangular Can | 52.5 | Radial | PET | Radial Potted Type|High Temperature | 2 | 57.5 X 35 X 50 | 50(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MKP1848S61570JP2C
Cap Film 15uF 700V PP 5%( 42 X 39 X 18mm) Radial Wound 37.5mm 0.009 Ohm 105°C
|
Bestand
49
Von 5,5888 € bis 5,6383 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 15uF | 700VDC | 5% | 0.009 | Wound | 37.5 | Radial | PP | 42 X 39 X 18 | 18 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
F339X131048MFP2B0
Cap Film Suppression X1 0.01uF 1000VDC/480VAC PP 20% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bulk Automotive AEC-Q200
|
Bestand
8
0,1902 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 1000VDC|480VAC | 20% | Plastic Rectangular Can | 15 | Radial | PP | 2 | X1 | 17.5 X 5 X 11 | 11(Max) | Non Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
MKP1848C53090JK2
Cap Film 3uF 900V PP 5% (32 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 0.02 Ohm 105°C
|
Bestand
4
1,5501 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 3uF | 900VDC | 5% | 0.02 | Plastic Rectangular Can | 27.5 | Radial | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 2 | 32 X 13 X 23 | 23 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
F17733102000
Cap Film Suppression X2 0.01uF 630VDC/253VAC PET 20%( 6 X 19mm) Axial 100°C Loose
|
Bestand
4.500
Von 1,3928 € bis 1,4263 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 253VAC|630VDC | 20% | Axial | PET | 2 | X2 | 6 X 19 | 6(Max) | Non Polar | Loose | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
MKP1848C61512JP5
Cap Film 15uF 1200V PP 5% (42 X 30 X 57mm) Plastic Rectangular Can 37.5mm 0.005 Ohm 105°C
|
Bestand
63
10,0919 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 15uF | 1200VDC | 5% | 0.005 | Plastic Rectangular Can | 37.5 | PC Pin | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 4 | 42 X 30 X 57 | 57 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MKP1848C61590JP4
Cap Film 15uF 900V PP 5%( 42 X 21.5 X 38.5mm) Plastic Rectangular Can 37.5mm 0.008 Ohm 105°C
|
Bestand
1.911
Von 6,8473 € bis 7,0441 €
pro Stück
|
Vishay | Kondensator, Kunststofffilm | DC Link Capacitor | 15uF | 900VDC | 5% | 0.008 | Plastic Rectangular Can | 37.5 | PC Pin | PP | High Density DC-Link Capacitor|High Ripple Current Capablities|Low ESL|Low ESR|Very Long Useful Life Time | 4 | 42 X 21.5 X 38.5 | 38.5 | Non Polar | No | No | No | No | No | EAR99 | No |