WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Dielectric | Construction | Maximum Terminal Width - (mm) | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FKP1R031007D00JYSD
Cap Film 0.1uF 1250V PP 5% (41.5 X 15 X 26mm) Radial 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 5% | 1250VDC|600VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 15 X 26 | 37.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKP1F034705D00KSSD
Cap Film 0.47uF 250V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 250VDC|180VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SMDTF03100QA00KP00
Cap Film 0.1uF 250V PET 10%( 5.7 X 5.1 X 3.5mm) SMD 100°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 10% | 160VAC|250VDC | PET | Flat | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
FKP1U024707E00JSSD
Cap Film 0.047uF 2000V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.047uF | 5% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 41.5 X 17 X 29 | 37.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP1U012205D00JSSD
Cap Film 0.0022uF 2000V PP 5% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D003301D00HSSD
Cap Film 330pF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 330pF | 2.5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D012201D00JSSD
Cap Film 0.0022uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D012201D00HSSD
Cap Film 0.0022uF 100V PP 2.5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 2.5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D021001I00HSSD
Cap Film 0.01uF 100V PP 2.5% (7.2 X 6.5 X 8mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 2.5% | 100VDC|63VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 6.5 X 8 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP3J013303F00KSSD
Cap Film 0.0033uF 630V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 10% | 630VDC|300VAC | PP | Plastic Rectangular Can | Radial | 13 X 5 X 11 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1G031004D00KSSD
Cap Film 0.1uF 400V PP 10% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Automotive AEC-Q200
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 400VDC|250VAC | PP | Plastic Rectangular Can | Radial | 18 X 7 X 14 | 15 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKP4F031002D00JSSD
Cap Film 0.1uF 250V PP 5%( 10.3 X 4.5 X 9.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC|160VAC | High Frequency | PP | Plastic Rectangular Can | Radial | 10.3 X 4.5 X 9.5 | 7.5 | Non Polar | Bulk | 0.06 | No | No | No | No | No | EAR99 | No | ||||||||||
MKP4F034704D00KSSD
Cap Film 0.47uF 250V PP 10%( 18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VDC|160VAC | PP | Plastic Rectangular Can | Radial | 18 X 7 X 14 | 15 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKS2D023301A00JSSD
Cap Film 0.033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.033uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 7.2 X 2.5 X 6.5 | 5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
MKS4D032203C00JSSD
Cap Film 0.22uF 100V PET 5% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 13 X 4 X 9 | 10 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKS4D046805G00KSSD
Cap Film 6.8uF 100V PET 10% (26.5 X 10.5 X 19mm) Radial Plastic Rectangular Can 22.5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 6.8uF | 10% | 100VDC|63VAC | PET | Plastic Rectangular Can | Radial | 26.5 X 10.5 X 19 | 22.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
MKY22W12203D00KSSD
Cap Film Suppression Y2 0.0022uF 300VAC PP 10% (13 X 4 X 9.5mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | RFI Suppression | 0.0022uF | 10% | 300VAC | PP | Plastic Rectangular Can | Radial | Y2 | 13 X 4 X 9.5 | 10 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||
SMDTC04330VA00KR00
Cap Film 3.3uF 63V PET 10% (10.2 X 7.6 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 3.3uF | 10% | 63VDC|40VAC | PET | Flat | 10.2 X 7.6 X 5 | 4030 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD04100TB00KQ00
Cap Film 1uF 100V PET 10% (7.2 X 6.1 X 5mm) 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 1uF | 10% | 100VDC|63VAC | PET | Flat | 7.2 X 6.1 X 5 | 2824 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
SMDTD03100QA00MP00
Cap Film 0.1uF 100V PET 20% (5.7 X 5.1 X 3.5mm) SMD 125°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | 0.1uF | 20% | 100VDC|63VAC | PET | Flat | 5.7 X 5.1 X 3.5 | 2220 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
FKP2O102201D00JSSD
Cap Film 220pF 1000V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 220pF | 5% | 1000VDC|250VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2J011501D00HI00
Cap Film 0.0015uF 630V PP 2.5%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C T/R
|
Bestand
3.000
0,1713 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 2.5% | 630VDC|250VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
FKP2J003301D00KA00
Cap Film 330pF 630V PP 10%( 7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Ammo
|
Bestand
3.000
0,1233 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 330pF | 10% | 630VDC|250VAC | PP | Plastic Rectangular Can | Radial | 7.2 X 4.5 X 6 | 5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1O122205F00KSSD
Cap Film 0.022uF 1000V PP 10%( 26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 10% | 1000VDC|600VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 8.5 X 18.5 | 22.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP1U013305D00KSSD
Cap Film 0.0033uF 2000V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 10% | 2000VDC|700VAC | PP | Plastic Rectangular Can | Radial | 26.5 X 7 X 16.5 | 22.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |