WIMA Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Special Features | Construction | Maximum Dissipation Factor - (%) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MKP1F031003G00KSSD
Cap Film 0.1uF 250V PP 10% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 180VAC|250VDC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 6 X 12 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKS4G032203G00JSSD
Cap Film 0.22uF 400V PET 5% (13 X 6 X 12mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.22uF | 5% | 200VAC|400VDC | Plastic Rectangular Can | PET | Radial | 10 | 13 X 6 X 12 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
| MPRY2W2100FF00MSSD Cap Film Suppression Y2 0.01uF 1250VDC/300VAC Paper 20%( 19 X 8 X 17mm) Radial Plastic Rectangular Can 15mm 110°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 20% | 300VAC|1250VDC | Plastic Rectangular Can | Paper | Radial | 15 | Y2 | 19 X 8 X 17 | No | No | No | No | EAR99 | No | |||||||||||||
SNFPO131507D4CMS00
Snubber FKP Capacitors for High Pulse Applications
|
|
WIMA | Kondensator, Kunststofffilm | Snubber | 0.15uF | 20% | 1000VDC | Plastic Rectangular Can | PP | PC Pin | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
FKS2D012201A00JC00
Cap Film 0.0022uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Ammo
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0022uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||
MKS2B044701K00KC00
Cap Film 4.7uF 50V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Ammo
|
|
WIMA | Kondensator, Kunststofffilm | 4.7uF | 10% | 50VDC|30VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 7.2 X 13 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
FKP1J013304B00JSSD
Cap Film 0.0033uF 630V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 5% | 630VDC|400VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP1R031007D00KSSD
Cap Film 0.1uF 1250V PP 10% (41.5 X 15 X 26mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1250VDC|600VAC | Plastic Rectangular Can | PP | Radial | 37.5 | 41.5 X 15 X 26 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKP1T006804B00KSSD
Cap Film 680pF 1600V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 10% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 5 X 11 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D011501D00JSSD
Cap Film 0.0015uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0015uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 4.5 X 6 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP2D016801G00HSSD
Cap Film 0.0068uF 100V PP 2.5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0068uF | 2.5% | 100VDC|63VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 5.5 X 7 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP3J001002B00JSSD
Cap Film 100pF 630V PP 5% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 100pF | 5% | 630VDC|300VAC | Plastic Rectangular Can | PP | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
FKP3J006802B00KA00
Cap Film 680pF 630V PP 10% (10 X 3 X 8.5mm) Radial Plastic Rectangular Can 7.5mm 105°C Ammo
|
Bestand
2.300
0,2242 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 680pF | 10% | 630VDC|300VAC | Plastic Rectangular Can | PP | Radial | 7.5 | 10 X 3 X 8.5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| FKP4T014704F00MSSD Cap Film 0.0047uF 1600V PP 20%( 18 X 8 X 15mm) Radial Plastic Rectangular Can 15mm 105°C Bulk |
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0047uF | 20% | 1600VDC|650VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 8 X 15 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKS2D011001A00JSSD
Cap Film 0.001uF 100V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 5% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKS2D011001A00MSSD
Cap Film 0.001uF 100V PET 20%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 20% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
FKS2D013301A00KSSD
Cap Film 0.0033uF 100V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.0033uF | 10% | 100VDC|63VAC | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||
MKP1F022202C00JSSD
Cap Film 0.022uF 250V PP 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.022uF | 5% | 250VDC|180VAC | Plastic Rectangular Can | PP | Radial | 7.5 | 10 X 4 X 9 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1G021003C00MSSD
Cap Film 0.01uF 400V PP 20% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
Bestand
3.000
0,1481 €
pro Stück
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.01uF | 20% | 400VDC|250VAC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 4 X 9 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1G031004D00MSSD
Cap Film 0.1uF 400V PP 20% (18 X 7 X 14mm) Radial Plastic Rectangular Can 15mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.1uF | 20% | 400VDC|250VAC | Plastic Rectangular Can | PP | Radial | 15 | 18 X 7 X 14 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
MKP1O111003C00KF00
Cap Film 0.001uF 1000V PP 10%( 13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R
|
|
WIMA | Kondensator, Kunststofffilm | Pulse | 0.001uF | 10% | 1000VDC|600VAC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 4 X 9 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||
MKP2C021001B00KSSD
Cap Film 0.01uF 63V PP 10%( 7.2 X 3 X 7.5mm) Radial Plastic Rectangular Can 5mm 100°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 10% | 63VDC|40VAC | Plastic Rectangular Can | PP | Radial | 5 | 7.2 X 3 X 7.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||
MKP4F031503F00JSSD
Cap Film 0.15uF 250V PP 5%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.15uF | 5% | 250VDC|160VAC | Plastic Rectangular Can | PP | Radial | 10 | 13 X 5 X 11 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
MKP4J036806B00KSSD
Cap Film 0.68uF 630V PP 10%( 31.5 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.68uF | 10% | 630VDC|280VAC | Plastic Rectangular Can | PP | Radial | 27.5 | 31.5 X 11 X 21 | Non Polar | Bulk | Unknown | No | No | No | No | No | EAR99 | No | |||||||||||
MKS2C021001A00KSSD
Cap Film 0.01uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk
|
|
WIMA | Kondensator, Kunststofffilm | 0.01uF | 10% | 40VAC|63VDC | High Capacitance Ratio|High Volume | Plastic Rectangular Can | PET | Radial | 5 | 7.2 X 2.5 X 6.5 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |