PMP8274.3, Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive
Referenzdesign unter Verwendung des Teils TLV62080DSG von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Computers and Peripherals
- Digital TV
- Set-Top Box
Beschreibung
- PMP8274.3, Small Integrated Sync Bucks and an LDO for Low Voltage Outputs for a Solid State Drive. Three integrated sync buck switchers provide up to 1A of output current. Output voltages of 1V, 1.35V, 1.8V and 2.5V from a 3.3V/5V input efficiently provide over 4W of output power
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 5.5 V
-
Output Voltage1.8 V
-
Output Current1 A
-
Output Power1.8 W
-
TopologyBuck- Synchronous
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
TLV70025DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
TLV70025DDCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
TLV62080DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | In den Warenkorb | |
|
|
TLV62080DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.5V to 4V 1.2A 8-Pin WSON EP T/R | In den Warenkorb | |