Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76RSB02ST
Switch DIP ON OFF SPST 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
308
2,4563 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Rocker | ON OFF | 2 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 4 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
50M45-01-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
18
Von 32,3267 € bis 38,4331 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000(Max) | 45 | Panel Mount | Solder Lug | 600VAC | Straight | 8 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B30-01-2-04S
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
17
Von 29,587 € bis 35,1781 €
pro Stück
|
Grayhill | Drehschalter | DP4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44HS30-01-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
3
88,7525 €
pro Stück
|
Grayhill | Drehschalter | 6PDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
90HBJ05PT
Switch DIP ON OFF SPST 5 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD Tube
|
Bestand
384
Von 4,3371 € bis 4,6807 €
pro Stück
|
Grayhill | DIP-Schalter | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 5 | 2000 | 2000 | Surface Mount | J-Lead | 500Vrms | Straight | 10 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34CMDP14B7M1QT
Switch Toggle ON None ON DPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
|
Bestand
100
Von 5,1015 € bis 6,7505 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 30000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 2.54 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
M3786/4-5081
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 129,2125 € bis 134,1766 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44M30-02-4-03N
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
94,4552 €
pro Stück
|
Grayhill | Drehschalter | 4P3T | Flatted Shaft | 3 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71AD36-04-1-AJN
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
18
Von 37,162 € bis 38,5877 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
50KSP36-01B04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
18
Von 40,1679 € bis 50,7746 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | 9.6(Round) | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
95CW06E2GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD Tube
|
Bestand
150
Von 0,9877 € bis 1,3054 €
pro Stück
|
Grayhill | Tastschalter | Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 4 | Nylon Thermoplastic | Silver | Tube | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71C36-1BG-1BG
Switch Rotary SP8T/SP8T 8/8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
10
63,8032 €
pro Stück
|
Grayhill | Drehschalter | SP8T/SP8T | Flatted Shaft | 8/8 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
34CMDP11B1M2RT
Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
160
Von 4,7494 € bis 5,1187 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 30000 | PC Mount with Threads | PC Pins | 1000Vrms | 4.95(Round) | Straight | 6 | Brass | 2.54 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
95C06D3RAT
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
|
Bestand
1.000
Von 0,3006 € bis 0,3951 €
pro Stück
|
Grayhill | Tastschalter | Non Washable | SPST | Round Button | N.O. | 1000000 | Through Hole | PC Pins | 250VAC|250VDC | Right Angle | 2 | Nylon Thermoplastic | Silver | Bulk | 100 | 100 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44HS45-03-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
8
Von 111,8983 € bis 116,2011 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71ADF30-01QAJN
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
49
Von 21,4023 € bis 23,1114 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
51MPT30-01B04N
Single Deck Rotary Switch
|
Bestand
23
Von 32,0777 € bis 40,5544 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 30 | Panel Mount/Through Hole | PC Pins | Non-Shorting | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
M3786/4-0028
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 93,1068 € bis 117,6954 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-5970
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
5
Von 167,5511 € bis 211,8071 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
09M45-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Bestand
3
88,701 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 10000 | 45 | 50000 | Panel Mount | Solder Lug | 500VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71ADF36-03-1-AJN
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
21
Von 37,4626 € bis 38,8969 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ASP12B8M1RT
Switch Toggle ON None ON SPDT Round Lever Solder Lug 20VAC 20VDC 0.4VA Panel Mount with Threads
|
Bestand
125
Von 4,3543 € bis 5,7714 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71BDF30-06-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
Bestand
10
Von 61,4156 € bis 63,7689 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
32LED-RED
Switch Access LED Push Button Switch
|
Bestand
241
Von 2,5851 € bis 2,7655 €
pro Stück
|
Grayhill | Schalterzubehör | LED | Push Button Switch | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
71BDF36-08PAJN
Multi-Deck Rotary Switch
|
Bestand
22
Von 75,9043 € bis 80,3617 €
pro Stück
|
Grayhill | Drehschalter | Flatted Shaft | 25000(Max) | 500VAC | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No |