Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
476CKH100MSA
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.8219 Ohm 0.18A 2000h 105°C Ammo
|
Bestand
5.500
Von 0,133 € bis 0,1684 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | 2.8219 | Standard | Aluminum Cylindrical Can | 0.18 | 141@1Min|47@2Min | 5 | 0.08 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
477CKS100M
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.3527 Ohm 1.395A 2000h 85°C
|
Bestand
93
0,8492 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | 0.3527 | Standard | Aluminum Cylindrical Can | 1.395 | 470@2Min | 7.5 | 0.08 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX152M200A042A
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2.5A 3000h 105°C
|
Bestand
45
6,116 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 0.155 | Low | Aluminum Cylindrical Can | 2.5 | 1643.17@5Min | 10 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AFK477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
39
0,5653 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | 0.16 | Low | Cylindrical | 0.6 | 75.2@2Min | 0.16 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
| MXH224K305G11 EMI RFI Suppression Capacitors Harsh Environment Automotive AEC-Q200 |
Bestand
3.312
Von 0,3974 € bis 0,6565 €
pro Stück
|
Illinois Capacitor | Kondensator, sonstige | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
MMWA6P47K-F
Cap Film 0.47uF 600V/630V PET 10%( 11.9 X 44.4mm) Axial 125°C
|
Bestand
14
2,5017 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 600VDC|630VDC | 10% | Axial | PET | 2 | 11.9 X 44.4 | 11.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SK471M063ST
Cap Aluminum Lytic 470uF 63V 20% (13 X 26mm) Radial 5mm 0.25 Ohm 0.88A 2000h 85°C Standard
|
Bestand
7.716
Von 0,9348 € bis 1,1397 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.25 | Standard | Aluminum Cylindrical Can | 0.88 | 3@2Min | 5 | 10 | Radial | 2000 | 2 | 13 X 26 | 26 | 13 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| BLH206K901B104 Cap Film 20uF 900V PP 10%( 42.5 X 30 X 45mm) Plastic Rectangular Can 37.5mm 0.0055 Ohm 105°C Automotive AEC-Q200 |
Bestand
30
Von 8,3533 € bis 9,9341 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 20uF | 900VDC | 10% | 0.0055 | Plastic Rectangular Can | 37.5 | PC Pin | PP | 4 | 42.5 X 30 X 45 | 45 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
381LR122M200K042
Cap Aluminum Lytic 1200uF 200V 20% (30 X 40mm) Snap-In 10mm 0.124 Ohm 3.13A 3000h 105°C
|
Bestand
53
4,0428 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 200VDC | 20% | 0.124 | Extreme Low | 3.13 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
103MMR630K
Cap Film 0.01uF 630V PET 10%( 13 X 5 X 8mm) Radial 10mm 176.839 Ohm 105°C Bulk
|
Bestand
40.802
0,0433 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 630VDC|220VAC | 10% | 176.839 | 10 | Radial | PET | 13 X 5 X 8 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SEK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 3.39 Ohm 0.125A 2000h 105°C
|
Bestand
1.200
0,23 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 3.39 | Standard | Aluminum Cylindrical Can | 0.125 | 23.5@2Min | 2.5 | 12 | Radial | 2000 | High CV | 2 | 0.55 | 6.3 X 11.5 | 11.5(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SK220M016ST
Cap Aluminum Lytic 22uF 16V 20% (5 X 11mm) Radial 2mm 9.65 Ohm 0.075A 2000h 85°C Standard
|
Bestand
10
0,1866 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | 9.65 | Standard | Aluminum Cylindrical Can | 0.075 | 3@2Min | 2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
OB3
Cap Accessories Wrap Around Bracket
|
Bestand
16
0,3742 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Wrap Around Bracket | Capacitor Aluminum Electrolytic | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
AFK106M25B12T-F
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
27
0,1716 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | 1.35 | Low | Cylindrical | 0.09 | 3@2Min | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
| 476AVG100MGBJ Cap Aluminum Polymer 47uF 100VDC 20%( 10 X 12mm) Radial 5mm 0.038 Ohm 2.1A 1500h 125°C Ammo/T/R |
Bestand
4.136
Von 1,25 € bis 1,7234 €
pro Stück
|
Illinois Capacitor | Aluminium-Polymer-Kondensator | Polymer | 47uF | 100VDC | 20% | 0.038 | Low | Aluminum Cylindrical Can | 2.1 | 940@2Min | 5 | 12 | Radial | 1500 | 2 | 10 X 12 | 12 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MC22FF181J-F
Cap Mica 180pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
75
4,06 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 1000VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD102FO3F
Cap Mica 0.001uF 500V 1% (16.5 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
247
Von 2,76 € bis 2,9811 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 500VDC | 1% | No | 8.7 | Radial | Stable Capacitance Over Wide Temperature Range | 16.5 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
MC22FD681J-F
Cap Mica 680pF 500V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Bestand
200
Von 4,3719 € bis 6,63 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 500VDC | 5% | Yes | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
SLP471M450H9P3
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.706 Ohm 1.85A 3000h 105°C
|
Bestand
479
Von 5,1347 € bis 5,8033 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | 0.706 | Low | Aluminum Cylindrical Can | 1.85 | 10 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
VR8A
Cap Accessories Vertical Mounting Clamp CRS Zinc Chromate
|
Bestand
27
Von 3,8968 € bis 4,0151 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Vertical Mounting Clamp | Capacitor Aluminum Electrolytic | CRS | Zinc Chromate | 28.58 | 50.8 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SLPX682M035A7P3
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.078 Ohm 2.97A 3000h 85°C
|
Bestand
2.500
1,2266 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | 0.078 | Standard | Aluminum Cylindrical Can | 2.97 | 1463.56@5Min | 10 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CGH292T250V3L
Cap Aluminum Lytic 2900uF 250V -10% to 50% (50.8 X 92.075mm) Clamp Mount Screw 53.1 Ohm 5.7A 1000h 85°C
|
Bestand
1
39,0887 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2900uF | 250VDC | -10% to 50% | 53.1 | Low | Aluminum Cylindrical Can | 5.7 | 6000@5Min | Screw | 1000 | 2 | 50.8 X 92.075 | 92.075(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
476SML100M
Cap Aluminum Lytic 47uF 100V 20% (10 X 10.5mm) SMD 3.5274 Ohm 0.13A 2000h 85°C T/R
|
Bestand
6.500
Von 0,3791 € bis 0,4236 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | 3.5274 | Standard | Cylindrical | 0.13 | 47@2Min | 0.1 | 2000 | 2 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD5FA161JO3
Cap Mica 160pF 100V 5% (6.9 X 4.3 X 6.1mm) Radial 3mm 125°C
|
Bestand
95
Von 6,2455 € bis 7,429 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 160pF | 100VDC | 5% | 3 | Radial | 6.9 X 4.3 X 6.1 | 6.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
MLP371T350EB1A
Cap Aluminum Lytic 370uF 350V -10% to 50% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 2000h 85°C
|
Bestand
40
Von 76,3201 € bis 79,3781 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 370uF | 350VDC | -10% to 50% | Standard | Flatpack | 259@5Min | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes |