Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
478CKS035M
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 0.071 Ohm 2.7A 2000h 85°C
|
Bestand
164
Von 0,8221 € bis 0,8498 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.071 | 2.7 | 2000 | 4935@1Min|1645@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
505DCN2R7Q
Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60°C
|
Bestand
160
Von 1,5158 € bis 1,6813 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 5F | -10% to 30% | 2.7VDC | 0.11 | High Capacitance | 1000 | 0.015 | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
227TTA016M
Cap Aluminum Lytic 220uF 16V 20% (8 X 16mm) Axial 1.5071 Ohm 0.26A 2000h 85°C
|
Bestand
394
0,4103 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Standard | 1.5071 | 0.26 | 2000 | 35.2@2Min|105.6@1Min | 2 | Axial | 8 X 16 | 16 | 8 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
224MPW630K
Metalized polyester film capacitors
|
Bestand
101
Von 1,2536 € bis 1,3905 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 250VAC|630VDC | Wound | Axial | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
715P10456LD3
Cap Film 0.1uF 600V PP 5% Radial Wound 85°C
|
Bestand
87
4,3896 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 5% | 600VDC|200VAC | PP | Wound | Radial | 18.3 | Non Polar | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
160473J400E-F
Cap Film 0.047uF 400V PET 5% (13 X 6 X 12mm) Radial Wound 10mm 125°C
|
Bestand
1.900
Von 0,0985 € bis 0,4048 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 5% | 400VDC|200VAC | PET | Wound | Radial | 13 X 6 X 12 | 10 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
715P47354LD3
Cap Film 0.047uF 400V PP 5%( 31.8 X 9.4 X 10.9mm) Radial Wound 18.3mm 105°C
|
Bestand
938
Von 1,6897 € bis 1,7936 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 5% | 400VDC|200VAC | PP | Wound | 2 | Radial | 31.8 X 9.4 X 10.9 | 18.3 | 10.9(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
940C12P22K-F
Cap Film 0.22uF 1200V PP 10%( 21.5 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
69
Von 4,1652 € bis 4,5265 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 1200VDC|500VAC | 0.007 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 21.5 X 34 | 21.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
935C4W2K-F
Cap Film 2uF 400V PP 10%( 20.4 X 44.4mm) Axial 0.015 Ohm 105°C
|
Bestand
15
19,9119 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2uF | 10% | 400VDC|250VAC | 0.015 | High Capacitance|High Current|Low ESR|Self Healing | PP | 2 | Axial | 20.4 X 44.4 | 20.4 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
478LBA035M2BD
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.14109 Ohm 2.4A 2000h 85°C
|
Bestand
1.116
Von 2,1116 € bis 2,3655 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.14109 | 2.4 | 2000 | 1216.76@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | 0.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
477CKE100M
Cap Aluminum Lytic 470uF 100V 20% (16 X 25mm) Radial 7.5mm 0.2822 Ohm 0.72A 2000h 105°C
|
Bestand
3.509
Von 0,6947 € bis 0,8508 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 100VDC | Standard | 0.2822 | 0.72 | 2000 | 1410@1Min|470@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
477CKS035M
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 0.423 Ohm 0.755A 2000h 85°C
|
Bestand
242
0,3597 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Standard | 0.423 | 0.755 | 2000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
475CKE100M
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 28.219 Ohm 0.04A 2000h 105°C
|
Bestand
3.423
Von 0,0409 € bis 0,0436 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 100VDC | Standard | 28.219 | 0.04 | 2000 | 4.7@2Min|14.1@1Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | 0.08 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX331M200J012
Cap Aluminum Lytic 330uF 200V 20% (25 X 25mm) Snap-In 10mm 0.603 Ohm 1.2A 3000h 105°C
|
Bestand
400
Von 1,759 € bis 2,8161 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Low | 0.603 | 1.2 | 3000 | 770.71@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX182M050H012
Cap Aluminum Lytic 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1.5A 3000h 105°C
|
Bestand
1.000
Von 1,473 € bis 1,5597 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 50VDC | Low | 0.129 | 1.5 | 3000 | 900@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 25 | 10 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
BLC160J901B4C
Cap Film 16uF 900V PP 5%( 41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C
|
Bestand
8
4,5421 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 16uF | 5% | 900VDC | 0.0039 | PP | PC Pin | 41.5 X 24 X 44 | 10.2 | 44 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
381LQ331M450A032
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1.38A 2000h 105°C
|
Bestand
113
Von 6,2647 € bis 7,937 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Low | 0.553 | High Ripple Current | 1.38 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 35 | 10 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ391M450A042
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 0.468 Ohm 1.55A 2000h 105°C
|
Bestand
49
6,49 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | Low | 0.468 | High Ripple Current | 1.55 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ471M400K452
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1.68A 2000h 105°C
|
Bestand
2.380
Von 4,7744 € bis 6,3167 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Low | 0.388 | High Ripple Current | 1.68 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 30 X 45 | 10 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1.74A 2000h 105°C
|
Bestand
1
4,3922 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 0.388 | High Ripple Current | 1.74 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 45 | 10 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ561M250J032
Cap Aluminum Lytic 560uF 250V 20% (25 X 35mm) Snap-In 10mm 0.296 Ohm 1.5A 2000h 105°C
|
Bestand
182
Von 4,6704 € bis 5,9095 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 250VDC | Low | 0.296 | High Ripple Current | 1.5 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 35 | 10 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 0.91A 3000h 105°C
|
Bestand
170
Von 3,5006 € bis 4,1592 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Extreme Low | 1.326 | 0.91 | 3000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 30 | 10 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.469
Von 4,5335 € bis 9,4933 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Extreme Low | 0.402 | 1.85 | 3000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR471M400A042
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.282 Ohm 2.01A 3000h 105°C
|
Bestand
1.839
Von 5,4069 € bis 7,1659 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Extreme Low | 0.282 | 2.01 | 3000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 2.47A 3000h 105°C
|
Bestand
5.232
Von 6,6113 € bis 7,1312 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Extreme Low | 0.282 | 2.47 | 3000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No |