Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AFK227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
7.000
Von 0,5199 € bis 0,5892 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.16 | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK227M50G24VT-F
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.5mm) SMD 0.18 Ohm 0.67A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,8755 € bis 0,8849 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.18 | 0.67 | 110@2Min | Cylindrical with Vibration Proof | 2000 | 2 | 0.1 | G | 10 X 10.5 | High Vibration|Long Life|Low ESR|Low Impedance | 10.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AVE107M16E16T-F
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 0.155A 2000h 85°C T/R
|
Bestand
8
0,0171 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 3.32 | 0.155 | 16@2Min | Cylindrical | 2000 | 2 | 0.2 | E | 8 X 6.5 | 6.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AVE106M25C12T-F
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.3mm) SMD 23.21 Ohm 0.032A 2000h 85°C T/R
|
Bestand
47
Von 0,0745 € bis 0,375 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | Low | 23.21 | 0.032 | 3@2Min | Cylindrical | 2000 | 2 | 0.14 | C | 5 X 5.3 | 5.3 | 5 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
BLC160J901B4C
Cap Film 16uF 900V PP 5%( 41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85°C
|
Bestand
8
4,5421 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 16uF | 5% | 900VDC | 0.0039 | PP | 10.2 | PC Pin | 41.5 X 24 X 44 | 44 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CDV19FF222JO3F
Cap Mica 0.0022uF 1000V 5% (17.5 X 7.9 X 14.2mm) Radial 8.7mm 125°C
|
Bestand
3
11,2366 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 5% | 1000VDC | 8.7 | Radial | 17.5 X 7.9 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
DME1W2P2K-F
Cap Film 2.2uF 100V PET 10%( 18.5 X 7.5 X 15.5mm) Radial 15mm 125°C
|
Bestand
820
Von 1,2391 € bis 1,3431 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 2.2uF | 10% | 100VDC|65VAC | PET | Wound | 15 | 2 | Radial | 18.5 X 7.5 X 15.5 | Mini Dipped | 15.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P15K-F
Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125°C
|
Bestand
2.500
Von 0,4592 € bis 0,4852 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.15uF | 10% | 250VDC|160VAC | PET | Wound | 7.5 | 2 | Radial | 10.3 X 6 X 10.8 | Mini Dipped | 10.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P47K-F
Cap Film 0.47uF 250V PET 10%( 18.5 X 6 X 12.5mm) Radial 15mm 125°C
|
Bestand
11.852
Von 0,6412 € bis 0,6932 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.47uF | 10% | 160VAC|250VDC | PET | Wound | 15 | 2 | Radial | 18.5 X 6 X 12.5 | Mini Dipped | 12.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME1W3P3K-F
Cap Film 3.3uF 100V PET 10%( 18.5 X 9 X 16.5mm) Radial 15mm 125°C
|
Bestand
151
3,2233 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 3.3uF | 10% | 100VDC|65VAC | PET | Wound | 15 | 2 | Radial | 18.5 X 9 X 16.5 | Mini Dipped | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2S22K-F
Cap Film 0.022uF 250V PET 10%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 125°C
|
Bestand
980
Von 0,3813 € bis 0,4332 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.022uF | 10% | 250VDC|160VAC | PET | Wound | 7.5 | 2 | Radial | 10.3 X 4.5 X 7.5 | Mini Dipped | 7.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME4P22K-F
Cap Film 0.22uF 400V PET 10%( 18.5 X 6.5 X 13mm) Radial 15mm 125°C
|
Bestand
500
0,5378 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.22uF | 10% | 400VDC|200VAC | PET | Wound | 15 | 2 | Radial | 18.5 X 6.5 X 13 | Mini Dipped | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
PSU12430A
Cap Aluminum Lytic 124uF 330VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
2
76,0172 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 124uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.3875 X 111.125 | 111.125 | 52.388 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU16135A
Cap Aluminum Lytic 161uF 220VAC/250VAC 20% (52.3875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
1
56,7811 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 161uF | 20% | 250VAC|220VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.3875 X 111.125 | 111.125 | 52.388 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU18915A
Cap Aluminum Lytic 189uF 110VAC/125VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
180
Von 9,6874 € bis 16,7666 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 189uF | 20% | 110VAC|125VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 69.85 | 69.85 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU2130
Cap Aluminum Lytic 21uF 330VAC 20% (36.5125 X 69.85mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
70
Von 20,6571 € bis 27,3378 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 21uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 69.85 | 69.85 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU2530
Cap Aluminum Lytic 25uF 330VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
81
Von 13,7425 € bis 14,2711 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU21630
Cap Aluminum Lytic 216uF 330VAC 20% (65.0875 X 111.125mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
109
Von 65,394 € bis 66,9104 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 216uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 65.0875 X 111.125 | 111.125 | 65.088 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU6435
Cap Aluminum Lytic 64uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
3
32,5107 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 64uF | 20% | 250VAC|220VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU5330B
Cap Aluminum Lytic 53uF 330VAC 20%( 46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
96
Von 26,5752 € bis 28,7155 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 53uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.0375 X 85.725 | 85.725 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU5335
Cap Aluminum Lytic 53uF 220VAC/250VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
109
Von 13,1013 € bis 22,6674 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 53uF | 20% | 220VAC|250VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
PSU6430
Cap Aluminum Lytic 64uF 330VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
313
Von 17,9103 € bis 30,951 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 64uF | 20% | 330VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 46.0375 X 85.725 | 85.725 | 46.038 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,6895 € bis 33,4898 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 10% | 1200VDC | 0.005 | PP | 2 | Lug | 62.87 X 76.2 X 38.1 | Self Healing|Low Inductance|High Peak and Rms Current Capability|Low Loss Polypropylene Dielectric | 38.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SEK101M025ST
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.12 Ohm 0.145A 2000h 105°C
|
Bestand
634
Von 0,5284 € bis 0,5965 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Standard | 2.12 | 0.145 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 16 | Radial | 6.3 X 11 | 11(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK220M050ST
Cap Aluminum Lytic 22uF 50V 20% (5 X 11mm) Radial 2mm 7.24 Ohm 0.075A 2000h 105°C
|
Bestand
516
Von 0,4467 € bis 0,4502 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Standard | 7.24 | 0.075 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 12 | Radial | 5 X 11 | 11(Max) | 5(Max) | Polar | No | No | No | No | No | No | EAR99 | No |