Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLPX682M063H3P3
Cap Aluminum Lytic 6800uF 63V 20% (35 X 30mm) Snap-In 10mm 0.059 Ohm 4.44A 3000h 85°C
|
Bestand
2.760
Von 3,3698 € bis 3,7744 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 63VDC | Standard | 0.059 | 4.44 | 1963.57@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX331M200A3P3
Cap Aluminum Lytic 330uF 200V 20% (22 X 30mm) Snap-In 10mm 0.603 Ohm 1.63A 3000h 85°C
|
Bestand
1.058
Von 0,9878 € bis 1,0311 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | Standard | 0.603 | 1.63 | 770.71@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX223M025E7P3
Cap Aluminum Lytic 22000uF 25V 20% (30 X 40mm) Snap-In 10mm 0.027 Ohm 5.33A 3000h 85°C
|
Bestand
159
Von 2,1836 € bis 2,8854 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 25VDC | Standard | 0.027 | 5.33 | 2224.86@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX223M050H9P3
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7.89A 3000h 85°C
|
Bestand
413
Von 4,5231 € bis 5,9961 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 50VDC | Standard | 0.021 | 7.89 | 3146.43@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX222M100C7P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 40mm) Snap-In 10mm 0.121 Ohm 3.21A 3000h 85°C
|
Bestand
50
2,4834 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | Standard | 0.121 | 3.21 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX153M035E7P3
Cap Aluminum Lytic 15000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.035 Ohm 4.8A 3000h 85°C
|
Bestand
70
Von 3,1367 € bis 3,7346 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 35VDC | Standard | 0.035 | 4.8 | 2173.71@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 40 | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX152M200H7P3
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.133 Ohm 4.06A 3000h 85°C
|
Bestand
669
Von 3,9937 € bis 4,4286 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | Standard | 0.133 | 4.06 | 1643.17@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP682M063E9P3
Cap Aluminum Lytic 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.059 Ohm 3.86A 3000h 105°C
|
Bestand
57
3,6479 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 63VDC | Low | 0.059 | 3.86 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP682M063H7P3
Cap Aluminum Lytic 6800uF 63V 20% (35 X 40mm) Snap-In 10mm 0.059 Ohm 3.84A 3000h 105°C
|
Bestand
14
4,9451 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 63VDC | Low | 0.059 | 3.84 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 0.99A 3000h 105°C
|
Bestand
86
Von 2,0085 € bis 2,0943 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 200VDC | Low | 0.905 | 0.99 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SEK332M016ST
Cap Aluminum Lytic 3300uF 16V 20% (13 X 26mm) Radial 5mm 0.09 Ohm 1.35A 2000h 105°C
|
Bestand
2.390
Von 1,3954 € bis 2,055 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | Standard | 0.09 | 1.35 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 22 | Radial | 13 X 26 | 26(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
105PMB850KSP2
Cap Film 1uF 850V PP 10%( 42.5 X 24.5 X 27.5mm) Screw Mount Lug 0.0027 Ohm 100°C
|
Bestand
743
Von 8,314 € bis 13,6351 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 1uF | 10% | 850VDC | 0.0027 | PP | 2 | Lug | 42.5 X 24.5 X 27.5 | High Pulse and RMS Current | 27.5(Max) | Non Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
107CKR050M
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 1.658 Ohm 0.255A 2000h 85°C
|
Bestand
1.400
0,0646 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Standard | 1.658 | 0.255 | 150@1Min|50@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
150104K630FE
Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk
|
Bestand
4.500
Von 0,8875 € bis 1,0795 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 630VDC|220VAC | PET | Axial | 8.5 X 28 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
159LBB025M2CE
Cap Aluminum Lytic 15000uF 25V 20% (25 X 35mm) Snap-In 10mm 0.03316 Ohm 3.45A 3000h 85°C
|
Bestand
120
Von 2,226 € bis 2,4435 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 25VDC | Standard | 0.03316 | 3.45 | 1837.12@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.3 | Snap-In | 25 X 35 | 35 | 25 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
160104J630L-F
Cap Film 0.1uF 630V PET 5% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125°C
|
Bestand
486
Von 1,5701 € bis 1,5796 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 5% | 630VDC|220VAC | PET | Wound | 22.5 | 2 | Radial | 26.5 X 6 X 15 | Non Inductive Wound|Non Polar|Rugged Plastic Case | 15(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
160104K400G-F
Cap Film 0.1uF 400V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C
|
Bestand
2.365
Von 0,4241 € bis 0,469 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC|200VAC | PET | Wound | 15 | 2 | Radial | 18 X 6 X 12 | Non Inductive Wound|Non Polar|Rugged Plastic Case | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
160104J400G-F
Cap Film 0.1uF 400V PET 5% (18 X 6 X 12mm) Radial Wound 15mm 125°C
|
Bestand
2.371
Von 0,5281 € bis 0,5965 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 5% | 400VDC|200VAC | PET | Wound | 15 | Radial | 18 X 6 X 12 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
160224J100D-F
Cap Film 0.22uF 100V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125°C
|
Bestand
1.095
0,1855 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 5% | 100VDC|63VAC | PET | Wound | 10 | 2 | Radial | 13 X 5 X 11 | Non Inductive Wound|Non Polar|Rugged Plastic Case | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
160224K100D-F
Cap Film 0.22uF 100V PET 10% (13 X 5 X 11mm) Radial Wound 10mm 125°C
|
Bestand
657
Von 0,5607 € bis 0,6584 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC|63VAC | PET | Wound | 10 | Radial | 13 X 5 X 11 | 11(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
167103J400A-F
Cap Film 0.01uF 400V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
|
Bestand
1.300
Von 0,4632 € bis 0,6374 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 5% | 400VDC|200VAC | PET | Wound | 7.5 | 2 | Radial | 10.5 X 4 X 9 | Non Inductive Wound|Non Polar|Rugged Plastic Case | 9(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
167332J630A-F
Cap Film 0.0033uF 630V PET 5%( 10.5 X 4 X 9mm) Radial Wound 7.5mm 125°C Bulk
|
Bestand
403
0,4094 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0033uF | 5% | 630VDC|220VAC | PET | Wound | 7.5 | Radial | 10.5 X 4 X 9 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
167474J63B-F
Cap Film 0.47uF 63V PET 5%( 10.5 X 5 X 11mm) Radial Wound 7.5mm 125°C Bulk
|
Bestand
755
0,7944 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 5% | 63VDC|40VAC | PET | Wound | 7.5 | Radial | 10.5 X 5 X 11 | 11(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
167473J100A-F
CAP, METAL/POLY, 100V, 5%, .047UF
|
Bestand
948
Von 0,3268 € bis 0,3475 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
168224J50C-F
Cap Film 0.22uF 50V PET 5% (7.2 X 3.5 X 7.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
2.472
0,4225 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 5% | 50VDC|30VAC | PET | Wound | 5 | Radial | 7.2 X 3.5 X 7.5 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No |