Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DCMC681T450AC2B
Cap Aluminum Lytic 680uF 450V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.1695 Ohm 3.4A 2000h 85°C
|
Bestand
24
Von 23,4559 € bis 27,875 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | -10% to 50% | 450VDC | Standard | 0.1695 | High Capacitance | 3.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 104.78 | 104.78 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CGS472T450X5C
Cap Aluminum Lytic 4700uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.031 Ohm 10.9A 2000h 85°C
|
Bestand
1
225,4867 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | -10% to 50% | 450VDC | Standard | 0.031 | 10.9 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD391JO3
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
330
Von 2,4695 € bis 2,6601 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 5% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FD271FO3F
Cap Mica 270pF 500V 1% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Bestand
32
Von 4,634 € bis 4,8004 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 1% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15ED330JO3
Cap Mica 33pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
1.090
Von 0,9791 € bis 1,4384 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 5% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
101C463U050EE0B
Cap Aluminum Lytic 46000uF 50V -10% to 75% (44.45 X 130.18mm) Chassis Mount Screw 0.009 Ohm 25.4A 5000h 105°C
|
Bestand
30
Von 23,7505 € bis 97,082 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 46000uF | -10% to 75% | 50VDC | Low | 0.009 | 25.4 | 5000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Screw | 44.45 X 130.18 | 130.18 | 44.45 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
106PHC250K
Cap Film 10uF 250V PP 10%( 24 X 34mm) Axial 0.0025 Ohm 100°C Bulk
|
Bestand
70
Von 5,8245 € bis 6,2691 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 10uF | 10% | 250VDC|160VAC | 0.0025 | High Capacitance|Low ESR|Low Self Inductance | PP | 2 | Axial | 24 X 34 | 24(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
294150B752JO0
Cap Mica 0.0075uF 15000V 5% Screw Metal Cylindrical Can 125°C
|
Bestand
3
2.042,8108 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0075uF | 5% | 15000VDC | Metal Cylindrical Can | Screw | Non Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
CD15FC751GO3
Cap Mica 750pF 300V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
50
Von 8,3443 € bis 9,9213 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 750pF | 2% | 300VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
| 550C292T450DF2B Aluminum Electrolytic Capacitor |
Bestand
6
93,6502 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | -10% to 50% | 450VDC | 76.2 X 142.88 | 76.2 | No | No | No | Yes | Yes | |||||||||||||||||||||||||||||||||||||||||
500C404U050FG2D
Cap Aluminum Lytic 0.4F 50V -10% to 75% (88.9 X 219.08mm) Clamp Mount Screw 0.004 Ohm 51A 5000h 95°C
|
Bestand
2
92,1339 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.4F | -10% to 75% | 50VDC | Standard | 0.004 | High Capacitance|Long Life | 51 | 5000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Screw | 88.9 X 219.08 | 219.08 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
337TTA025M
Cap Aluminum Lytic 330uF 25V 20% (8 X 20mm) Axial 0.8038 Ohm 0.385A 2000h 85°C
|
Bestand
263
Von 0,6584 € bis 0,7194 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Standard | 0.8038 | 0.385 | 2000 | 247.5@1Min|82.5@2Min | 2 | Axial | 8 X 20 | 20 | 8 | Polar | 0.16 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
| 477LBA450M2EH Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.52911 Ohm 2.5A 2000h 85°C |
Bestand
31
Von 10,3494 € bis 11,0278 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Standard | 0.52911 | 2.5 | 2000 | 1379.67@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 50 | 10 | 50 | 35 | Polar | 0.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
476CKH025M
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 5.2911 Ohm 0.08A 2000h 105°C
|
Bestand
1.000
0,0353 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 5.2911 | 0.08 | 2000 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
|
Bestand
3.600
Von 5,2856 € bis 6,2647 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Standard | 0.05 | 4.4 | 3000 | 1774.82@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 25 | 10 | 25 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225P10494XD3
Cap Film 0.1uF 400V PET 10% (20.3 X 13.2 X 21.3mm) Radial Wound 9.5mm 85°C
|
Bestand
1.494
Von 0,8376 € bis 0,9182 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC|200VAC | Non Inductive Wound | PET | Wound | 2 | Radial | 20.3 X 13.2 X 21.3 | 9.5 | 21.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
101C184U063DG2DP
Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Stud Mount Screw 31.75mm 0.0032 Ohm 68.2A 5000h 105°C
|
Bestand
72
143,0575 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.18F | -10% to 75% | 63VDC | Low | 0.0032 | 68.2 | 5000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Screw | 76.2 X 219.08 | 31.75 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
CM05ED470GO3
Cap Mica 47pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
500
3,0596 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CDV19FF561JO3F
Cap Mica 560pF 1000V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
Bestand
13.185
Von 2,6601 € bis 3,8472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 5% | 1000VDC | Radial | 16.5 X 5.3 X 13 | 8.7 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV19FF101JO3F
Cap Mica 100pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
7.300
Von 1,9063 € bis 2,7208 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 1000VDC | Radial | 16.3 X 4.8 X 12.7 | 8.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD5FA151JO3
Cap Mica 150pF 100V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm 125°C
|
Bestand
148
Von 4,2371 € bis 5,6062 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 5% | 100VDC | Radial | 6.9 X 4.3 X 5.8 | 3 | 5.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD681FO3F
Cap Mica 680pF 500V 1% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
Bestand
218
Von 3,7588 € bis 4,6617 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 1% | 500VDC | Radial | 16.5 X 5.3 X 13 | 8.7 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD182FO3F
Cap Mica 0.0018uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C
|
Bestand
4.950
Von 4,5317 € bis 5,9268 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 1% | 500VDC | Radial | 17 X 6.1 X 13.5 | 8.7 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15ED390GO3F
Cap Mica 39pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
400
Von 1,6117 € bis 1,7416 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 2% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15CD180JO3F
Cap Mica 18pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
32
1,9739 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 18pF | 5% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |