Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP331M250EK0A
Cap Aluminum Lytic 330uF 250V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.426 Ohm 1.8A 2000h 85°C
|
Bestand
14
27,4902 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | 0.426 | Standard | 1.8 | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MLP332M063EA1D
Cap Aluminum Lytic 3300uF 63V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.064 Ohm 5.2A 2000h 85°C
|
Bestand
8
43,286 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 63VDC | 0.064 | Standard | 5.2 | Flatpack | 2000 | Hook Lead | 44.45 X 12.7 X 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MLP331M420EB1A
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
4
Von 182,0334 € bis 230,1158 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | 0.53 | Standard | 2.1 | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MLS152M060EK0C
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9.8A 10000h 125°C
|
Bestand
59
Von 142,0693 € bis 196,7869 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 60VDC | 0.106 | Standard | 9.8 | Flatpack | 10000 | Radial | 25.4 | 44.45 X 12.7 X 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MMP6W1K-F
Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C
|
Bestand
1
2,0245 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 630VDC|250VAC | Non Inductive Wound | PET | Axial | 39 X 13 X 22 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MMWA6W1K-F
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
|
Bestand
1.252
Von 10,4741 € bis 13,4485 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 600VDC|630VDC | 0.75 | PET | Axial | 17.4 X 44.4 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,0579 € bis 32,7526 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 10% | 1200VDC | 0.005 | Low Loss Polypropylene Dielectric|High Peak and Rms Current Capability|Low Inductance|Self Healing | PP | Lug | 62.87 X 76.2 X 38.1 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
227CKH063M
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7536 Ohm 0.4A 2000h 105°C
|
Bestand
170
0,4101 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.7536 | Standard | 0.4 | 415.8@1Min|138.6@2Min | Aluminum Cylindrical Can | 2000 | Radial | 5 | 10 X 20 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
227KXM050M
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 1.136A 4000h 105°C Bulk
|
Bestand
472
0,2953 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.7536 | Low | 1.136 | 110@2Min | Aluminum Cylindrical Can | 0.1 | 4000 | Radial | 5 | 10 X 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
3186GE233U050BHA1
High Capacitance, Aluminum Electrolytic Screw Terminal
|
Bestand
10
Von 45,0232 € bis 46,9129 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500 | Screw | 76.2 X 104.8 | Polar | No | No | No | No | No | No | |||||||||||||||||||||||||||
380LQ221M400J022
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.905 Ohm 1.49A 2000h 85°C
|
Bestand
974
Von 3,0507 € bis 3,2202 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 0.905 | Standard | 1.49 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 25 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX101M400J012
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.9A 3000h 85°C
|
Bestand
1.500
Von 1,9999 € bis 3,2032 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.65 | Low | High Capacitance | 0.9 | 600@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
|
Bestand
3.600
Von 5,1692 € bis 6,1268 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | 0.05 | Standard | 4.4 | 1774.82@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX183M050A452
Cap Aluminum Lytic 18000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 6.94A 3000h 85°C
|
Bestand
2.000
Von 5,8811 € bis 6,9658 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 20% | 50VDC | 0.028 | Standard | High Capacitance | 6.94 | 2846.05@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 45 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX223M025J052
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85°C
|
Bestand
95
2,8558 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 25VDC | 0.03 | Standard | 6.1 | 2224.86@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
|
Bestand
956
Von 4,1523 € bis 5,4997 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | 0.071 | Standard | 5.13 | 2056.7@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
381LQ331M250H022
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
|
Bestand
18.303
Von 1,6694 € bis 1,805 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | 0.502 | Low | High Ripple Current | 1.2 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
381LQ221M400J032
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105°C
|
Bestand
31
Von 3,0219 € bis 3,0524 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 0.829 | Low | High Ripple Current | 1.1 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 25 X 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.120
Von 4,4303 € bis 5,4218 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | 0.402 | Extreme Low | 1.85 | 4000@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
381LX103M035J452
Cap Aluminum Lytic 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.04 Ohm 3.2A 3000h 105°C
|
Bestand
216
Von 2,3897 € bis 3,8388 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | 0.04 | Low | 3.2 | 1774.82@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 45 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
476CKE050M
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.527 Ohm 0.135A 2000h 105°C
|
Bestand
3.506
Von 0,0696 € bis 0,0885 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 3.527 | Standard | 0.135 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 0.1 | 2000 | Radial | 2.5 | 6.3 X 11 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
476CKH025M
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9383 Ohm 0.1A 2000h 105°C
|
Bestand
4.000
0,0336 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 5.2911 | Standard | 0.08 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | 2000 | Radial | 2 | 5 X 11 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 477LBA450M2EH Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.52911 Ohm 2.5A 2000h 85°C |
Bestand
31
Von 8,9555 € bis 9,4995 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 0.52911 | Standard | 2.5 | 1379.67@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Snap-In | 10 | 35 X 50 | Polar | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
500C402T100BA2B
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95°C
|
Bestand
44
Von 23,2531 € bis 25,1174 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | -10% to 50% | 100VDC | Standard | High Capacitance|Long Life | 4000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 50.8 X 53.98 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
715P47356LD3
Film Capacitor
|
Bestand
4.700
Von 2,2457 € bis 3,288 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No |