Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380LX153M035J052
Cap Aluminum Lytic 15000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.036 Ohm 5.6A 3000h 85°C
|
Bestand
990
Von 2,5375 € bis 2,7439 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 35VDC | 20% | 0.036 | Standard | Aluminum Cylindrical Can | 5.6 | 2173.71@5Min | 10 | Snap-In | 3000 | 2 | 25 X 50 | 50 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
228LBA050M2BC
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.26375 Ohm 2A 2000h 85°C
|
Bestand
176
Von 1,2255 € bis 1,3493 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.26375 | Standard | Aluminum Cylindrical Can | 2 | 994.99@5Min | 10 | 0.35 | Snap-In | 2000 | 2 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC532U075AA2B
Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.0507 Ohm 4.4A 2000h 85°C
|
Bestand
19
22,8632 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5300uF | 75VDC | -10% to 75% | 0.0507 | Standard | Aluminum Cylindrical Can | 4.4 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DSF106Q3R0
Cap Supercap 10F 3V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 45uA 0.04 Ohm 1000h 85°C
|
Bestand
751
Von 0,7118 € bis 0,7568 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 10F | 3VDC | -10% to 30% | 0.04 | Low | Aluminum Cylindrical Can | 9.4 | 45 | 5 | Radial | 1000 | 2 | 10 X 30 | 30 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
108CKH050MSI
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.1658 Ohm 1.1A 2000h 105°C
|
Bestand
5.145
Von 0,2917 € bis 0,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.1658 | Standard | Aluminum Cylindrical Can | 1.1 | 1500@1Min|500@2Min | 7.5 | 0.1 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
FCP1210C104J-G3
Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
2.000
0,4035 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.1uF | 16VDC | 5% | Stacked | PPS | 1210 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
DME4P1K-F
Cap Film 0.1uF 400V PET 10%( 12.5 X 6.5 X 12mm) Radial 10mm 125°C
|
Bestand
1.409
0,4767 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.1uF | 400VDC|200VAC | 10% | Wound | 10 | Radial | PET | Mini Dipped | 2 | 12.5 X 6.5 X 12 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P15K-F
Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125°C
|
Bestand
2.500
Von 0,4559 € bis 0,4817 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.15uF | 250VDC|160VAC | 10% | Wound | 7.5 | Radial | PET | Mini Dipped | 2 | 10.3 X 6 X 10.8 | 10.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15FD471JO3
Cap Mica 470pF 500V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
|
Bestand
959
Von 3,2944 € bis 3,4235 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 470pF | 500VDC | 5% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK687M63R44T-F
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 0.08 Ohm 1.69A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.195
Von 2,1418 € bis 3,6385 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 1.69 | 428.4@2Min | 0.08 | 5000 | 2 | R | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
940C20P47K-F
Cap Film 0.47uF 2000V PP 10%( 32 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
258
Von 7,7759 € bis 8,3866 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 2000VDC|500VAC | 10% | 0.006 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 32 X 46 | 32(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C20P22K-F
Cap Film 0.22uF 2000V PP 10%( 22 X 46mm) Axial 0.008 Ohm 105°C
|
Bestand
693
Von 4,3438 € bis 4,6879 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 2000VDC|500VAC | 10% | 0.008 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 22 X 46 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16P1K-F
Cap Film 0.1uF 1600V PP 10%( 18 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
2.225
Von 2,8471 € bis 3,0794 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1600VDC|500VAC | 10% | 0.007 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 18 X 34 | 18(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
715P15456MD3
Orange Drop, High Voltage, Polypropylene Film/Foil
|
Bestand
712
Von 3,2531 € bis 3,5921 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.15uF | 600VDC|200VAC | 5% | 27.8 | Radial | PP | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
381LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.7A 3000h 105°C
|
Bestand
1.042
5,4362 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | 0.353 | Low | Aluminum Cylindrical Can | 1.7 | 1379.67@5Min | 10 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.120
Von 4,4969 € bis 5,5033 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 450VDC | 20% | 0.402 | Extreme Low | Aluminum Cylindrical Can | 1.85 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR221M450K032
Cap Aluminum Lytic 220uF 450V 20% (30 X 35mm) Snap-In 10mm 0.603 Ohm 1.42A 3000h 105°C
|
Bestand
144
Von 3,2686 € bis 4,2062 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | 0.603 | Extreme Low | Aluminum Cylindrical Can | 1.42 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 30 X 35 | 35 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX333M035A052
Cap Aluminum Lytic 33000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 7.15A 3000h 85°C
|
Bestand
3
8,4606 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33000uF | 35VDC | 20% | 0.018 | Standard | Aluminum Cylindrical Can | 7.15 | 3224.13@5Min | 10 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX223M050A052
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.025 Ohm 7.6A 3000h 85°C
|
Bestand
92
5,3124 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 50VDC | 20% | 0.025 | Standard | Aluminum Cylindrical Can | 7.6 | 3146.43@5Min | 10 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
224MSR630K
Cap Film 0.22uF 630V PET 10%( 22.5 X 11.5 X 19mm) Radial 20mm 125°C
|
Bestand
244
0,4696 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 630VDC|220VAC | 10% | 20 | Radial | PET | 2 | 22.5 X 11.5 X 19 | 19(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
107CKE025MEM
Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 2.321 Ohm 0.125A 2000h 105°C
|
Bestand
7.206
Von 0,0563 € bis 0,0613 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | 2.321 | Standard | Aluminum Cylindrical Can | 0.125 | 75@1Min|8.3@2Min | 2 | 0.14 | Radial | 2000 | Low Cost|Small Size | 2 | 5 X 11 | 11 | 5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
107SML035M
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 2.321 Ohm 0.132A 2000h 85°C T/R
|
Bestand
1.000
0,0762 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 2.321 | Standard | Cylindrical | 0.132 | 35@2Min | 0.14 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
105MWR050K
Cap Film 1uF 50V PET 10% (7.5 X 11.5mm) Axial 1.768 Ohm 105°C Bulk
|
Bestand
1.600
Von 0,5178 € bis 0,5687 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 50VDC|30VAC | 10% | 1.768 | Axial | PET | 7.5 X 11.5 | 7.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
104MSR400K
Cap Film 0.1uF 400V PET 10%( 18.5 X 7 X 12mm) Radial 15mm 125°C
|
Bestand
440
0,168 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 400VDC|200VAC | 10% | 15 | Radial | PET | 2 | 18.5 X 7 X 12 | 12(Max) | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
225P68394XD3
Cap Film 0.068uF 400V PET 10% (20.3 X 11.9 X 20.3mm) Radial Wound 9.5mm 85°C
|
Bestand
830
Von 0,8395 € bis 0,957 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.068uF | 400VDC|200VAC | 10% | Wound | 9.5 | Radial | PET | 20.3 X 11.9 X 20.3 | 20.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |