Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP331M420EB1A
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
4
Von 184,7723 € bis 233,5781 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 420VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLP401M200EK0C
Cap Aluminum Lytic 400uF 200V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.388 Ohm 1.9A 2000h 85°C
|
Bestand
3
34,0626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | 200VDC | 20% | 0.388 | Standard | Flatpack | 1.9 | 1600@5Min | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLS152M060EK0C
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9.8A 10000h 125°C
|
Bestand
59
Von 144,2068 € bis 199,7477 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 60VDC | 20% | 0.106 | Standard | Flatpack | 9.8 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLS442M040EK0A
Cap Aluminum Lytic 4400uF 40V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.097 Ohm 10.3A 10000h 125°C
|
Bestand
5
Von 192,3417 € bis 199,7477 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 40VDC | 20% | 0.097 | Standard | Flatpack | 10.3 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MMP6W1K-F
Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C
|
Bestand
1
2,0549 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 630VDC|250VAC | 10% | Axial | PET | Non Inductive Wound | 2 | 39 X 13 X 22 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MMWA6W1K-F
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
|
Bestand
1.252
Von 10,6317 € bis 13,6508 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 600VDC|630VDC | 10% | 0.75 | Axial | PET | 2 | 17.4 X 44.4 | 17.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,4801 € bis 33,2454 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 1200VDC | 10% | 0.005 | Lug | PP | Low Loss Polypropylene Dielectric|High Peak and Rms Current Capability|Low Inductance|Self Healing | 2 | 62.87 X 76.2 X 38.1 | 38.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SLPX682M035C3P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2.89A 3000h 85°C
|
Bestand
98
Von 1,5939 € bis 1,6472 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | 0.078 | Standard | Aluminum Cylindrical Can | 2.89 | 1463.56@5Min | 10 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX682M035A7P3
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.078 Ohm 2.97A 3000h 85°C
|
Bestand
2.500
1,2214 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 35VDC | 20% | 0.078 | Standard | Aluminum Cylindrical Can | 2.97 | 1463.56@5Min | 10 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5.23A 3000h 85°C
|
Bestand
80
3,8768 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 100VDC | 20% | 0.056 | Standard | Aluminum Cylindrical Can | 5.23 | 2056.7@5Min | 10 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M063E3P3
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 0.085 Ohm 3.54A 3000h 85°C
|
Bestand
55
1,5612 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 63VDC | 20% | 0.085 | Standard | Aluminum Cylindrical Can | 3.54 | 1632.45@5Min | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M050E1P3
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.099 Ohm 3.01A 3000h 85°C
|
Bestand
575
Von 1,3763 € bis 1,7461 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | 0.099 | Standard | Aluminum Cylindrical Can | 3.01 | 1454.3@5Min | 10 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX182M100E1P3
Cap Aluminum Lytic 1800uF 100V 20% (30 X 25mm) Snap-In 10mm 0.147 Ohm 2.65A 3000h 85°C
|
Bestand
207
Von 1,9354 € bis 2,5633 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 100VDC | 20% | 0.147 | Standard | Aluminum Cylindrical Can | 2.65 | 1272.79@5Min | 10 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP221M200A1P3
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.905 Ohm 0.99A 3000h 105°C
|
Bestand
86
Von 1,79 € bis 1,8502 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | 0.905 | Low | Aluminum Cylindrical Can | 0.99 | 10 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLS491M200EA0C
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C Bulk
|
Bestand
4
Von 200,9176 € bis 208,4354 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 200VDC | 20% | 0.285 | Standard | Flatpack | 6 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
WMF05P22K-F
Cap Film 0.22uF 50V PET 10%( 9.1 X 20.6mm) Axial 125°C
|
Bestand
1.044
Von 1,2068 € bis 1,2971 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 50VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 9.1 X 20.6 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
WMF1P22K-F
Cap Film 0.22uF 100V PET 10%( 9.5 X 27mm) Axial 125°C
|
Bestand
224
Von 1,9534 € bis 2,1513 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 100VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 9.5 X 27 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
101C184U063DG2DP
Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Stud Mount Screw 31.75mm 0.0032 Ohm 68.2A 5000h 105°C
|
Bestand
72
142,0134 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.18F | 63VDC | -10% to 75% | 0.0032 | Low | Aluminum Cylindrical Can | 68.2 | 4000@5Min | 31.75 | Screw | 5000 | 2 | 76.2 X 219.08 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
106K050CS4
Cap Film 10uF 50V Polymer 10%( 15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube
|
Bestand
572
21,659 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Polymer Film | 10uF | 50VDC | 10% | 0.003 | Dual-In-Line | 2.54 | PC Pin | Polymer | DIP | 15.7 X 12.7 X 8.1 | 8.1(Max) | Non Polar | Tube | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
109LBB063M2DG
Cap Aluminum Lytic 10000uF 63V 20% (30 X 45mm) Snap-In 10mm 0.02487 Ohm 3.72A 3000h 85°C
|
Bestand
150
3,7649 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 63VDC | 20% | 0.02487 | Standard | Aluminum Cylindrical Can | 3.72 | 2381.18@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
107CKS035M
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1.989 Ohm 0.235A 2000h 85°C
|
Bestand
2.028
Von 0,0844 € bis 0,10 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 1.989 | Standard | Aluminum Cylindrical Can | 0.235 | 35@2Min | 2.5 | 0.12 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MLP331M400EB0A
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
126
Von 75,3677 € bis 141,721 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 400VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DGH504Q5R5
Cap Supercap 0.5F 5.5V -10% to 30% ( 17 X 8.5 X 16mm ) Radial Aluminum Oval Can 12mm 8uA 0.4 Ohm 1500h 85°C
|
Bestand
2.042
Von 0,9937 € bis 1,2924 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.5F | 5.5VDC | -10% to 30% | 0.4 | Low | Aluminum Oval Can | 0.96 | 8 | 12 | Radial | 1500 | 2 | 17 X 8.5 X 16 | 16 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 300GJ191U075B Aluminum Electrolytic Capacitors - Leaded 190UF 75V |
Bestand
98
46,0533 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
MLSG432M050JB0C
Cap Aluminum Lytic 4300uF 50V 20% (25.4 X 12.7 X 76.2mm) Radial 12.7mm 0.046 Ohm 14.9A 5000h 125°C
|
Bestand
2
88,2874 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4300uF | 50VDC | 20% | 0.046 | Standard | Aluminum Rectangular Can | 14.9 | 430@5Min | 12.7 | Radial | 5000 | 2 | 25.4 X 12.7 X 76.2 | 76.2 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |